Galvanically Isolated Gate Drivers

Results: 1.351
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Vf - Forward Voltage If - Forward Current Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Packaging
Analog Devices Galvanically Isolated Gate Drivers 5kV Isolated Prec Half-Bridge Driver, 4A 96In Stock
Min.: 1
Mult.: 1

ADUM4224 SMD/SMT SOIC-16 5 kVrms - 40 C + 125 C 2.77 W AEC-Q100 Tube
Analog Devices Galvanically Isolated Gate Drivers 5kV Isolated Prec Half-Bridge Driver, 4A 126In Stock
Min.: 1
Mult.: 1

ADUM4224 SMD/SMT SOIC-16 5 kVrms - 40 C + 125 C 2.77 W 12 ns 12 ns AEC-Q100 Tube
Analog Devices Galvanically Isolated Gate Drivers Isolated Precision Gate Drivr 4 A Output 288In Stock
Min.: 1
Mult.: 1

ADUM7223 SMD/SMT LGA-13 - 40 C + 125 C 12 ns 12 ns Tray
Analog Devices Galvanically Isolated Gate Drivers Isolated Precision Gate Drivr 4 A Output 128In Stock
Min.: 1
Mult.: 1

ADUM7223 SMD/SMT LGA-13 - 40 C + 125 C 12 ns 12 ns Tray
Analog Devices Galvanically Isolated Gate Drivers Iso.PrecHalf-BridgeDriv 4A Output 229In Stock
Min.: 1
Mult.: 1

ADUM7234 SMD/SMT SOIC-16 - 40 C + 105 C 14 ns 14 ns Tube
Texas Instruments Galvanically Isolated Gate Drivers 5.7kVrms 4A/6A dual -channel isolated ga A 595-UCC21521DW 126In Stock
2.000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

UCC21521 SMD/SMT SOIC-16 - 40 C + 125 C 1.05 W 30 ns 6 ns 7 ns Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 5.7kVrms 4A/6A dual- channel isolated ga 1.066In Stock
Min.: 1
Mult.: 1
Reel: 2.000

UCC21540A SMD/SMT SOIC-16 2 Channel 5.7 kV - 40 C + 125 C 950 mW 45 ns 5 ns 6 ns Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 5.7kVrms 4A/6A dual- channel isolated ga A 595-UCC21540DW 177In Stock
2.000Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

UCC21540 SMD/SMT SOIC-16 2 Channel 5.7 kV - 40 C + 125 C 950 mW 45 ns 5 ns 6 ns Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 5.7kVrms +/-10A sin gle-channel-isolated A 595-UCC21710DW 148In Stock
4.000Expected 25/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

UCC21710 SMD/SMT SOIC-16 - 40 C + 125 C 985 mW 130 ns 33 ns 27 ns Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 3kVrms/5kVrms 2A/1A single-channel isol A 595-UCC5310MCDWV 1.080In Stock
Min.: 1
Mult.: 1
Reel: 1.000

UCC5310 SMD/SMT SOIC-8 - 40 C + 125 C 1.04 W 75 ns 12 ns 10 ns Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 5 V UVLO HS/LS isolated gate driver 52In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 20 ns 20 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 5 V UVLO HS/LS isolated gate driver 31In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 20 ns 20 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 8 V UVLO HS/LS isolated gate driver, 8 mm creepage 67In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-14 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 20 ns 20 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 5 V UVLO HS/LS isolated gate driver 64In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 20 ns 20 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 8 V UVLO HS/LS isolated gate driver 89In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 20 ns 20 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 8 V UVLO HS/LS isolated gate driver 56In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 20 ns 20 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 5 V UVLO dual isolated gate driver 34In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 20 ns 20 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 8 V UVLO dual isolated gate driver 645In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 20 ns 20 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 8 V UVLO HS/LS isolated gate driver 21In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Si823x SMD/SMT SOIC-Wide-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 5 V UVLO HS/LS isolated gate driver 171In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 8 V UVLO HS/LS isolated gate driver 475In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT LGA-14 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Tray
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 3.75 kV 8 V UVLO HS/LS isolated gate driver 71In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 3.75 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 8 V UVLO HS/LS isolated gate driver 119In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 5 V UVLO dual isolated gate driver, 8 mm creepage 36In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-14 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 8 V UVLO dual isolated gate driver 77In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Tube