Infineon Gate Drivers

Results: 500
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Infineon Technologies Gate Drivers Single-channel isolated gate driver IC with DESAT, Soft-off, and CLAMP driver 498In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Gate Drivers SMD/SMT DSO-16 2 Driver 2 Output 12 A 3 V 5.5 V Inverting, Non-Inverting 65 ns 60 ns - 40 C + 150 C Reel, Cut Tape

Infineon Technologies Gate Drivers LOW SIDE DRIVERS 8.090In Stock
Min.: 1
Mult.: 1
Reel: 4.500

Driver ICs - Various High-Side SMD/SMT TSNP-7 1 Driver 1 Output 1 A 4.2 V 11 V Non-Inverting 5.5 ns 5.5 ns - 40 C + 125 C 1EDN7136 Reel, Cut Tape
Infineon Technologies Gate Drivers MULTICHIP PROFET & GD 4.402In Stock
Min.: 1
Mult.: 1
Reel: 3.000

IGBT, MOSFET Gate Drivers High-Side SMD/SMT TSDSO-24 2 Driver 2 Output 1.4 A 3 V 58 V Non-Inverting 15 us 5 us - 40 C + 150 C AEC-Q100 Reel, Cut Tape
Infineon Technologies Gate Drivers ISOLATED DRIVER 12.696In Stock
Min.: 1
Mult.: 1
Reel: 1.000

IGBT, MOSFET Gate Drivers High-Side SMD/SMT DSO-18 2 Driver 2 Output 1 A 14 V 18 V Inverting, Non-Inverting 20 ns 20 ns - 40 C + 150 C 2ED-FI Enhanced Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers DRIVER IC'S 23.452In Stock
Min.: 1
Mult.: 1
Reel: 800

Isolated Gate Drivers High-Side SMD/SMT DSO-36 8 Driver 8 Output 625 mA 3 V 5.5 V 64 us 89 us - 25 C + 125 C ISO1H812 Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers 600V half-brdg,2.8A BSD, OCP, EN & FAULT 2.085In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-14 2 Driver 2 Output 2.3 A 13 V 17.5 V 48 ns 37 ns - 40 C + 105 C Infineon SOI Reel, Cut Tape

Infineon Technologies Gate Drivers 200V high & low-side 3A,Shutdown,95ns 12.173In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-16 2 Driver 2 Output 3 A 10 V 20 V 20 ns 25 ns - 25 C + 125 C IR(S)201X Tube
Infineon Technologies Gate Drivers HALF BRDG DRVR 600V 120mA 540ns 13.835In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 120 mA 10 V 20 V 220 ns 80 ns - 40 C + 125 C Tube

Infineon Technologies Gate Drivers Ballast Cntrl Prog Preht Tm & Run Freq 18.042In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 400 mA 10 V 25 V 110 ns 55 ns - 25 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers 0.8ohm HITFET Prtctd Auto/Ind. Relay Drv 95.444In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MOSFET Gate Drivers Low-Side SMD/SMT SCT-595-5 1 Driver 1 Output 350 mA 2.7 V 5.5 V - 40 C + 150 C HITFET AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers 1200V Isolated 1-CH, 2A,MillerClamp,DESA 5.214In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Isolated Gate Drivers High-Side SMD/SMT DSO-16 1 Driver 1 Output 2 A 4.5 V 20 V Inverting, Non-Inverting 400 ns 350 ns - 40 C + 150 C 1ED-F2 Enhanced Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers HALF BRDG DRVR 600V 10 to 20V 1.4A 24.250In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 1.9 A 10 V 20 V 40 ns 20 ns - 40 C + 125 C Tube
Infineon Technologies Gate Drivers HIGH SIDE SWITCH 1.565In Stock
Min.: 1
Mult.: 1
Reel: 800

Isolated Gate Drivers High-Side SMD/SMT 8 Driver 8 Output 625 mA 4.5 V 5.5 V 64 us 89 us - 25 C + 125 C ISO1H801 Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers DRIVER-IC 4.220In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Isolated Gate Drivers High-Side SMD/SMT SOIC-20 1 Driver 1 Output 2 A 4.5 V 20 V Inverting, Non-Inverting 400 ns 350 ns - 40 C + 150 C AEC-Q100 Reel, Cut Tape
Infineon Technologies Gate Drivers Half Bridge DRVR 600V 10V to 20V 8.725In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 1.9 A 10 V 20 V 60 ns 35 ns - 40 C + 125 C Tube
Infineon Technologies Gate Drivers LOW SIDE DRIVERS 5.825In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MOSFET Gate Drivers Low-Side SMD/SMT TSSOP-8 2 Driver 2 Output 5 A 4.5 V 20 V Non-Inverting 8.6 ns 6 ns - 40 C + 150 C Reel, Cut Tape
Infineon Technologies Gate Drivers ISOLATED DRIVER 1.216In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Isolated Gate Drivers SMD/SMT 1 Driver 1 Output 3 A 3 V 25 V 15 ns 15 ns - 40 C + 125 C Enhanced X3 analog Reel, Cut Tape
Infineon Technologies Gate Drivers ISOLATED DRIVER 1.820In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Isolated Gate Drivers SMD/SMT 1 Driver 1 Output 6 A 3 V 25 V 15 ns 15 ns - 40 C + 125 C Enhanced X3 analog Reel, Cut Tape
Infineon Technologies Gate Drivers 1200V Isolated 1-CH, 6A, UL, Miller clam 2.651In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 3 A 3.3 V 15 V Inverting, Non-Inverting 9 ns 6 ns - 40 C + 125 C 1ED Compact Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers 1200V Isolated 1-CH, 6.8A, UL, SEP Outpu 2.822In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 4 A 3.1 V 17 V Inverting, Non-Inverting 10 ns 9 ns - 40 C + 150 C 1ED Compact Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers 1200V Isolated 2-CH, 2A,MillerClamp,DESA 1.625In Stock
Min.: 1
Mult.: 1
Reel: 1.000

IGBT, MOSFET Gate Drivers High-Side SMD/SMT SOIC-36 2 Driver 2 Output 2 A 4.5 V 5.5 V Inverting, Non-Inverting 30 ns 50 ns - 40 C + 150 C 2ED-F2 Enhanced Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers LEVEL SHIFT DRIVER 7.315In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT DSO-14 1 Driver 1 Output 2.5 A 10 V 20 V 15 ns 15 ns - 40 C + 125 C Reel, Cut Tape

Infineon Technologies Gate Drivers 600V half-brdg,2.8A BSD, OCP, EN & FAULT 2.732In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-14 1 Driver 1 Output 2.3 A 13 V 17.5 V 48 ns 37 ns - 40 C + 105 C Infineon SOI Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers LOW SIDE DRIVERS 17.725In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MOSFET Gate Drivers Low-Side SMD/SMT WSON-8 2 Driver 2 Output 5 A 4.5 V 20 V Non-Inverting 5.3 ns 4.5 ns - 40 C + 150 C 2EDN Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers ISOLATED DRIVER 1.729In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Isolated Gate Drivers SMD/SMT DSO-8-66 1 Driver 1 Output 10 A 3 V 15.15 V 9 ns 8.5 ns - 40 C + 125 C Reel, Cut Tape