EiceDRIVER Gate Drivers

Results: 193
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Infineon Technologies Gate Drivers LEVEL SHIFT DRIVER 956In Stock
Min.: 1
Mult.: 1
Reel: 1.000

IGBT, MOSFET Gate Drivers 3-Phase / Three Phase SMD/SMT DSO-24 3 Driver 3 Output 650 mA 13 V 20 V Inverting 35 ns 20 ns - 40 C + 125 C EiceDRIVER Three Phase Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers 600V half-brdg,2.8A BSD, OCP, EN & FAULT 2.085In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-14 2 Driver 2 Output 2.3 A 13 V 17.5 V 48 ns 37 ns - 40 C + 105 C Infineon SOI Reel, Cut Tape

Infineon Technologies Gate Drivers 200V high & low-side 3A,Shutdown,95ns 12.173In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-16 2 Driver 2 Output 3 A 10 V 20 V 20 ns 25 ns - 25 C + 125 C IR(S)201X Tube
Infineon Technologies Gate Drivers ISOLATED DRIVER 12.694In Stock
Min.: 1
Mult.: 1
Reel: 1.000

IGBT, MOSFET Gate Drivers High-Side SMD/SMT DSO-18 2 Driver 2 Output 1 A 14 V 18 V Inverting, Non-Inverting 20 ns 20 ns - 40 C + 150 C 2ED-FI Enhanced Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers 1200V Isolated 1-CH, 2A,MillerClamp,DESA 5.214In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Isolated Gate Drivers High-Side SMD/SMT DSO-16 1 Driver 1 Output 2 A 4.5 V 20 V Inverting, Non-Inverting 400 ns 350 ns - 40 C + 150 C 1ED-F2 Enhanced Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers DRIVER-IC 3.627In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Isolated Gate Drivers High-Side SMD/SMT DSO-20 1 Driver 1 Output 2 A 4.5 V 20 V Inverting, Non-Inverting 400 ns 350 ns - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers DRIVER-IC 4.220In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Isolated Gate Drivers High-Side SMD/SMT SOIC-20 1 Driver 1 Output 2 A 4.5 V 20 V Inverting, Non-Inverting 400 ns 350 ns - 40 C + 150 C AEC-Q100 Reel, Cut Tape
Infineon Technologies Gate Drivers 600V half-bridge 0.7A,integrated BSD 411In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-14 1 Driver 1 Output 500 mA 10 V 20 V 48 ns 24 ns - 40 C + 105 C Infineon SOI Reel, Cut Tape
Infineon Technologies Gate Drivers 600V half-bridge 0.7A,integrated BSD 2.390In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 1 Driver 1 Output 500 mA 10 V 20 V 48 ns 24 ns - 40 C + 105 C Infineon SOI Reel, Cut Tape
Infineon Technologies Gate Drivers 600V half-bridge 0.7A,integrated BSD 1.657In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 1 Driver 1 Output 500 mA 10 V 20 V 48 ns 24 ns - 40 C + 105 C Infineon SOI Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers ISOLATED DRIVER 3.551In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Isolated Gate Drivers SMD/SMT 1 Driver 1 Output 5.5 A 3.1 V 15 V 30 ns 30 ns - 40 C + 125 C Reel, Cut Tape

Infineon Technologies Gate Drivers 25V dual low-side,3.3A,50ns,PDIP8 2.097In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers Low-Side Through Hole DIP-8 2 Driver 2 Output 3.3 A 6 V 20 V Non-Inverting 25 ns 25 ns - 40 C + 125 C IR(S)442X Tube

Infineon Technologies Gate Drivers 600V 3-Phase,0.375A BSD, OCP, EN & FAULT 756In Stock
Min.: 1
Mult.: 1
Reel: 1.000

IGBT, MOSFET Gate Drivers Full-Bridge SMD/SMT DSO-28 6 Driver 6 Output 165 mA 13 V 17.5 V 60 ns 26 ns - 40 C + 105 C Infineon SOI Reel, Cut Tape
Infineon Technologies Gate Drivers ISOLATED DRIVER 1.216In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Isolated Gate Drivers SMD/SMT 1 Driver 1 Output 3 A 3 V 25 V 15 ns 15 ns - 40 C + 125 C Enhanced X3 analog Reel, Cut Tape
Infineon Technologies Gate Drivers ISOLATED DRIVER 1.820In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Isolated Gate Drivers SMD/SMT 1 Driver 1 Output 6 A 3 V 25 V 15 ns 15 ns - 40 C + 125 C Enhanced X3 analog Reel, Cut Tape
Infineon Technologies Gate Drivers 1200V Isolated 1-CH, 6A, UL, Miller clam 2.651In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 3 A 3.3 V 15 V Inverting, Non-Inverting 9 ns 6 ns - 40 C + 125 C 1ED Compact Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers 1200V Isolated 1-CH, 6.8A, UL, SEP Outpu 2.822In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 4 A 3.1 V 17 V Inverting, Non-Inverting 10 ns 9 ns - 40 C + 150 C 1ED Compact Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers 1200V Isolated 2-CH, 2A,MillerClamp,DESA 1.625In Stock
Min.: 1
Mult.: 1
Reel: 1.000

IGBT, MOSFET Gate Drivers High-Side SMD/SMT SOIC-36 2 Driver 2 Output 2 A 4.5 V 5.5 V Inverting, Non-Inverting 30 ns 50 ns - 40 C + 150 C 2ED-F2 Enhanced Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers 600V half-brdg,2.8A BSD, OCP, EN & FAULT 2.732In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-14 1 Driver 1 Output 2.3 A 13 V 17.5 V 48 ns 37 ns - 40 C + 105 C Infineon SOI Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers LOW SIDE DRIVERS 17.725In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MOSFET Gate Drivers Low-Side SMD/SMT WSON-8 2 Driver 2 Output 5 A 4.5 V 20 V Non-Inverting 5.3 ns 4.5 ns - 40 C + 150 C 2EDN Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers 1200V Isolated 1-CH, 2A,MillerClamp,DESA 4.015In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Isolated Gate Drivers High-Side SMD/SMT SOIC-16 1 Driver 1 Output 2 A 4.5 V 20 V Inverting, Non-Inverting 400 ns 350 ns - 40 C + 150 C 1ED-F2 Enhanced Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers ISOLATED DRIVER 1.508In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Isolated Gate Drivers SMD/SMT 1 Driver 1 Output 14 A 3.1 V 15 V 30 ns 30 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers LOW SIDE DRIVERS 19.345In Stock
Min.: 1
Mult.: 1
Reel: 3.000

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT SOT-23-5 1 Driver 1 Output 8 A 4.5 V 20 V Inverting, Non-Inverting 6.5 ns 4.5 ns - 40 C + 150 C 1EDN Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers 600V 3-Phase,0.375A BSD, OCP, EN & FAULT 1.048In Stock
Min.: 1
Mult.: 1
Reel: 1.000

IGBT, MOSFET Gate Drivers Full-Bridge SMD/SMT DSO-28 6 Driver 6 Output 165 mA 13 V 17.5 V 60 ns 26 ns - 40 C + 105 C Infineon SOI Reel, Cut Tape

Infineon Technologies Gate Drivers 1200V 3-Phase,0.5A OCP, OPAMP, FAULT,SD 1.300In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT PLCC-32 6 Driver 6 Output 500 mA 10 V 20 V 90 ns 40 ns - 40 C + 125 C IR223X Tube