Infineon LDO Voltage Regulators

Results: 155
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Infineon Technologies LDO Voltage Regulators LINEAR VOLTAGE REGULATOR 23.227In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DSO-8 Adjustable 250 mA 1 Output Positive 2 uA 3.5 V 45 V 60 dB Adjustable - 40 C + 150 C 280 mV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies LDO Voltage Regulators Low Dropout Linear Voltage Regulator 21.476In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SSOP-14 5 V 400 mA 1 Output Positive 100 uA 5.5 V 40 V 60 dB Fixed - 40 C + 150 C 250 mV AEC-Q100 TLE42744 Reel, Cut Tape, MouseReel
Infineon Technologies LDO Voltage Regulators OPTIREG LINEAR 40.630In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DSO-8 Adjustable 70 mA 1 Output Positive 1 uA 4 V 45 V Adjustable - 40 C + 150 C 200 mV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies LDO Voltage Regulators Dual Low Drop Voltage Regulator 17.355In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TO-252-5 3.3 V, 5 V 350 mA, 430 mA 2 Output Positive 5 mA 4.5 V 42 V Fixed - 40 C + 170 C 300 mV AEC-Q100 TLE4476 Reel, Cut Tape, MouseReel
Infineon Technologies LDO Voltage Regulators OPTIREG LINEAR 12.031In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DSO-8 Adjustable 70 mA 1 Output Positive 1 uA 4 V 45 V Adjustable - 40 C + 150 C 200 mV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies LDO Voltage Regulators OPTIREG LINEAR 5.413In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOT-223-4 5 V 100 mA 1 Output Positive 40 uA 5.5 V 40 V Fixed - 40 C + 150 C 250 mV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies LDO Voltage Regulators OPTIREG LINEAR 14.779In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 5 V 100 mA 1 Output Positive 5.5 uA 2.75 V 42 V 55 dB Fixed - 40 C + 150 C 200 mV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies LDO Voltage Regulators LINEAR VOLTAGE REGULATOR 1.301In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DSO-14-30 5 V 400 mA 1 Output Positive 5.5 V 40 V Fixed - 40 C + 150 C 300 mV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies LDO Voltage Regulators Low Dropout Linear Voltage Regulator 2.580In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SSOP-14 5 V 400 mA 1 Output Positive 15 mA 5.5 V 40 V Fixed - 40 C + 150 C 250 mV AEC-Q100 TLE42744 Reel, Cut Tape, MouseReel
Infineon Technologies LDO Voltage Regulators LINEAR VOLTAGE REGULATOR 6.906In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 3.3 V 300 mA 1 Output Positive 30 uA 3.8 V 20 V 65 dB Fixed - 40 C + 125 C 270 mV AEC-Q100 Reel, Cut Tape
Infineon Technologies LDO Voltage Regulators OPTIREG LINEAR 3.303In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 3.3 V 100 mA 1 Output Positive 5.5 uA 2.75 V 42 V 60 dB Fixed - 40 C + 150 C 250 mV AEC-Q100 Reel, Cut Tape
Infineon Technologies LDO Voltage Regulators OPTIREG LINEAR 2.849In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SSOP-14 3.3 V, 5 V 350 mA 1 Output Positive 20 uA 3 V 40 V 60 dB, 63 dB Fixed - 40 C + 150 C 250 mV, 300 mV Reel, Cut Tape
Infineon Technologies LDO Voltage Regulators LINEAR VOLTAGE REGULATOR 7.428In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DSO-8 Adjustable 70 mA 1 Output Positive 1 uA 4 V 45 V 60 dB Adjustable - 40 C + 150 C 200 mV AEC-Q100 Reel, Cut Tape
Infineon Technologies LDO Voltage Regulators OPTIREG LINEAR 2.489In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Adjustable 150 mA 1 Output Positive 50 uA 4 V 45 V 85 dB Adjustable - 40 C + 150 C 250 mV AEC-Q100 Reel, Cut Tape, MouseReel

Infineon Technologies LDO Voltage Regulators LINEAR VOLTAGE REGULATOR 2.201In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Adjustable 500 mA 1 Output Positive 30 uA 3.8 V 20 V Adjustable - 40 C + 150 C 320 mV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies LDO Voltage Regulators OPTIREG LINEAR 6.478In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 5 V 100 mA 1 Output Positive 9 uA 2.75 V 42 V 55 dB Fixed - 40 C + 150 C 200 mV AEC-Q100 Reel, Cut Tape
Infineon Technologies LDO Voltage Regulators LINEAR VOLTAGE REGULATOR 2.231In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Adjustable 500 mA 1 Output Positive 30 uA 2.3 V 20 V 65 dB Adjustable - 40 C + 125 C 320 mV AEC-Q100 TLS205 Reel, Cut Tape, MouseReel
Infineon Technologies LDO Voltage Regulators IFX POL 793In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT QFN-22 16 A 1 Output Positive 4.3 V 17 V Adjustable - 40 C + 125 C Reel, Cut Tape, MouseReel

Infineon Technologies LDO Voltage Regulators OPTIREG LINEAR 1.537In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SSOP-14 5 V 450 mA 1 Output Positive 3.3 V 45 V Fixed - 40 C + 150 C 250 mV AEC-Q100 TLE4291 Reel, Cut Tape, MouseReel
Infineon Technologies LDO Voltage Regulators OPTIREG LINEAR 1.759In Stock
Min.: 1
Mult.: 1
Reel: 1.000
SMD/SMT DSO-12 3.3 V, 5 V 180 mA, 300 mA 2 Output Positive 180 uA 5.6 V 42 V 65 dB Fixed - 40 C + 150 C 300 mV AEC-Q100 Reel, Cut Tape
Infineon Technologies LDO Voltage Regulators Tracking REGLTR 5V 250mA 4.339In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TO-252-5 40 V 250 mA 1 Output Positive 2 uA 3.5 V 40 V Adjustable - 40 C + 150 C 280 mV AEC-Q100 TLE4252 Reel, Cut Tape, MouseReel
Infineon Technologies LDO Voltage Regulators LINEAR VOLTAGE REGULATOR 6.866In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TO-252-3 3.3 V 400 mA 1 Output Positive 20 mA 4.7 V 40 V 60 dB Fixed - 40 C + 150 C 250 mV AEC-Q100 TLE42744 Reel, Cut Tape, MouseReel
Infineon Technologies LDO Voltage Regulators LINEAR VOLTAGE REGULATOR 2.496In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSDSO-14 Adjustable 70 mA 1 Output Positive 4.7 V 42 V 60 dB Adjustable - 40 C + 150 C 250 mV AEC-Q100 Reel, Cut Tape
Infineon Technologies LDO Voltage Regulators LINEAR VOLTAGE REGULATOR 14.018In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TO-252-3 3.3 V 400 mA 1 Output Positive 20 mA 4.7 V 40 V 60 dB Fixed - 40 C + 150 C 250 mV AEC-Q100 TLE42744 Reel, Cut Tape, MouseReel
Infineon Technologies LDO Voltage Regulators 5-V Low Dropout Voltage Regulator 2.486In Stock
Min.: 1
Mult.: 1
Reel: 2.500
SMD/SMT TO-252-3 1 A AEC-Q100 TLE7270 Reel, Cut Tape, MouseReel