LDO Voltage Regulators

Results: 31.203
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Analog Devices / Maxim Integrated LDO Voltage Regulators 2A Low Noise LDO Linear Regulator 23.967In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TDFN-14 600 mV to 5 V 2 A 1 Output Positive 1.3 mA 1.7 V 5.5 V 40 dB Adjustable - 40 C + 125 C 47 mV MAX38904x Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 300 MA CMOS LOW DRO POUT R 425.041In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSOP-5 3.3 V 300 mA 1 Output Positive 50 uA 1.7 V 5.5 V 70 dB Fixed - 40 C + 85 C 235 mV NCP115 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 1 A LDO LINEAR REG 30.607In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFN-6 Adjustable 1 A 1 Output Positive 3 mA 2 V 9 V Adjustable - 40 C + 150 C 1 V AEC-Q100 NCP5661 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 1-A 10-V low-dropo u t voltage regulator A 926-LP38692SD50NOPB 15.781In Stock
Min.: 1
Mult.: 1
Reel: 4.500

SMD/SMT WSON-6 5 V 1 A 1 Output Positive 100 uA 2.7 V 10 V Fixed - 40 C + 125 C 450 mV LP38692 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 250mA Ultra-Low Nois e LDO Reg 145.110In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DSBGA-4 1.8 V 250 mA 1 Output Positive 250 uA 2.2 V 5.5 V 82 dB Fixed - 40 C + 125 C 50 mV LP5907 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators Single LDO, Hi-Perf. 150mA, 3.3 Vout 131.662In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 29 uA 2.5 V 6 V 70 dB Fixed - 40 C + 125 C 155 mV Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 150mA, L N, LDO uP Regs 28.021In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT MSOP-8 3.3 V 150 mA 1 Output Positive 100 nA 1.8 V 20 V 65 dB Fixed - 40 C + 125 C 270 mV LT1762 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 1A Hi PSRR FT LDO 3.3Vo 70.093In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT 3.3 V 1 A 1 Output Positive 700 uA 2.3 V 6.5 V 60 dB Fixed - 40 C + 125 C 84 mV ADM7171 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators Single Suppy 300mA LDO with a low VIN 56.248In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSOT-23-5 800 mV to 3 V 300 mA 1 Output Positive 170 uA 1.6 V 3.6 V Adjustable - 40 C + 125 C 66 mV ADP171 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 800mA L Drop Pos Regs Adj & Fixed 2.85V, 4.742In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 Adjustable 800 mA 1 Output Positive 5 mA 2.45 V 15 V 75 dB Adjustable - 40 C + 125 C 1.1 V LT1117 Tube
Analog Devices LDO Voltage Regulators 800mA L Drop Pos Regs Adj & Fixed 2.85V, 8.826In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOT-223-3 Adjustable 800 mA 1 Output Positive 5 mA 2.45 V 15 V 75 dB Adjustable - 40 C + 125 C 1 V LT1117 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 500mA Neg L Drop uP Reg 3.736In Stock
Min.: 1
Mult.: 1

SMD/SMT DDPAK-5 5 V 500 mA 1 Output Negative 45 uA - 20 V 20 V Fixed - 40 C + 125 C 100 mV LT1175 Tube
Analog Devices LDO Voltage Regulators L Drop Reg 5.280In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT DDPAK-5 5 V 3 A 1 Output Negative 2.5 mA - 35 V - 4.2 V Fixed - 40 C + 85 C 750 mV LT1185 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 50mA, 3V to 80V L Drop uP Lin Reg 18.133In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-E-8 5 V 50 mA 1 Output Positive 30 uA 3 V 80 V 75 dB Adjustable - 40 C + 125 C 300 mV LT3010 Tube
Analog Devices LDO Voltage Regulators 1.5A, L N, Neg Lin Reg w/ Prec C Lim 7.204In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-12 - 1.22 V to - 29.3 V 1.5 A 1 Output Negative 1.1 mA - 30 V - 1.8 V 65 dB Adjustable - 40 C + 125 C 310 mV LT3015 Tube
Analog Devices LDO Voltage Regulators 2x 150mA Pos/Neg L N L Drop Lin Reg 8.154In Stock
Min.: 1
Mult.: 1

SMD/SMT 12 V 150 mA 2 Output Negative, Positive 50 uA - 20 V 20 V 68 dB Adjustable, Fixed - 40 C + 125 C 270 mV, 300 mV LT3032 Tube
Analog Devices LDO Voltage Regulators 2x 150mA Pos/Neg L N L Drop Lin Reg 7.776In Stock
Min.: 1
Mult.: 1

SMD/SMT 1.22 V to 20 V 150 mA 2 Output Negative, Positive 30 uA - 20 V 20 V 68 dB Adjustable - 40 C + 125 C 270 mV, 300 mV LT3032 Tube
Analog Devices LDO Voltage Regulators 5A, L N, Progmable Out, 85mV Drop Lin Re 10.276In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT QFN-28 800 mV to 1.8 V 5 A 1 Output Positive 950 mV 3 V 72 dB Adjustable - 40 C + 125 C 85 mV LT3070 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 5A, L N, Progmable Out, 85mV Drop Lin Re 1.952In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT QFN-28 800 mV to 1.8 V 5 A 1 Output Positive 950 mV 3 V 30 dB Adjustable - 40 C + 125 C 85 mV LT3071 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 1.5A 1x Res Rugged Lin Reg w/ Mon s 2.779In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-7 0 V to 34.5 V 1.5 A 1 Output Positive 1.2 V 36 V 90 dB Adjustable - 40 C + 125 C 1.23 V LT3081 Tube
Analog Devices LDO Voltage Regulators 28 V, ?200 mA, Low Noise, Linear Regulator 5.374In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT LFCSP-6 - 2.5 V 200 mA 1 Output Negative, Positive 650 uA - 2.7 V - 28 V Fixed - 40 C + 125 C - 185 mV ADP7182 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 1.5A Lo-Noise Fast- Trans-Resp LDO Reg A A 595-TL1963A-33DCQR 9.750In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-223-6 3.3 V 1.5 A 1 Output Positive 1 mA 2 V 2.5 V 63 dB Fixed - 40 C + 125 C 340 mV TL1963A Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150mAUltra-Low IQ Hi gh Vin LDO Reg A 59 A 595-TLV70433DBVR 41.821In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 3.2 uA 2.5 V 24 V 60 dB Fixed - 40 C + 125 C 400 mV TLV704 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 300-mA l ow-IQ low-dropout v 62.387In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT WSON-6 1.8 V 300 mA 1 Output Positive 34 uA 1.4 V 5.5 V 50 dB Fixed - 40 C + 150 C 125 mV AEC-Q100 TLV733P Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150mA Ultra-Low Quie s Crnt Iq 1uA A 595 A 595-TPS78230DDCR 25.473In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-5 3 V 150 mA 1 Output Positive 500 nA 2.2 V 5.5 V Fixed - 40 C + 125 C 130 mV TPS782 Reel, Cut Tape, MouseReel