Linear Voltage Regulators

Results: 1.917
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
Texas Instruments Linear Voltage Regulators Series 3-Terminal Po sitive Reg A 926-LM A 926-LM140LAH-12 431In Stock
Min.: 1
Mult.: 1

LM140L Through Hole TO-39-3 1 Output Positive 12 V 100 mA Fixed 17.6 V 35 V - 55 C + 125 C 4.5 mA Bulk
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 35V 100mA 500mW 5.515In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NJM78M SMD/SMT TO-252 1 Output Positive 9 V 500 mA Fixed 11.5 V 25 V - 40 C + 85 C 4.1 mA Reel, Cut Tape, MouseReel

Diodes Incorporated Linear Voltage Regulators Linear Reg Low Curr 16.881In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ZMR500 SMD/SMT 1 Output Positive 5 V 50 mA Fixed 7 V 25 V - 40 C + 125 C 30 uA AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Linear Voltage Regulators PMIC, LDO Regulator 30V Input, Variable Output, 0.1A 22.177In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT HTSOP-J8 1 Output Positive 3 V to 12 V 100 mA Adjustable 3 V 25 V - 25 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies Linear Voltage Regulators OPTIREG LINEAR 3.283In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TO-263-7 1 Output Positive 5 V 500 mA Fixed 3 V 40 V - 40 C + 150 C 40 uA AEC-Q100 Reel, Cut Tape
Texas Instruments Linear Voltage Regulators 500 mA 5V Fixed Outp ut Linear Regulator 123In Stock
Min.: 1
Mult.: 1

LM78M05 Through Hole TO-39-3 1 Output Positive 5 V 500 mA Fixed 7.2 V 35 V - 40 C + 125 C 4 mA Bulk
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 35V 100mA 500mW 3.767In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NJM78M SMD/SMT TO-252 1 Output Positive 12 V 500 mA Fixed 14.5 V 30 V - 40 C + 85 C 4.1 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 15V .5A 3 Terminal 6.665In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NJM78M SMD/SMT TO-252 1 Output Positive 15 V 500 mA Fixed 17.5 V 30 V - 40 C + 85 C 4.1 mA Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Linear Voltage Regulators 2A Automotive Low Noise LDO Linear Regul 1.793In Stock
Min.: 1
Mult.: 1

SMD/SMT TDFN-14 1 Output Positive 1.2 V to 5 V 2 A Selectable 1.7 V 5.5 V - 40 C + 125 C 1.3 mA Tray
Infineon Technologies Linear Voltage Regulators OPTIREG LINEAR 2.124In Stock
Min.: 1
Mult.: 1
Reel: 2.500
SMD/SMT TO-252-5 1 Output Positive 3.3 V 500 mA Fixed 3 V 40 V - 40 C + 150 C 25 uA Reel, Cut Tape
Nisshinbo Linear Voltage Regulators 12V 1.5A 3 Terminal 11.768In Stock
Min.: 1
Mult.: 1

NJM7x Through Hole TO-220-3 FP 1 Output Positive 12 V 1.5 A Fixed 14.5 V 30 V - 40 C + 85 C 4.3 mA Bulk
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 18V 500mA 500mW 2.571In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NJM78M SMD/SMT TO-252 1 Output Positive 18 V 500 mA Fixed 21 V 33 V - 40 C + 85 C 4.2 mA Reel, Cut Tape, MouseReel
Infineon Technologies Linear Voltage Regulators OPTIREG LINEAR 2.490In Stock
Min.: 1
Mult.: 1
Reel: 2.500
SMD/SMT TO-252-5 1 Output Positive 5 V 500 mA Fixed 3 V 40 V - 40 C + 150 C 25 uA Reel, Cut Tape
Infineon Technologies Linear Voltage Regulators OPTIREG LINEAR 2.981In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT TSON-10 1 Output Positive 3.3 V 100 mA Fixed 2.75 V 42 V - 40 C + 150 C 5 uA AEC-Q100 Reel, Cut Tape
onsemi Linear Voltage Regulators 200 MA LOW VIN LOW NOIS 14.448In Stock
Min.: 1
Mult.: 1
Reel: 5.000

NCP110 SMD/SMT XDFN-4 1 Output Positive 1.05 V 200 mA Fixed 1.1 V 5.5 V - 40 C + 125 C 20 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Term Adj Reg 843In Stock
Min.: 1
Mult.: 1

LM317 Through Hole TO-39-3 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C 5 mA Bulk
Texas Instruments Linear Voltage Regulators 3-Terminal Adj Negat ive Reg 1.100In Stock
Min.: 1
Mult.: 1

LM337 Through Hole TO-39-3 1 Output Negative - 37 V to - 1.2 V 1.5 A Adjustable - 3 V - 40 V - 55 C + 125 C 65 uA Bulk
Texas Instruments Linear Voltage Regulators 500 mA 5V Fixed Outp ut Linear Regulator A 926-LM78M05CH/NOPB 475In Stock
Min.: 1
Mult.: 1

LM78M05 Through Hole TO-39-3 1 Output Positive 5 V 500 mA Fixed 7.2 V 35 V - 40 C + 125 C 4 mA Bulk
Nisshinbo Linear Voltage Regulators 12V .5A 3 Terminal 3.538In Stock
Min.: 1
Mult.: 1

NJM78M Through Hole TO-220-3 FP 1 Output Positive 12 V 500 mA Fixed 14.5 V 30 V - 40 C + 85 C 4.1 mA Bulk
Infineon Technologies Linear Voltage Regulators OPTIREG LINEAR 1.270In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TO-263-5 1 Output Positive 3.3 V 500 mA Fixed 3 V 40 V - 40 C + 150 C 20 uA AEC-Q100 Reel, Cut Tape
Texas Instruments Linear Voltage Regulators 1A Fixed Output Line ar Regulator / LDO A 926-LM140K-15 51In Stock
Min.: 1
Mult.: 1

LM140K Through Hole TO-3-2 1 Output Positive 15 V 1 A Fixed 17.7 V 35 V - 55 C + 125 C 6 mA Tray
Texas Instruments Linear Voltage Regulators 1.5-A 40-V adjusta b le linear voltage r 496In Stock
Min.: 1
Mult.: 1

LM317 Through Hole TO-39-3 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C 5 mA Bulk
Analog Devices / Maxim Integrated Linear Voltage Regulators ATO707, High Voltage LDO in P90D 1.697In Stock
Min.: 1
Mult.: 1

MAX25210 SMD/SMT TDFN-8 1 Output Positive 3.3 V, 5 V, 1.5 V to 11 V 200 mA Selectable 3.5 V 36 V - 40 C + 125 C 10 uA Tube
Texas Instruments Linear Voltage Regulators Adj 150mA Precision Voltage Regulator 944In Stock
Min.: 1
Mult.: 1

UA723 Through Hole PDIP-14 1 Output Positive 2 V to 37 V 150 mA Adjustable 9.5 V 40 V 0 C + 70 C 2.3 mA Tube
Analog Devices / Maxim Integrated Linear Voltage Regulators 65V, Low-Quiescent-Current, High-Voltage Linear Regulators with P Reset and Watchdog Timer 178In Stock
Min.: 1
Mult.: 1

MAX5024 SMD/SMT SOIC-Narrow-8 1 Output Positive 3.3 V 150 mA Fixed 6.5 V 65 V - 40 C + 125 C 2 mA AEC-Q100 Tube