Optically Isolated Gate Drivers

Results: 245
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Vf - Forward Voltage Vr - Reverse Voltage If - Forward Current Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Packaging
Texas Instruments Optically Isolated Gate Drivers Automotive 5.7kVrms 4A/5A single-channel UCC23513BQDWYQ1 11.842In Stock
Min.: 1
Mult.: 1
: 850

UCC23513 SMD/SMT SOIC-6 - 40 C + 125 C 750 mW 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Optically Isolated Gate Drivers 2.5 kV opto input isolated gate driver 21.842In Stock
Min.: 1
Mult.: 1
: 2.500

Si8220 AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Optically Isolated Gate Drivers SMD4 5KV 1-CH GATE DRIVER 1.078In Stock
2.000Expected 16/06/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SMD-4 1 Channel 1.4 V 1.5 mA 5000 Vrms - 40 C + 85 C Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Optically Isolated Gate Drivers Isolated Dual-Input Control Independent Dual-Channel Gate Driver 121In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT SOIC-16 2 Channel 5 kV rms - 40 C + 125 C 2.215 W 65 ns 20 ns 20 ns Reel, Cut Tape
Texas Instruments Optically Isolated Gate Drivers Automotive 5.7kVrms 4A/5A single-channel UCC23513QDWYQ1 6.738In Stock
Min.: 1
Mult.: 1
: 850

UCC23513 SMD/SMT SOIC-6 - 40 C + 125 C 750 mW 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers Automotive 5.7kVrms 4A/5A single-channel UCC23513BQDWYRQ1 3.858In Stock
Min.: 1
Mult.: 1

UCC23513 SMD/SMT SOIC-8 - 40 C + 125 C 750 mW 105 ns 28 ns 25 ns Tube
Vishay Semiconductors Optically Isolated Gate Drivers 0.5A Current Out IGBT/MOSFET Drvr 3.179In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 1 Channel 1.6 V 5 V 25 mA 5300 Vrms - 40 C + 110 C 295 mW 100 ns 100 ns Tube
Skyworks Solutions, Inc. Optically Isolated Gate Drivers 2.5 kV opto input isolated gate driver 2.264In Stock
Min.: 1
Mult.: 1

Si8220 SMD/SMT SOIC-8 - 40 C + 125 C 1.2 W 30 ns 30 ns AEC-Q100 Tube
Vishay Semiconductors Optically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver 2.259In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-8 2 Channel 1.26 V 5 V 50 mA 5300 Vrms - 40 C + 85 C Tube
Texas Instruments Optically Isolated Gate Drivers Automotive 5.7kVrms 1.5A/2A single-chann UCC23511QDWYQ1 11.206In Stock
Min.: 1
Mult.: 1
: 850

UCC23511 SMD/SMT SOIC-6 - 40 C + 125 C 750 mW 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Photocoupler, Photo IC Output 2.159In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT DIP-8 SMD 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 200 ns 15 ns 8 ns Reel, Cut Tape
Vishay Semiconductors Optically Isolated Gate Drivers 2.5A IGBT Mosfet 1.334In Stock
Min.: 1
Mult.: 1
: 750

VOW SMD/SMT WSMD-8 1 Channel 1.36 V 5 V 25 mA 5300 Vrms - 40 C + 100 C 40 mW 100 ns 100 ns Reel, Cut Tape, MouseReel
Vishay Semiconductors Optically Isolated Gate Drivers 2.5A Current Out IGBT/MOSFET Drvr 5.375In Stock
Min.: 1
Mult.: 1
: 1.000

VO3120 SMD/SMT SMD-8 1 Channel 1.6 V 5 V 25 mA 5300 Vrms - 40 C + 110 C 295 mW 100 ns 100 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler 10V 2.5A 1.531In Stock
Min.: 1
Mult.: 1
: 1.500

TLP577x SMD/SMT SOIC-6 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 110 C 20 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS; VDE 4.226In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SO-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 37 ns 50 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 125C oper temp; R2R; SO6L; VDE 2.785In Stock
Min.: 1
Mult.: 1
: 1.500

TLP5752H SMD/SMT SO-6 Stretched 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 125 C 810 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Photocoupler, Photo IC Output 5.861In Stock
Min.: 1
Mult.: 1
: 1.500

TLP5754 SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 110 C 450 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel

Vishay Semiconductors Optically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver 3.037In Stock
Min.: 1
Mult.: 1

VO1263 SMD/SMT SMD-8 2 Channel 1.6 V 5 V 50 mA 5300 Vrms - 40 C + 100 C Tube
Toshiba Optically Isolated Gate Drivers Photo-IC 3750 Vrms 35V VCC 5mA 30V 6.486In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 700 ns 50 ns 50 ns Tube
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 125C oper temp; R2R; SO6 1.900In Stock
Min.: 1
Mult.: 1
: 1.500

TLP5754H SMD/SMT SO-6 Stretched 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 125 C 810 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS 5.435In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SO-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 37 ns 50 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS 2.686In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SO-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 37 ns 50 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Optocoupler IGBT 4A 1.587In Stock
Min.: 1
Mult.: 1

TLP5754 SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 110 C 450 mW 150 ns 15 ns 8 ns Tube
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 1A; High Temp; RoHS; VDE 1.660In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 125 C 20 mW 56 ns 25 ns Reel, Cut Tape, MouseReel
Vishay Semiconductors Optically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver 3.659In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 2 Channel 1.26 V 5 V 50 mA 5300 Vrms - 40 C + 100 C Tube