STMicroelectronics Supervisory Circuits

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging
STMicroelectronics Supervisory Circuits Smart push-button on/off controller with Smart Reset and power-on lockout 59.831In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT DFN-12 3.4 V 1 Input Open Drain, Push-Pull No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 85 C 1 % SRC0 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 100 mV Voltage Sense 1.6V to 5.7V 0.8uA 27.567In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23-5 2.4 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog Backup Programmable 6 V - 40 C + 85 C 2 % STM1831 Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits Smart Reset 4-Pin 2V to 5.5V 1uA 0.5s 24.640In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT UDFN-6 5.5 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6519 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Smart Push-Button Power On Lock Out 8.632In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT TDFN-12 3.3 V 1 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 360 ms 5.5 V - 40 C + 85 C 1 % STM6601 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Smart Push-Button Power On Lock Out 11.143In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT TDFN-12 3.1 V 1 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 360 ms 5.5 V - 40 C + 85 C 1 % STM6601 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Ultra-low power volt Supervisor w/Reset 17.132In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 1.11 V, 3.075 V 2 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 900 ms 5.5 V - 40 C + 85 C STM6717 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Dual Triple Voltage 11 uA 3.6V -40 to 85 14.024In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-6 1.05 V, 2.925 V, Adjustable 3 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 13.2 ms 5.5 V - 40 C + 85 C STM6719 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Micro Supervisor LV High Accuracy SOT23 32.564In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-6 1.8 V, 2.5 V, 3.3 V, Adjustable 4 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C 1.5 % STM6710 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Open Drain Microprocessor Reset 43.175In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-143-4 2.63 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 125 C 1.8 % STM6315 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 6 pin Smart Reset 20.733In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT DFN-6 5.5 V 2 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 10 s 5.5 V - 40 C + 85 C SR2 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Low Power Voltage Detector 7.368In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-323-3 3.1 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 30 us 6 V - 40 C + 85 C 2 % STM1061 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Dual Ultra-Low Volt Open Drain reset 3.148In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 1.665 V, 3.075 V 2 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6717 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4 pin Smart Reset 2.853In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT DFN-6 5.5 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 1.5 s 5.5 V - 40 C + 85 C SR1 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 2.6V Active Lo Open Drain Voltage Detect 16.168In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23-3 2.6 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 30 us 6 V - 40 C + 85 C 2 % STM1061 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Push-Button Control Smart Reset 8.603In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT TDFN-8 5.5 V 2 Input Active High, Active Low, Open Drain, Push-Pull No Manual Reset No Watchdog No Backup 12.5 s 5.5 V - 30 C + 85 C STM6520 Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits 6-pin Smart Reset 2.197In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT UDFN-6 5.5 V 2 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 85 C STM6524 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 5-Pin Supervisor 3.706In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 4.63 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM6823 Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits Quad Quint Ultra-Low Current Multi Volt 1.367In Stock
Min.: 1
Mult.: 1
: 4.000

Voltage Supervisory SMD/SMT TSSOP-8 3.078 V, 1.11 V, Adjustable 4 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C 1.8 % STM6904 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.33V Micropower AL 2.817In Stock
Min.: 1
Mult.: 1
: 2.500

Voltage Supervisory SMD/SMT SOIC-8 4.33 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 125 C TS831 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Dual Ultra-Low Volt Push-Pull Reset 3.407In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 1.05 V, 2.925 V 2 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6718 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4 pin Smart Reset 4.180In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT DFN-6 5.5 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 6 s 5.5 V - 40 C + 85 C SR1 Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits Single-pin, push button Smart Reset 2.554In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT UDFN-6 5.5 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 360 ms 5.5 V - 40 C + 85 C STM6519 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Dual triple ultra Lo Vltg supervisor 2.900In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-6 2.188 V, 2.925 V, Adjustable 3 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6719 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Dual triple ultra Lo Vltg supervisor 4.551In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-6 1.665 V, 3.075 V 2 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6777 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Supervisor reset 26.967In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 2.63 V 1 Input Active Low, Open Drain Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM6822 Reel, Cut Tape, MouseReel