Advanced Energy / SL Power Power Supplies - Board Mount

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Output Power Input Voltage Number of Outputs Output Voltage-Channel 1 Output Current-Channel 1 Mounting Style Isolation Voltage Efficiency Length Width Height Series
Advanced Energy / SL Power Power Supplies - Board Mount 12V, 150W Medically Certified Power Supply, CF Rated, 2.0" x 4.0" size, board-only open frame construction. Meets 4th Edition Medical EMC levels. Class I Input. 162In Stock
Min.: 1
Mult.: 1
150 W 85 VAC to 264 VAC 1 Output 12 VDC PCB Mount 90 % 101.6 mm (4 in) 50.8 mm (2 in) 32.004 mm (1.26 in) NCF150
Advanced Energy / SL Power Power Supplies - Board Mount 24V, 150W Medically Certified Power Supply, CF Rated, 2.0" x 4.0" size, board-only open frame construction. Meets 4th Edition Medical EMC levels. Class I Input. 132In Stock
Min.: 1
Mult.: 1
150 W 85 VAC to 264 VAC 1 Output 24 VDC PCB Mount 90 % 101.6 mm (4 in) 50.8 mm (2 in) 32.004 mm (1.26 in) NCF150
Advanced Energy / SL Power Power Supplies - Board Mount 10 Watts Single Output 12VDC, 4kVAC 154In Stock
Min.: 1
Mult.: 1
12 W 100 VAC to 240 VAC 1 Output 12 VDC 1 A Through Hole 4 kVAC 88 % 52 mm (2.047 in) 27 mm (1.063 in) 25 mm (0.984 in) GB10
Advanced Energy / SL Power Power Supplies - Board Mount 20W 5V 1.5A Med PCB 96In Stock
Min.: 1
Mult.: 1

18 W 90 VAC to 264 VAC 1 Output 12 VDC 1.5 A Through Hole 4 kVAC 88 % 82 mm (3.228 in) 40 mm (1.575 in) 22.09 mm (0.87 in) GB20
Advanced Energy / SL Power Power Supplies - Board Mount 20W 5V 2A Med PCB 111In Stock
Min.: 1
Mult.: 1

15 W 90 VAC to 264 VAC 1 Output 7.5 VDC 2 A Through Hole 4 kVAC 88 % 82 mm (3.228 in) 40 mm (1.575 in) 22.09 mm (0.87 in) GB20
Advanced Energy / SL Power Power Supplies - Board Mount 20W 5V 1.2A Med PCB 111In Stock
Min.: 1
Mult.: 1

18 W 90 VAC to 264 VAC 1 Output 15 VDC 1.2 A Through Hole 4 kVAC 88 % 82 mm (3.228 in) 40 mm (1.575 in) 22.09 mm (0.87 in) GB20
Advanced Energy / SL Power Power Supplies - Board Mount 30W 5V 4A Med PCB 80In Stock
Min.: 1
Mult.: 1
20 W 90 VAC to 264 VAC 1 Output 5 VDC 4 A Through Hole 4 kVAC 88 % 92 mm (3.622 in) 48 mm (1.89 in) 23.5 mm (0.925 in) GB20
Advanced Energy / SL Power Power Supplies - Board Mount 40W 5V 3.4A Med PCB 65In Stock
Min.: 1
Mult.: 1
40 W 90 VAC to 264 VAC 1 Output 12 VDC 3.4 A Through Hole 4 kVAC 88 % 101.6 mm (4 in) 50.8 mm (2 in) 22.2 mm (0.874 in) GB40
Advanced Energy / SL Power Power Supplies - Board Mount 40W 5V 4A Med PCB 77In Stock
Min.: 1
Mult.: 1
36 W 90 VAC to 264 VAC 1 Output 9 VDC 4 A Through Hole 4 kVAC 88 % 101.6 mm (4 in) 50.8 mm (2 in) 22.2 mm (0.874 in) GB40
Advanced Energy / SL Power Power Supplies - Board Mount 20W 5V 0.8A Med PCB 178In Stock
Min.: 1
Mult.: 1

20 W 90 VAC to 264 VAC 1 Output 24 VDC 800 mA Through Hole 4 kVAC 88 % 82 mm (3.228 in) 40 mm (1.575 in) 22.09 mm (0.87 in) GB20
Advanced Energy / SL Power Power Supplies - Board Mount 30W 5V 1.33A Med PCB 84In Stock
Min.: 1
Mult.: 1
30 W 90 VAC to 264 VAC 1 Output 24 VDC 1.33 A Through Hole 4 kVAC 88 % 92 mm (3.622 in) 48 mm (1.89 in) 23.5 mm (0.925 in) GB20
Advanced Energy / SL Power Power Supplies - Board Mount 40 Watts Single Output Medical & Industrial Grade AC to DC converter 81In Stock
Min.: 1
Mult.: 1

40 W 90 VAC to 264 VAC 1 Output 18 VDC 2.22 A Through Hole 4 kVAC 88 % 101.6 mm (4 in) 50.8 mm (2 in) 22.2 mm (0.874 in) GB40
Advanced Energy / SL Power Power Supplies - Board Mount 20W 5V 3A Med PCB 82In Stock
Min.: 1
Mult.: 1

15 W 90 VAC to 264 VAC 1 Output 5 VDC 3 A Through Hole 4 kVAC 88 % 82 mm (3.228 in) 40 mm (1.575 in) 22.09 mm (0.87 in) GB20
Advanced Energy / SL Power Power Supplies - Board Mount 40W 5V 1.7A Med PCB 53In Stock
Min.: 1
Mult.: 1

40 W 90 VAC to 264 VAC 1 Output 24 VDC 1.7 A Through Hole 4 kVAC 88 % 101.6 mm (4 in) 50.8 mm (2 in) 22.2 mm (0.874 in) GB40
Advanced Energy / SL Power Power Supplies - Board Mount 48V, 150W Medically Certified Power Supply, CF Rated, 2.0" x 4.0" size, board-only open frame construction. Meets 4th Edition Medical EMC levels. Class I Input. 241In Stock
Min.: 1
Mult.: 1
150 W 85 VAC to 264 VAC 1 Output 48 VDC PCB Mount 90 % 101.6 mm (4 in) 50.8 mm (2 in) 32.004 mm (1.26 in) NCF150
Advanced Energy / SL Power Power Supplies - Board Mount 15V, 150W Medically Certified Power Supply, CF Rated, 2.0" x 4.0" size, board-only open frame construction. Meets 4th Edition Medical EMC levels. Class I Input. 47In Stock
Min.: 1
Mult.: 1
150 W 85 VAC to 264 VAC 1 Output 15 VDC PCB Mount 90 % 101.6 mm (4 in) 50.8 mm (2 in) 32.004 mm (1.26 in) NCF150
Advanced Energy / SL Power Power Supplies - Board Mount 19V, 150W Medically Certified Power Supply, CF Rated, 2.0" x 4.0" size, board-only open frame construction. Meets 4th Edition Medical EMC levels. Class I Input. 43In Stock
Min.: 1
Mult.: 1
150 W 85 VAC to 264 VAC 1 Output 19 VDC PCB Mount 90 % 101.6 mm (4 in) 50.8 mm (2 in) 32.004 mm (1.26 in) NCF150
Advanced Energy / SL Power Power Supplies - Board Mount 12W 24V 0.5A Med PCB 193In Stock
Min.: 1
Mult.: 1
12 W 100 VAC to 240 VAC 1 Output 24 VDC 500 mA Through Hole 4 kVAC 88 % 52 mm (2.047 in) 27 mm (1.063 in) 25 mm (0.984 in) GB10
Advanced Energy / SL Power Power Supplies - Board Mount 5V @ 1.8A PCB Mount Class II 40In Stock
Min.: 1
Mult.: 1
10 W 100 VAC to 240 VAC 1 Output 5 VDC 2 A Through Hole 4 kVAC 88 % 52 mm (2.047 in) 27 mm (1.063 in) 25 mm (0.984 in) GB10
Advanced Energy / SL Power Power Supplies - Board Mount 10W 5V 0.8A Med PCB 84In Stock
Min.: 1
Mult.: 1
12 W 100 VAC to 240 VAC 1 Output 15 VDC 800 mA Through Hole 4 kVAC 88 % 52 mm (2.047 in) 27 mm (1.063 in) 25 mm (0.984 in) GB10
Advanced Energy / SL Power Power Supplies - Board Mount 30W 12V 2.5A Med PCB 54In Stock
Min.: 1
Mult.: 1
30 W 90 VAC to 264 VAC 1 Output 12 VDC 2.5 A Through Hole 4 kVAC 88 % 92 mm (3.622 in) 48 mm (1.89 in) 23.5 mm (0.925 in) GB20
Advanced Energy / SL Power Power Supplies - Board Mount 40W 5V 5A Med PCB
90Expected 20/03/2026
Min.: 1
Mult.: 1

25 W 90 VAC to 264 VAC 1 Output 5 VDC 5 A Through Hole 4 kVAC 88 % 101.6 mm (4 in) 50.8 mm (2 in) 22.2 mm (0.874 in) GB40
Advanced Energy / SL Power Power Supplies - Board Mount 10W 5V 1.3A Med PCB Non-Stocked Lead-Time 8 Weeks
Min.: 120
Mult.: 120

10 W 100 VAC to 240 VAC 1 Output 7.5 VDC 1.3 A Through Hole 4 kVAC 88 % 52 mm (2.047 in) 27 mm (1.063 in) 25 mm (0.984 in) GB10
Advanced Energy / SL Power Power Supplies - Board Mount 10W 5V 1A Med PCB Non-Stocked Lead-Time 8 Weeks
Min.: 120
Mult.: 120

10 W 100 VAC to 240 VAC 1 Output 9 VDC 1 A Through Hole 4 kVAC 88 % 52 mm (2.047 in) 27 mm (1.063 in) 25 mm (0.984 in) GB10
Advanced Energy / SL Power Power Supplies - Board Mount 20W 5V 2A Med PCB Non-Stocked Lead-Time 8 Weeks
Min.: 120
Mult.: 120

18 W 90 VAC to 264 VAC 1 Output 9 VDC 2 A Through Hole 4 kVAC 88 % 82 mm (3.228 in) 40 mm (1.575 in) 22.09 mm (0.87 in) GB20