Qorvo Audio & Signal Transformers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Termination Style Frequency Range Primary Impedance Secondary Impedance Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
Qorvo Audio Transformers / Signal Transformers 45 to 1218Mhz 1:2.78 Transformer 900In Stock
Min.: 1
Mult.: 1
: 1.000

LAN Transformers SMD/SMT 45 MHz to 1.218 GHz - 40 C + 100 C Broadband, Wireless SP6 5 mm 2 mm 4 mm RFXF0008H Reel, Cut Tape, MouseReel
Qorvo Audio Transformers / Signal Transformers Transformer (3.06 : 1 Ratio) 997In Stock
Min.: 1
Mult.: 1
: 1.000

Transformers SMD/SMT 45 MHz to 1.218 GHz - 30 C + 100 C 1 Channel SP-6 5.5 mm 3.9 mm 4 mm QPP0020 Reel, Cut Tape
Qorvo Audio Transformers / Signal Transformers 45 to 1000Mhz 1:1 Transformer 388In Stock
Min.: 1
Mult.: 1
: 100

LAN Transformers SMD/SMT 45 MHz to 1.2 GHz - 40 C + 100 C Broadband, Wireless SP5 3.45 mm 2 mm 3.5 mm RFXF0006H Reel, Cut Tape
Qorvo Audio Transformers / Signal Transformers 45 to 1218Mhz 1:2.78 Transformer 173In Stock
Min.: 1
Mult.: 1
: 100

LAN Transformers SMD/SMT 45 MHz to 1.218 GHz - 40 C + 100 C Broadband, Wireless SP6 5 mm 2 mm 4 mm RFXF0008H Reel, Cut Tape, MouseReel
Qorvo Audio Transformers / Signal Transformers 45-1000Mhz 1:1 75ohm Transformer 96In Stock
Min.: 1
Mult.: 1
: 100

LAN Transformers SMD/SMT 45 MHz to 1.2 GHz - 40 C + 100 C Broadband, Wireless SP5 3.51 mm 1.78 mm 2.92 mm RFXF0009H Reel, Cut Tape
Qorvo Audio Transformers / Signal Transformers 45 to 1000Mhz 1:1 Transformer 280In Stock
Min.: 1
Mult.: 1
: 1.000

LAN Transformers SMD/SMT 45 MHz to 1.2 GHz - 40 C + 100 C SP5 3.45 mm 2 mm 3.5 mm RFXF0006H Reel, Cut Tape, MouseReel
Qorvo Audio Transformers / Signal Transformers 45-1000Mhz 1:1 75ohm Transformer
2.000Expected 11/06/2026
Min.: 1
Mult.: 1
: 1.000

LAN Transformers SMD/SMT 45 MHz to 1.2 GHz - 40 C + 100 C SP5 3.51 mm 1.75 mm 2.92 mm RFXF0009H Reel, Cut Tape, MouseReel
Qorvo Audio Transformers / Signal Transformers Transformer (3.06 : 1 Ratio) Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Transformers SMD/SMT 45 MHz to 1.218 GHz - 30 C + 100 C 1 Channel SP-6 5.5 mm 3.9 mm 4 mm QPP0020 Bulk
Qorvo Audio Transformers / Signal Transformers 45-1200MHz 1:1 IL 1.1dB Max. Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT 45 MHz to 1.2 GHz 75 Ohms 75 Ohms - 40 C + 100 C SP5-4 4 mm 3 mm RFXF0010 Reel
Qorvo Audio Transformers / Signal Transformers 45 to 1200MHz 1:1 Transformer Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 100

LAN Transformers SMD/SMT 45 MHz to 1.2 GHz - 40 C + 100 C SP5 3.45 mm 2 mm 3.5 mm RFXF0010 Reel, Cut Tape