166 Series Power Transformers

Results: 151
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 3.78VA, 6.3 C.T., 0.6A 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 6.3 VAC CT 3.78 VA 600 mA Chassis Single Primary Winding Single Secondary Winding 60.45 mm 35.05 mm 35.05 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 117V 50/60 Hz., 16.8VA, 24 C.T., 0.7A 15In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 24 VAC CT 16.8 VA 700 mA Chassis Single Primary Winding Single Secondary Winding 3.25 in 1.75 in 2 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 20VA, 20 C.T., 1A 3In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 20 VAC CT 20 VA 1 A Chassis Single Primary Winding Single Secondary Winding 82.55 mm 44.45 mm 50.8 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 117V 50/60 Hz., 14.4VA, 12, 1.2A 2In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 12 VAC 14.4 VA 1.2 A Chassis Single Primary Winding Single Secondary Winding 3.25 in 1.75 in 2 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 37.5VA, 25 C.T., 1.5A 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 25 VAC CT 37.5 VA 1.5 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 47.8 mm 58.7 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 7.56VA, 6.3 C.T., 1.2A 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 6.3 VAC CT 7.56 VA 1.2 A Chassis Single Primary Winding Single Secondary Winding 71.4 mm 38.1 mm 35.1 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 20VA, 10 C.T., 2A 8In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 10 VAC CT 20 VA 2 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 41.4 mm 42.9 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 28VA, 14 C.T., 2A 9In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 14 VAC CT 28 VA 2 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 41.4 mm 42.9 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 48VA, 24 C.T., 2A 23In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 24 VAC CT 48 VA 2 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 47.8 mm 58.7 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 50VA, 25 C.T., 2A 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 25 VAC CT 50 VA 2 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 47.8 mm 58.7 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 7.5VA, 2.5 C.T., 3A 7In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 2.5 VAC CT 7.5 VA 3 A Chassis Single Primary Winding Single Secondary Winding 71.4 mm 38.1 mm 42.9 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 72VA, 24 C.T., 3A 2In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 24 VAC CT 72 VA 3 A Chassis Single Primary Winding Single Secondary Winding 4.03 in 2.25 in 2.63 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 117V 50/60 Hz., 144VA, 48 C.T., 3A 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 48 VAC CT 144 VA 3 A Chassis Single Primary Winding Single Secondary Winding 3.44 in 2.98 in 4.13 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 40VA, 10 C.T., 4A 2In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 10 VAC CT 40 VA 4 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 47.8 mm 58.7 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 50.4VA, 12.6 C.T., 4A 2In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 12.6 VAC CT 50.4 VA 4 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 47.8 mm 58.7 mm 166
Hammond Manufacturing Power Transformers POWER TX 115VAC - 24Va.4A 11In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 24 VAC CT 96 VA 4 A Chassis Single Primary Winding Single Secondary Winding 114.3 mm 63.5 mm 66.8 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 50VA, 10 C.T., 5A 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 10 VAC CT 50 VA 5 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 47.8 mm 58.7 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 100.8VA, 12.6 C.T., 8A 3In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 12.6 VAC CT 100.8 VA 8 A Chassis Single Primary Winding Single Secondary Winding 114.3 mm 63.5 mm 66.8 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 117V 50/60 Hz., 288VA, 24 C.T., 12A 2In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 24 VAC CT 288 VA 12 A Chassis Single Primary Winding Single Secondary Winding 3.75 in 3.6 in 4.63 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 4.9VA, 7 C.T., 0.7A
1Expected 12/02/2026
Min.: 1
Mult.: 1

Transformers 115 VAC 7 VAC CT 4.9 VA 700 mA Chassis Single Primary Winding Single Secondary Winding 60.45 mm 38.1 mm 35.05 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 40VA, 80 C.T., 0.5A
2Expected 24/02/2026
Min.: 1
Mult.: 1

Transformers 115 VAC 80 VAC CT 40 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 3.69 in 1.88 in 2.31 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 50/60 Hz., 18VA, 18 C.T., 1A
3Expected 18/02/2026
Min.: 1
Mult.: 1

Transformers 115 VAC 18 VAC CT 18 VA 1 A Chassis Single Primary Winding Single Secondary Winding 3.25 in 2 in 2 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 117V 50/60 Hz., 24VA, 24, 1A
3Expected 02/03/2026
Min.: 1
Mult.: 1

Transformers 115 VAC 24 VAC CT 24 VA 1 A Chassis Single Primary Winding Single Secondary Winding 3.25 in 2 in 2 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 117V 50/60 Hz., 9.6VA, 24 C.T., 0.4A 29Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 24 VAC CT 9.6 VA 400 mA Chassis Single Primary Winding Single Secondary Winding 2.81 in 1.63 in 1.69 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 10VA, 20 C.T., 0.5A 122Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 20 VAC CT 10 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 71.37 mm 41.4 mm 42.93 mm 166