F56 Series Power Transformers - Board Mount

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Triad Magnetics Power Transformers - Board Mount POWER XFMR 56.0Vct at 0.020A UL/cUL 115V SPLIT PACK PCB MOUNT/F56-020 77In Stock
Min.: 1
Mult.: 1

Control Transformers 1.1 VA Through Hole Single Primary Winding Dual Secondary Winding F56
Triad Magnetics Power Transformers - Board Mount POWER XFMR 56.0Vct at 0.110A UL/cUL 115V PCB MOUNT/F56-110 82In Stock
Min.: 1
Mult.: 1

Control Transformers 12 VA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F56
Triad Magnetics Power Transformers - Board Mount POWER XFMR 56.0Vct at 0.220A UL/cUL 115V PCB MOUNT/F56-220 20In Stock
Min.: 1
Mult.: 1

Control Transformers 12 VA Through Hole Single Primary Winding Dual Secondary Winding F56
Triad Magnetics Power Transformers - Board Mount POWER XFMR 56.0Vct at 0.350A UL/cUL 115V PCB MOUNT/F56-350 19In Stock
Min.: 1
Mult.: 1

Control Transformers 20 VA Through Hole Single Primary Winding Dual Secondary Winding F56
Triad Magnetics Power Transformers - Board Mount POWER XFMR 56.0Vct at 0.045A UL/cUL 115V PCB MOUNT/F56-045
83Expected 02/07/2026
Min.: 1
Mult.: 1

Control Transformers 2.5 VA Through Hole Single Primary Winding Dual Secondary Winding F56
Triad Magnetics Power Transformers - Board Mount POWER XFMR 56.0Vct at 0.650A UL/cUL 115V PCB MOUNT/F56-650 100Factory Stock Available
Min.: 1
Mult.: 1

Control Transformers 36 VA Through Hole Single Primary Winding Dual Secondary Winding F56
Triad Magnetics Power Transformers - Board Mount POWER XFMR 56 Vct at 20 mA UL/cUL - Class 3, 115V PCB MOUNT / F56-020-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 1.1 VA 20 mA/40 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 0.94 in F56
Triad Magnetics Power Transformers - Board Mount POWER XFMR 56 Vct at 45 mA UL/cUL - Class 3, 115V PCB MOUNT / F56-045-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 2.5 VA 45 mA/90 mA Through Hole Single Primary Winding Dual Secondary Winding 1.375 in 1.125 in 1.187 in F56
Triad Magnetics Power Transformers - Board Mount POWER XFMR 56 Vct at 110 mA UL/cUL - Class 3, 115V PCB MOUNT / F56-110-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 6 VA 110 mA/220 mA Through Hole Single Primary Winding Dual Secondary Winding 1.625 in 1.312 in 1.312 in F56
Triad Magnetics Power Transformers - Board Mount POWER XFMR 56 Vct at 220 mA UL/cUL - Class 3, 115V PCB MOUNT / F56-220-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 12 VA 220 mA/440 mA Through Hole Single Primary Winding Dual Secondary Winding 1.875 in 1.562 in 1.437 in F56
Triad Magnetics Power Transformers - Board Mount POWER XFMR 56 Vct at 350 mA UL/cUL - Class 3, 115V PCB MOUNT / F56-350-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 20 VA 350 mA/700 mA Through Hole Single Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in F56
Triad Magnetics Power Transformers - Board Mount POWER XFMR 56 Vct at 650 mA UL/cUL - Class 3, 115V PCB MOUNT / F56-650-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 36 VA 650 mA/1.3 A Through Hole Single Primary Winding Dual Secondary Winding 2.63 in 2.19 in 1.56 in F56