FS Series Power Transformers - Board Mount

Results: 114
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Triad Magnetics Power Transformers - Board Mount POWER XFMR 20 Vct at 300 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 1In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 20 V CT/10 V 6 VA 300 mA/600 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 56 Vct at 220 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT 3In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 56 V CT/28 V 12 VA 220 mA/440 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.875 in 1.562 in 1.437 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 10.0Vct at 3.6A UL/cUL 115/230V PCB MOUNT/FS10-3600 23In Stock
Min.: 1
Mult.: 1

230 VAC 10 V 36 VA 3.6 A Through Hole Dual Primary Winding Dual Secondary Winding 1.562 in 2.187 in 2.625 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 28 Vct at 85 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 300In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 2.5 VA 85 mA/170 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.375 in 1.125 in 1.187 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16.0Vct at 0.150A UL/cUL 115/230V PCB MOUNT/FS16-150 204In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 8 V/16 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 36.0Vct at 1.0A UL/cUL 115/230V PCB MOUNT/FS36-1000 51In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 18 V/36 V 36 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.625 in 2.187 in 1.562 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16 Vct at 150 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 210In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 2.5 VA 150 mA/300 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 12.6 Vct at 90 mA UL/cUL - Class 2, TUV, 115/230V PCB MOUNT 1.186In Stock
440Expected 08/10/2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT 1.1 VA 90 mA/180 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.31 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 24 Vct at 250 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 343In Stock
290Expected 02/07/2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 6 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 24 Vct at 800 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 225In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 20 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 28.0Vct at 0.420A UL/cUL 115/230V PCB MOUNT/FS28-420 616In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 14 V/28 V 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 36.0Vct at 0.170A UL/cUL 115/230V PCB MOUNT/FS36-170 426In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 18 V/36 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.625 in 1.312 in 1.312 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 24.0Vct at 0.500A UL/cUL 115/230V PCB MOUNT 94In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V/24 V 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 10 Vct at 110 mA UL/cUL - Class 2, TUV, 115/230V SPLIT PACK PCB MOUNT / FS10-110-C2 11In Stock
40Expected 09/11/2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 10 V CT/5V 1.1 VA 110 mA/220 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.31 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 10.0Vct at 0.250A UL/cUL 115/230V PCB MOUNT/FS10-250 157In Stock
252Expected 09/11/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/10 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 10 Vct at 250 mA UL/cUL - Class 2, TUV, 115/230V PCB MOUNT 24In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 10 V CT/5 V 2.5 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 10 Vct at 3600 mA UL/cUL - Class 2, TUV, 115/230V PCB MOUNT 6In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 36 VA 3.6 A/7.2 A Through Hole Dual Primary Winding Dual Secondary Winding 2.63 in 2.19 in 1.56 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 10.0Vct at 0.600A UL/cUL 115/230V PCB MOUNT/FS10-600 89In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/10 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 10 Vct at 600 mA UL/cUL - Class 2, TUV, 115/230V PCB MOUNT 24In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 10 V CT/5 V 6 VA 600 mA/1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 12.6Vct at 0.090A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS12-090: 139In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT 1.1 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.31 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 12.6Vct at 1.0A UL/cUL 115/230V PCB MOUNT/FS12-1000 41In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 12.6 Vct at 1000 mA UL/cUL - Class 2, TUV, 115/230V PCB MOUNT 36In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT 12 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 1.875 in 1.562 in 1.437 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 12.6 Vct at 1600 mA UL/cUL - Class 2, TUV, 115/230V PCB MOUNT 7In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT 20 VA 1.6 A, 3.2 A Through Hole Dual Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 12.6Vct at 0.200A UL/cUL 115/230V PCB MOUNT/FS12-200 9In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 12.6 Vct at 200 mA UL/cUL - Class 2, TUV, 115/230V PCB MOUNT 51In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT 2.5 VA 200 mA/400 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS