SP-E Series Power Transformers - Board Mount

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bourns Power Transformers - Board Mount Offline Flyback Transformers w/ Reinforced Insulation 3.949In Stock
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 265 VAC 12 V 6 W 250 mA PCB Mount Single Primary Winding Dual Secondary Winding 22 mm 22 mm 14.5 mm SP-E
Bourns Power Transformers - Board Mount Offline Flyback Transformers w/ Reinforced Insulation 3.923In Stock
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 265 VAC 12 V 9 W 370 mA PCB Mount Single Primary Winding Dual Secondary Winding 22 mm 19 mm 14.5 mm SP-E
Bourns Power Transformers - Board Mount Offline Flyback Transformers w/ Reinforced Insulation 3.900In Stock
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 265 VAC 12 V 22 W 900 mA PCB Mount Single Primary Winding Dual Secondary Winding 25 mm 21 mm 15 mm SP-E
Bourns Power Transformers - Board Mount Offline Flyback Transformers w/ Reinforced Insulation 215In Stock
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 265 VAC 6 V 4 W 250 mA PCB Mount Single Primary Winding Dual Secondary Winding 22 mm 19 mm 14.5 mm SP-E
Bourns Power Transformers - Board Mount Offline Flyback Transformers w/ Reinforced Insulation 161In Stock
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 265 VAC 6 V 22 W 1.8 A PCB Mount Single Primary Winding Dual Secondary Winding 25 mm 21 mm 15 mm SP-E
Bourns Power Transformers - Board Mount SP-E 16/5, LII=1,58mH 12
3.969Expected 02/11/2026
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 265 VAC 6 V 8 W 650 mA PCB Mount Single Primary Winding Dual Secondary Winding 22 mm 19 mm 14.5 mm SP-E
Bourns Power Transformers - Board Mount SP-E 20/6, LI=940 H 10 Non-Stocked
Min.: 4.000
Mult.: 250
Flyback Transformers 85 VAC to 265 VAC 12 V 22 W 1.2 A PCB Mount Single Primary Winding Dual Secondary Winding 25 mm 21 mm 15 mm SP-E
Bourns Power Transformers - Board Mount Offline Flyback Transformers w/ Reinforced Insulation Non-Stocked
Min.: 4.000
Mult.: 250

Flyback Transformers 85 VAC to 265 VAC 12 V 22 W 1.2 A PCB Mount Single Primary Winding Dual Secondary Winding 25 mm 21 mm 15 mm SP-E
Bourns 063932-001
Bourns Power Transformers - Board Mount SP-E 16/5, LI=1,55mH 15 Non-Stocked
Min.: 4.000
Mult.: 250
Flyback Transformers 85 VAC to 265 VAC 12 V 6 W 250 mA PCB Mount Single Primary Winding Dual Secondary Winding 22 mm 22 mm 14.5 mm SP-E