Audio & Signal Transformers

Results: 4.605
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
HALO Electronics Audio Transformers / Signal Transformers 2.5Gig Reinforced SMD 24P ISO MOD 104In Stock
Min.: 1
Mult.: 1
Ethernet Transformers Isolated SMD/SMT 350 uH 4000 Vrms - 40 C + 85 C 2.5GBASE-T Reinforced SMD-24 19.05 mm 12.19 mm 11.94 mm TGR2G
Mini-Circuits Audio Transformers / Signal Transformers 1:2 CORE & WIRE Transformer, 400-7200 MHz, 50? 294In Stock
Min.: 1
Mult.: 1
Reel: 500

RF Transformer SMD/SMT 400 MHz to 7.2 GHz - 40 C + 85 C 2 Channel SMD-6 3.81 mm 3.81 mm 4.06 mm TCM2 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 800 MHz - 6.8 GHz, 50? 1.633In Stock
Min.: 1
Mult.: 1
Reel: 500

RF Transformers Surface Mount RF Transformer SMD/SMT 800 MHz to 6.8 GHz - 40 C + 85 C 1 Channel Broadband Telecom GU2939 2.54 mm 1.27 mm 1.88 mm TTC1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 10 - 1800 MHz, 75? 497In Stock
Min.: 1
Mult.: 1
Reel: 500

RF Transformers Transformer SMD/SMT 10 MHz to 1.8 GHz 50 Ohms 50 Ohms - 40 C + 100 C 1 Channel 6.1 mm x 4.32 mm x 4.06 mm 6.1 mm 4.32 mm 4.06 mm TRS1 Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers 132In Stock
Min.: 1
Mult.: 1
1500 Vrms - 55 C + 125 C Tube
iNRCORE Audio Transformers / Signal Transformers 109In Stock
Min.: 1
Mult.: 1

Tube


HALO Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE 1.077In Stock
Min.: 1
Mult.: 1

Isolation Transformers Tube
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 0.5 - 3800 MHz, 50? 644In Stock
Min.: 1
Mult.: 1
Reel: 2.000

TCM1 Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN XFMR 10G BASE-T (PoE+) 835In Stock
Min.: 1
Mult.: 1
Reel: 800

LAN Transformers LAN Transformer SMD/SMT 120 uH - 40 C + 85 C 10G Base-T, Power over Ethernet (PoE+) 13.7 mm 15.2 mm 5.72 mm Exos Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 1.333In Stock
Min.: 1
Mult.: 1
Reel: 500

RF Transformers SMD/SMT 500 MHz to 2.5 GHz 50 Ohms 50 Ohms - 40 C + 85 C Single 3.81 mm x 3.81 mm x 4.06 mm 3.81 mm 3.81 mm 4.06 mm TC4 Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers 15In Stock
Min.: 1
Mult.: 1
Through Hole - 55 C + 130 C 2 Channel 16 mm 16 mm 7.11 mm Tube
Taoglas Audio Transformers / Signal Transformers LAN XFMR 10/100 BASE-T SINGLE 1.322In Stock
Min.: 1
Mult.: 1
Reel: 750

LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 85 C 10/100 Base-T, AutoMDIX 12.8 mm 9.3 mm 5.1 mm Exos Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers DA2032 Cap Chrgr For Linear LT3750 6.972In Stock
Min.: 1
Mult.: 1
Reel: 200

Flyback Transformers Flyback SMD/SMT 100 kHz 10 uH 1.5 kV - 40 C + 125 C Single LT3750/LT3751 Capacitor Charger Controller 17.2 mm 14.98 mm 8.89 mm DA2032 Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN XFMR 10/100 BASE-T QUAD 685In Stock
Min.: 1
Mult.: 1
Reel: 400

LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 85 C 10/100 Base-T, AutoMDIX 28.1 mm 16 mm 5.72 mm Exos Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN XFMR 10/100 BASE-T (PoE+) 1.193In Stock
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 85 C 10/100 Base-T, Power over Ethernet (PoE+) 12.7 mm 9.45 mm 4.95 mm Exos Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:1 0.0035-125 MHz 10.135In Stock
Min.: 1
Mult.: 1
Reel: 250

RF Transformers SMD/SMT 3.5 kHz to 125 MHz 780 uH, 780 uH 300 V - 40 C + 85 C Dual Wideband 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 7.445In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Transformers SMD/SMT 5 MHz to 3 GHz 75 Ohms 75 Ohms - 40 C + 85 C Single 3.81 mm x 3.81 mm x 3.81 mm 3.81 mm 3.81 mm 3.81 mm TC1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 4.121In Stock
Min.: 1
Mult.: 1
Reel: 500

RF Transformers SMD/SMT 200 kHz to 120 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 4.11 mm 7.87 mm 5.59 mm 4.11 mm ADTT4 Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-10000 MHz 4.225In Stock
2.000Expected 05/05/2026
Min.: 1
Mult.: 1
Reel: 500
Baluns SMD/SMT 5 MHz to 10 GHz 50 Ohms - 55 C + 85 C Single Transmission Line SMD-6 3.81 mm 3.81 mm 3.22 mm Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:1 LTCC Transformer, 2150 - 3600 MHz, 50? 1.978In Stock
Min.: 1
Mult.: 1
Reel: 100

RF Transformers SMD/SMT 2.15 GHz to 3.6 GHz - 55 C + 125 C TCW1 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD E-Ultra 16P 1-Port 12.453In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1.5 kV - 40 C + 85 C Single 10/100 Base-TX Interface SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Tube
Wurth Elektronik Audio Transformers / Signal Transformers 10/100/1000 Base-T Transformer 1 Port 1.614In Stock
Min.: 1
Mult.: 1
Reel: 175

LAN Transformers LAN SMD/SMT 350 uH 4 kVAC - 40 C + 85 C 28.57 mm 12.7 mm 12.7 mm WE-LAN Reel, Cut Tape, MouseReel
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 135:135CT 1.894In Stock
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 135 Ohms 135 Ohms 1.5 kV - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
HALO Electronics TG10G-E12NZ5LF
HALO Electronics Audio Transformers / Signal Transformers 10G SMD ISOLATION MODULE 447In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Tube
HALO Electronics TG1G-E005J24LF
HALO Electronics Audio Transformers / Signal Transformers 1:1 1500Vrms 1.3Ohm -1.1dB SMT 3.190In Stock
Min.: 1
Mult.: 1

TG1G Tube