4501 Industrial Control Transformers

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height
ABB Industrial Control Transformers 1C,0.05KVA,600-120,55C,60HZ,FC,TB,IP Non-Stocked
Min.: 1
Mult.: 1
50 VA 600 V 120 V Chassis Single Primary Winding Single Secondary Winding 6.25 in 4 in 5 in
Staco Industrial Control Transformers Single, 5A, Manual 0-120Vin/140Vout

600 VA, 700 VA 120 V 0 V to 120 V/140 V 5 A Chassis Mount 111.1 mm 107.2 mm 95.3 mm
ABB Industrial Control Transformers 1C,0.05KVA,600-120,55C,60HZ,TB,IP Non-Stocked
Min.: 1
Mult.: 1
Staco Industrial Control Transformers Single, 50A, Manual 0-240Vin, 0-280Vout

14 kVA 240 V 0 V to 280 V 50 A Chassis Mount 508 mm 358.8 mm 381 mm
Staco Industrial Control Transformers 3-Phase, Open Delta 120Vin/140Vout, 50A

12.1 kVA 120 V 0 V to 140 V 50 A Chassis Mount 508 mm 358.8 mm 381 mm
Staco Industrial Control Transformers Single, 150A, Open 0-120Vin/140Vout

Staco Industrial Control Transformers Single, 50A, Open 0-120Vin/140Vout

7 kVA 120 V 0 V to 140 V 50 A Chassis Mount 399.3 mm 352.4 mm 141.3 mm
Staco Industrial Control Transformers Single, 100A, Manual 0-120Vin/140Vout

14 kVA 120 V 0 V to 140 V 100 A Chassis Mount 508 mm 358.8 mm 381 mm
Staco Industrial Control Transformers 3-Phase, Open Delta 120Vin/140Vout, 50A

12.1 kVA 120 V 0 V to 140 V 50 A Chassis Mount 433.3 mm 352.4 mm 403.3 mm
Staco Industrial Control Transformers 120V 0-140Vout 150A 3 Phase Open Delta

Staco Industrial Control Transformers Single, 50A, Manual 0-240Vin, 0-280Vout

Staco Industrial Control Transformers 120V 0-140Vout 100A 3 Phase Open Delta

Staco Industrial Control Transformers 240V 0-280Vout 150A Series Parallel

Staco Industrial Control Transformers 120V 0-140Vout 300A SinglePhase Parallel

Staco Industrial Control Transformers 3-Phase, WYE, 50A 0-240Vin, 0-280Vout

24.2 kVA 240 V 0 V to 280 V 50 A Chassis Mount 585.8 mm 352.4 mm 403.2 mm
Staco 5011E-4PS
Staco Industrial Control Transformers 240V 0-280Vout 100A Series Parallel

Staco 5011E-5P
Staco Industrial Control Transformers 120V 0-140Vout 250A SinglePhase Parallel

Staco 5011E-6D
Staco Industrial Control Transformers 120V 0-140Vout 150A 3 Phase Open Delta

Staco Industrial Control Transformers 120V 0-140Vout 200A SinglePhase Parallel

Staco Industrial Control Transformers 240V 0-280Vout 100A Series Parallel

Staco Industrial Control Transformers 120V 0-140Vout 250A SinglePhase Parallel

Staco 5011E-4D
Staco Industrial Control Transformers 120V 0-140Vout 100A 3 Phase Open Delta

Staco 5011E-6PS
Staco Industrial Control Transformers 240V 0-280Vout 150A Series Parallel

Staco Industrial Control Transformers Single, 100A, Open 0-120Vin/140Vout

14 kVA 120 V 0 V to 140 V 100 A Chassis Mount 444.5 mm 352.4 mm 384.2 mm
Staco Industrial Control Transformers 240V 0-280Vout 100A Three Phase Wye

48.5 kVA 240 V 0 V to 280 V 100 A Chassis Mount 1055.2 mm 352.4 mm 444.5 mm