Industrial Control Transformers

Results: 9.026
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height
SolaHD Industrial Control Transformers 0.350KVA 240X480-120 5In Stock
Min.: 1
Mult.: 1

350 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 4.53 in 5.25 in 5.07 in
SolaHD Industrial Control Transformers 5KVA 190//440-110/220 50/60 CE
1In Stock
Min.: 1
Mult.: 1

5 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V 45.5 A/22.7 A Panel Mount Dual Primary Winding Dual Secondary Winding 355.6 mm 228.6 mm 431.8 mm


SolaHD Industrial Control Transformers 0.500KVA 120X240-12/24 BB 1In Stock
Min.: 1
Mult.: 1


SolaHD Industrial Control Transformers 1KVA 120X240-16/32 BB 1In Stock
Min.: 1
Mult.: 1

SolaHD Industrial Control Transformers 1KVA 240X480-120 ICT 1In Stock
Min.: 1
Mult.: 1

1 kVA 240 V, 480 V 120 V Wall Mount Dual Primary Winding Single Secondary Winding 12 in 10 in 7 in
Hammond Manufacturing Industrial Control Transformers O/P 5W PRI=5/8K, SEC= 4/8 OHMS 6In Stock
Min.: 1
Mult.: 1


Triad Magnetics Industrial Control Transformers UL/cUL - 120/208/240V Class II Control Xfmr 24V at 1.67A w/Leads 148In Stock
Min.: 1
Mult.: 1

40 VA 120 V, 208 V, 240 V 24 V 1.67 A Bracket Mount Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm
Triad Magnetics Industrial Control Transformers UL/cUL - 120V, 208V, 240V Class II Control Xfrmr, 12V at 40VA w/ Quick Connects 111In Stock
Min.: 1
Mult.: 1

40 VA 120 V, 208 V, 240 V 12 V 3.34 A Bracket Mount Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm
Triad Magnetics Industrial Control Transformers UL/cUL - 120V Class II Control Xfmr 24V at 1.67A w/Quick Connect 49In Stock
Min.: 1
Mult.: 1

40 VA 120 V 24 V 1.67 A Bracket Mount Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm
Triad Magnetics Industrial Control Transformers UL/cUL - 240V Class II Control Xfmr 24V at 1.67A w/leads 30In Stock
Min.: 1
Mult.: 1

40 VA 240 V 24 V 1.67 A Bracket Mount Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm
Triad Magnetics Industrial Control Transformers UL/cUL - 120/208/240V Class II Control Xfmr 24V at 1.67A w/Quick Connect 59In Stock
Min.: 1
Mult.: 1

40 VA 120 V, 208 V, 240 V 24 V 1.67 A Bracket Mount Single Primary Winding Single Secondary Winding 2.6 in 2.2 in 2.34 in
Triad Magnetics Industrial Control Transformers UL/cUL - 120/240V Class II Control Xfmr 24V at 1.67A w/Leads 12In Stock
Min.: 1
Mult.: 1

40 VA 120 V, 240 V 24 V 1.67 A Bracket Mount Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm
Triad Magnetics Industrial Control Transformers UL/cUL - 208/240V Class II Control Xfmr 24V at 1.67A w/Leads 1In Stock
Min.: 1
Mult.: 1

40 VA 208 V, 240 V 24 V 1.67 A Bracket Mount Single Primary Winding Single Secondary Winding 2.6 in 2.2 in 2.34 in


Triad Magnetics Industrial Control Transformers POWER XFMR 24.0Vct at 4.0A 115/230V CHASSIS MOUNT w/LUGS: G 2In Stock
Min.: 1
Mult.: 1

96 VA 115 V Parallel, 230 V Series 12 V Parallel, 24 V Series Chassis Mount Single Primary Winding Single Secondary Winding 3.19 in 2.81 in 3.41 in
Triad Magnetics Industrial Control Transformers POWER XFMR 24.0Vct at 8.0A 115/230V CHASSIS MOUNT w/LUGS
1In Stock
Min.: 1
Mult.: 1

192 VA 115 V Parallel, 230 V Series 12 V Parallel, 24 V Series Chassis Mount Single Primary Winding Single Secondary Winding 4.19 in 3.44 in 3.56 in
Triad Magnetics Industrial Control Transformers POWER XFMR 48.0Vct at 1.0A 115/230V CHASSIS MOUNT w/LUGS 5In Stock
Min.: 1
Mult.: 1

48 VA 115 V Parallel, 230 V Series 24 V Parallel, 48 V Series Chassis Mount Single Primary Winding Single Secondary Winding 2.38 in 3.63 in 3.13 in
Triad Magnetics Industrial Control Transformers POWER XFMR 48.0Vct at 4.0A 115/230V CHASSIS MOUNT w/LUGS:
8In Stock
Min.: 1
Mult.: 1

192 VA 115 V Parallel, 230 V Series 24 V Parallel, 48 V Series Chassis Mount Single Primary Winding Single Secondary Winding 3.88 in 3.44 in 4.19 in
Triad Magnetics Industrial Control Transformers CONTROL TRANSFORMER 120V INPUT, 12V OUTPUT W/ QUICK CONNECTS 2In Stock
Min.: 1
Mult.: 1

2.5 VA 120 V 12 V 250 mA Bracket, Panel Mount Single Primary Winding Single Secondary Winding 60 mm 42.5 mm 54 mm
Triad Magnetics Industrial Control Transformers CONTROL TRANSFORMER 240V INPUT, 12V OUTPUT W/ QUICK CONNECTS 1In Stock
Min.: 1
Mult.: 1

2.5 VA 240 V 12 V 250 mA Bracket Mount Single Primary Winding Single Secondary Winding 60 mm 42.5 mm 54 mm
Triad Magnetics Industrial Control Transformers CLASS 2 CONTROL XFMR: 120 VAC at 50/60 Hz; OUT: 10 VAC at 2.5 VA; QUICK CONNECT 115In Stock
Min.: 1
Mult.: 1

2.5 VA 120 V 10 V 250 mA Bracket, Panel Mount Single Primary Winding Single Secondary Winding 60 mm 42.5 mm 54 mm
Triad Magnetics Industrial Control Transformers CLASS 2 CONTROL XFMR - : 240 VAC at 50/60 Hz; OUT: 10 VAC at 2.5 VA; QUICK CONNECT 15In Stock
Min.: 1
Mult.: 1

2.5 VA 240 V 10 V 250 mA Bracket Mount Single Primary Winding Single Secondary Winding 60 mm 42.5 mm 54 mm
Triad Magnetics Industrial Control Transformers UL/cUL - 120V Class II Control Xfrmr, 12V at 40VA w/ Leads 37In Stock
Min.: 1
Mult.: 1

40 VA 120 V 12 V 3.34 A Bracket Mount Single Primary Winding Single Secondary Winding 2.6 in 2.22 in 2.34 in
Triad Magnetics Industrial Control Transformers UL/cUL - 120V, 208V, 240V Class II Control Xfrmr, 12V at 40VA w/ Leads 2In Stock
Min.: 1
Mult.: 1

40 VA 120 V, 208 V, 240 V 12 V 3.34 A Bracket Mount Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm
Triad Magnetics Industrial Control Transformers UL/cUL - 120V Class II Control Xfmr 24V at 2.08A w/Quick Connect 37In Stock
Min.: 1
Mult.: 1

50 VA 120 V 24 V 2.08 A Bracket, Panel Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm
Triad Magnetics Industrial Control Transformers UL/cUL - 120V Class II Control Xfmr 24V at 2.08A w/Leads 7In Stock
Min.: 1
Mult.: 1

50 VA 120 V 24 V 2.08 A Bracket, Panel Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm