Flyback Power Transformers - Board Mount

Results: 246
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
RECOM Power Power Transformers - Board Mount PWR / Flyback / 11H 315In Stock
Min.: 1
Mult.: 1
: 500
Isolation Transformer 18 VDC to 36 VDC 5 VDC 2 A PCB Mount Dual Primary Winding Dual Secondary Winding 13 mm 11.5 mm 5.9 mm XFMR
RECOM Power Power Transformers - Board Mount PWR / Flyback / 11H 39In Stock
Min.: 1
Mult.: 1
Isolation Transformer 16 VDC to 32 VDC 2.5 VDC to 4 VDC 2 A PCB Mount Dual Primary Winding Dual Secondary Winding 23.3 mm 17.2 mm 11 mm XFMR
RECOM Power Power Transformers - Board Mount PWR / Flyback / 20H 175In Stock
Min.: 1
Mult.: 1
: 250
Isolation Transformer 9 VDC to 36 VDC 5 VDC 1 A PCB Mount Dual Primary Winding Single Secondary Winding 34.5 mm 11 mm 11 mm XFMR
RECOM Power Power Transformers - Board Mount PWR / Flyback / 11H 347In Stock
Min.: 1
Mult.: 1
: 500
Isolation Transformer 9 VDC to 36 VDC 12 VDC 500 mA PCB Mount Dual Primary Winding Dual Secondary Winding 15.1 mm 11.5 mm 5.9 mm XFMR
RECOM Power Power Transformers - Board Mount PWR / Flyback / 11H 343In Stock
Min.: 1
Mult.: 1
: 500
Isolation Transformer 18 VDC to 36 VDC 24 VDC 420 mA PCB Mount Dual Primary Winding Dual Secondary Winding 13 mm 11.5 mm 5.9 mm XFMR
RECOM Power Power Transformers - Board Mount PWR / Flyback / 6.9H 210In Stock
Min.: 1
Mult.: 1
: 300
Isolation Transformer 9 VDC to 36 VDC 5 VDC 3 A PCB Mount Triple Primary Winding Triple Secondary Winding 16.5 mm 15.5 mm 7.2 mm XFMR
RECOM Power Power Transformers - Board Mount PWR / Flyback / 6.9H 210In Stock
Min.: 1
Mult.: 1
: 300
Isolation Transformer 9 VDC to 36 VDC 12 VDC 1.25 A PCB Mount Triple Primary Winding Triple Secondary Winding 16.5 mm 15.5 mm 7.2 mm XFMR
RECOM Power Power Transformers - Board Mount PWR / Flyback / 49H 347In Stock
Min.: 1
Mult.: 1
: 500
Isolation Transformer 18 VDC to 75 VDC 5 VDC 1.2 A PCB Mount Dual Primary Winding Dual Secondary Winding 13 mm 11.5 mm 5.9 mm XFMR
RECOM Power Power Transformers - Board Mount PWR / Flyback / 36H 210In Stock
Min.: 1
Mult.: 1
: 300
Isolation Transformer 40 VDC to 60 VDC 5 VDC 2 A PCB Mount Triple Primary Winding Triple Secondary Winding 16.5 mm 15.5 mm 7.2 mm XFMR
RECOM Power Power Transformers - Board Mount PWR / Flyback / 15H 350In Stock
Min.: 1
Mult.: 1
: 500
Isolation Transformer 9 VDC to 36 VDC 5 VDC 1.2 A PCB Mount Dual Primary Winding Dual Secondary Winding 13 mm 11.5 mm 5.9 mm XFMR
RECOM Power Power Transformers - Board Mount PWR / Flyback / 7H 350In Stock
Min.: 1
Mult.: 1
: 500
Isolation Transformer 9 VDC to 36 VDC 15 VDC 340 mA PCB Mount Dual Primary Winding Dual Secondary Winding 13 mm 11.5 mm 5.9 mm XFMR
RECOM Power Power Transformers - Board Mount PWR / Flyback / 11H 350In Stock
Min.: 1
Mult.: 1
: 500
Isolation Transformer 9 VDC to 36 VDC 15 VDC 400 mA PCB Mount Dual Primary Winding Dual Secondary Winding 13 mm 11.5 mm 5.9 mm XFMR
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3574 3 uH 12 W 352In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers 36 V 24 V 12 W 500 mA SMD/SMT Single Primary Winding Single Secondary Winding 15.24 mm 13.34 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8300 350 uH 2.1 W 883In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 36 V to 72 V 15 V 2.1 W 140 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-IBTI TPS55010TER 2 uH 6 W 596In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 2.5 V to 3.5 V 15 V, 15 V 6 W 200 mA, 200 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-OLTI UCC28740 160 uH 92.4 W 539In Stock
Min.: 1
Mult.: 1

Flyback Transformers 106 V to 286 V 24 V 92.4 W 3.85 A Through Hole Dual Primary Winding Single Secondary Winding 30.5 mm 24 mm 33 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3573 25 uH 10 W 317In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers 9 V to 30 V 5 V 10 W 2 A SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8300 300 uH 3.6 W 1.325In Stock
Min.: 1
Mult.: 1
: 400

POE - Power Over Ethernet Transformers 30 V to 72 V 12 V 3.6 W 300 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT3798 14 uH 112 W 919In Stock
Min.: 1
Mult.: 1

Flyback Transformers 20 V to 60 V 28 V 112 W 4 A Through Hole Dual Primary Winding Dual Secondary Winding 39.6 mm 43.18 mm 30.48 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8302 12 uH 6.6 W 964In Stock
Min.: 1
Mult.: 1
: 250

Flyback Transformers 8 V to 40 V 3.3 V 6.6 W 2 A SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-OLTI UCC28740 230 uH 60 W 870In Stock
Min.: 1
Mult.: 1

Flyback Transformers 94 VAC to 445 VAC 24 V 60 W 2.5 A Through Hole Dual Primary Winding Single Secondary Winding 29.2 mm 30.35 mm 29.3 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8303 150 uH 2.9 W 1.810In Stock
Min.: 1
Mult.: 1
: 400

Flyback Transformers 36 V to 72 V 48 V 2.9 W 60 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Pulse Electronics Power Transformers - Board Mount SMD HiFreq WireWound 100uH .12Ohms 374In Stock
Min.: 1
Mult.: 1
: 130

Forward Transformers 17.65 mm 14.5 mm 14 mm EP13Plus
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3511 200 uH 45 W 855In Stock
Min.: 1
Mult.: 1

Flyback Transformers 8 V to 70 V 50 V to 150 V 45 W 30 mA, 30 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3573 25 uH 9.6 W 270In Stock
Min.: 1
Mult.: 1
: 250

Flyback Transformers 18 V to 30 V 12 V 9.6 W 800 mA SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm WE-FB