Hammond Power Transformers

Results: 1.429
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Hammond Manufacturing Power Transformers Transformer, low voltage, high current, chassis mount, 200VA, 10.0VCT, 20A 2In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 10 VAC CT 200 VA 20 A Chassis Single Primary Winding Single Secondary Winding 3.75 in 3.13 in 2.63 in 165
Hammond Manufacturing Power Transformers Transformer, low voltage, high current, chassis mount, 360VA, 18.0VCT, 20A 2In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 18 VAC CT 360 VA 20 A Chassis Single Primary Winding Single Secondary Winding 4.5 in 4.38 in 3.75 in 165
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 0.54VA, 9/18 C.T., .06/.03A 2In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 18 VAC CT 540 mVA 30 mA Chassis Single Primary Winding Single Secondary Winding 52.32 mm 31.75 mm 30.23 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 0.63VA, 6.3/12.6 C.T., .1/.05A 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 12.6 VAC CT 630 mVA 50 mA Chassis Single Primary Winding Single Secondary Winding 52.32 mm 31.75 mm 30.23 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz, .95VA, 6.3 C.T., 0.15A 1In Stock
Min.: 1
Mult.: 1

115 VAC 6.3 VAC CT 950 mVA 150 mA Chassis Single Primary Winding Single Secondary Winding 52.32 mm 31.75 mm 30.23 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 3VA, 10 C.T., 0.3A 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 10 VAC CT 3 VA 300 mA Chassis Single Primary Winding Single Secondary Winding 52.32 mm 35.05 mm 30.23 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 3.6VA, 12 C.T., 0.3A 14In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 12 VAC CT 3.6 VA 300 mA Chassis Single Primary Winding Single Secondary Winding 2.38 in 1.38 in 1.38 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 50/60 Hz., 3.5VA, 14 C.T., 0.25A 3In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 14 VAC CT 3.5 VA 250 mA Chassis Single Primary Winding Single Secondary Winding 2.38 in 1.35 in 1.43 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 4VA, 16 C.T., 0.25A 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 16 VAC CT 4 VA 250 mA Chassis Single Primary Winding Single Secondary Winding 60.45 mm 35.05 mm 35.05 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 11VA, 44 C.T., 0.25A 5In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 44 VAC CT 11 VA 250 mA Chassis Single Primary Winding Single Secondary Winding 2.81 in 1.63 in 2 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 12.5VA, 25 C.T., 0.5A 6In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 25 VAC CT 12.5 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 71.37 mm 41.4 mm 42.93 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 14VA, 28 C.T., 0.5A 4In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 28 VAC CT 14 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 71.37 mm 41.4 mm 42.93 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 22VA, 44 C.T., 0.5A 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 44 VAC CT 22 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 82.55 mm 44.45 mm 50.8 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 2.5VA, 5 C.T., 0.5A 2In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 5 VAC CT 2.5 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 52.32 mm 31.75 mm 30.23 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 3.78VA, 6.3 C.T., 0.6A 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 6.3 VAC CT 3.78 VA 600 mA Chassis Single Primary Winding Single Secondary Winding 60.45 mm 35.05 mm 35.05 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 117V 50/60 Hz., 16.8VA, 24 C.T., 0.7A 15In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 24 VAC CT 16.8 VA 700 mA Chassis Single Primary Winding Single Secondary Winding 3.25 in 1.75 in 2 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 20VA, 20 C.T., 1A 3In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 20 VAC CT 20 VA 1 A Chassis Single Primary Winding Single Secondary Winding 82.55 mm 44.45 mm 50.8 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 117V 50/60 Hz., 14.4VA, 12, 1.2A 2In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 12 VAC 14.4 VA 1.2 A Chassis Single Primary Winding Single Secondary Winding 3.25 in 1.75 in 2 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 37.5VA, 25 C.T., 1.5A 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 25 VAC CT 37.5 VA 1.5 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 47.8 mm 58.7 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 7.56VA, 6.3 C.T., 1.2A 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 6.3 VAC CT 7.56 VA 1.2 A Chassis Single Primary Winding Single Secondary Winding 71.4 mm 38.1 mm 35.1 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 20VA, 10 C.T., 2A 8In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 10 VAC CT 20 VA 2 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 41.4 mm 42.9 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 28VA, 14 C.T., 2A 8In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 14 VAC CT 28 VA 2 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 41.4 mm 42.9 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 48VA, 24 C.T., 2A 23In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 24 VAC CT 48 VA 2 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 47.8 mm 58.7 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 50VA, 25 C.T., 2A 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 25 VAC CT 50 VA 2 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 47.8 mm 58.7 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 7.5VA, 2.5 C.T., 3A 7In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 2.5 VAC CT 7.5 VA 3 A Chassis Single Primary Winding Single Secondary Winding 71.4 mm 38.1 mm 42.9 mm 166