241 Series Power Transformers

Results: 220
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 133In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT 12 VA 800 mA Chassis Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 73In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 36 V CT 56 VA 1.5 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 39In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT 100 VA 8 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 96In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V CT 30 VA 2.5 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 53In Stock
Min.: 1
Mult.: 1

115 VAC 28 V CT 100 VA 3.6 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 41In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT 100 VA 6.25 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 66In Stock
Min.: 1
Mult.: 1

115 VAC 24 V CT 100 VA 4 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 28In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 36 V CT 6 VA 170 mA Chassis Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 15In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 36 V CT 12 VA 350 mA Chassis Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 2In Stock
Min.: 1
Mult.: 1

115 VAC 24 V CT 12 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 1In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT 12 VA 1 A Chassis Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 24In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 120 V CT 30 VA 250 mA Chassis Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 61In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT 12 VA 1.2 A Chassis Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 15In Stock
Min.: 1
Mult.: 1

115 VAC 36 V CT 6 VA 170 mA Chassis Single Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 31In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT 6 VA 250 mA Chassis Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 2In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 48 V CT 6 VA 125 mA Chassis Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 29In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 48 V CT 30 VA 630 mA Chassis Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 9In Stock
Min.: 1
Mult.: 1

115 VAC 16 V CT 2.4 VA 150 mA Chassis Single Primary Winding Single Secondary Winding 52.6 mm 29.6 mm 31.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 42In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 120 V CT 56 VA 500 mA Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 6In Stock
Min.: 1
Mult.: 1

115 VAC 48 V CT 6 VA 125 mA Chassis Single Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 38In Stock
Min.: 1
Mult.: 1

115 VAC 20 V CT 12 VA 600 mA Chassis Single Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 26In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT 6 VA 400 mA Chassis Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 22In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 56 V CT 12 VA 220 mA Chassis Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 94In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V CT 6 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 34In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT 56 VA 5 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241