78253 Series Power Transformers

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Murata Power Solutions Power Transformers TFMR 1:2.14, 142 UH 3.3V 100MA 1.278In Stock
Min.: 1
Mult.: 1
Reel: 500

3.3 V 5 V 500 mW 100 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions Power Transformers 5VIN 5VOUT 200MA 1500VDC 6PIN 645In Stock
Min.: 1
Mult.: 1
Reel: 500

5 V 5 V 1 W 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions Power Transformers 1:2.14 TRN 110/550 UH 640In Stock
Min.: 1
Mult.: 1

3.3 V 5 V 500 mW 100 mA Through Hole Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions Power Transformers TFMR 1:2.27 SM MAX253 MAXIM 461In Stock
Min.: 1
Mult.: 1

3.3 V 5 V 500 mW 100 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions Power Transformers SM TRANSFORMER 293In Stock
Min.: 1
Mult.: 1

5 V 5 V 1 W 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions Power Transformers TRANSFORMER 360UH MAX253 SMD 309In Stock
Min.: 1
Mult.: 1
Reel: 500

3.3 V 5 V 500 mW 100 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions Power Transformers DIP TRANS 4KVDC 5V/5V IN/OUT 5In Stock
800Expected 08/06/2026
Min.: 1
Mult.: 1

5 V 5 V 500 mW 200 mA Through Hole Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions Power Transformers DIP TRANS 4KVDC 5V/5V IN/OUT 12In Stock
350On Order
Min.: 1
Mult.: 1

5 V 5 V 1 W 200 mA Through Hole Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions Power Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78253/55JC 250In Stock
950Expected 15/06/2026
Min.: 1
Mult.: 1

3.3 V 5 V 500 mW 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions Power Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78253/55JVC 35In Stock
50Expected 06/07/2026
Min.: 1
Mult.: 1

5 V 5 V 1 W 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions Power Transformers 1:2.14 TRN 110/550 UH
550Expected 12/08/2026
Min.: 1
Mult.: 1

3.3 V 5 V 500 mW 100 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions Power Transformers TFMR 1:1.33, 4KV SM MAX253 MAX
1.600Expected 18/05/2026
Min.: 1
Mult.: 1

5 V 5 V 1 W 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions Power Transformers 5VIN 5VOUT 200MA 4000VDC 6PIN
500Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 500

5 V 5 V 1 W 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions Power Transformers Max 253 TX 3.3v input 5v out DIP
50Expected 04/05/2026
Min.: 1
Mult.: 1

3.3 V 5 V 500 mW 100 mA Through Hole Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions Power Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78253/55JVC-R Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 500

3.3 V 5 V 500 mW 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253