SP-E Series Power Transformers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bourns Power Transformers Offline Flyback Transformers w/ Reinforced Insulation 3.965In Stock
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 265 VAC 12 V 6 W 250 mA PCB Mount Single Primary Winding Dual Secondary Winding 22 mm 22 mm 14.5 mm SP-E
Bourns Power Transformers Offline Flyback Transformers w/ Reinforced Insulation 3.926In Stock
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 265 VAC 12 V 9 W 370 mA PCB Mount Single Primary Winding Dual Secondary Winding 22 mm 19 mm 14.5 mm SP-E
Bourns Power Transformers Offline Flyback Transformers w/ Reinforced Insulation 217In Stock
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 265 VAC 6 V 4 W 250 mA PCB Mount Single Primary Winding Dual Secondary Winding 22 mm 19 mm 14.5 mm SP-E
Bourns Power Transformers Offline Flyback Transformers w/ Reinforced Insulation 183In Stock
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 265 VAC 6 V 22 W 1.8 A PCB Mount Single Primary Winding Dual Secondary Winding 25 mm 21 mm 15 mm SP-E
Bourns Power Transformers Offline Flyback Transformers w/ Reinforced Insulation 178In Stock
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 265 VAC 12 V 22 W 1.2 A PCB Mount Single Primary Winding Dual Secondary Winding 25 mm 21 mm 15 mm SP-E
Bourns Power Transformers Offline Flyback Transformers w/ Reinforced Insulation
3.969On Order
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 265 VAC 6 V 8 W 650 mA PCB Mount Single Primary Winding Dual Secondary Winding 22 mm 19 mm 14.5 mm SP-E
Bourns Power Transformers Offline Flyback Transformers w/ Reinforced Insulation
3.900Expected 28/05/2026
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 265 VAC 12 V 22 W 900 mA PCB Mount Single Primary Winding Dual Secondary Winding 25 mm 21 mm 15 mm SP-E
Bourns Power Transformers SP-E 20/6, LI=940 H 10 Non-Stocked
Min.: 1
Mult.: 1
Flyback Transformers 85 VAC to 265 VAC 12 V 22 W 1.2 A PCB Mount Single Primary Winding Dual Secondary Winding 25 mm 21 mm 15 mm SP-E
Bourns 063932-001
Bourns Power Transformers SP-E 16/5, LI=1,55mH 15 Non-Stocked
Min.: 4.000
Mult.: 250
Flyback Transformers 85 VAC to 265 VAC 12 V 6 W 250 mA PCB Mount Single Primary Winding Dual Secondary Winding 22 mm 22 mm 14.5 mm SP-E