Power Transformers

 Power Transformers
Power transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many power transformer manufacturers including Bel, Bourns, Hammond, Pulse, Tamura, Triad Magnetics, Wurth Elektronik & more. Please view our selection of power transformers below.
Results: 5.814
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Wurth Elektronik Power Transformers MID-FLYLT LT8300 350 uH 2.1 W 238In Stock
Min.: 1
Mult.: 1
Reel: 300

Flyback Transformers 36 V to 72 V 15 V, 15 V 2.1 W 70 mA, 70 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-OLON Flyback Transformer 315In Stock
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 600 VAC 5 V, 12 V 9.8 W 1 A, 400 mA Through Hole Dual Primary Winding Dual Secondary Winding 23 mm 22 mm 17.53 mm MID-OLON
Wurth Elektronik Power Transformers MID-POETI TPS2373 153 uH 70 W 969In Stock
Min.: 1
Mult.: 1
Reel: 150

POE - Power Over Ethernet Transformers 40 V to 57 V 5 V 70 W 14 A SMD/SMT Dual Primary Winding Dual Secondary Winding 21.08 mm 23.37 mm 10.5 mm MID-POETI
TDK Power Transformers 350-895uH 1:1:1:1 BMS AEC-Q200 766In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Transformers PCB Mount Single Primary Winding Single Secondary Winding 10.4 mm 10.4 mm 10.6 mm VGT
Tamura Power Transformers POWER TRANSFORMER THROUGH 30VA 569In Stock
Min.: 1
Mult.: 1

30 VA Through Hole 41 mm PL
Bourns Power Transformers BMS Transformer/CMC, 6PIN, SGL,3KVAC,-40C to +125C 947In Stock
Min.: 1
Mult.: 1
Reel: 800

BMS Transformers PCB Mount Dual Primary Winding Dual Secondary Winding 8.12 mm 6.93 mm 5.95 mm
Bourns Power Transformers POE transformer, 25W, EFD20, 5V 490In Stock
Min.: 1
Mult.: 1
Reel: 300

POE - Power Over Ethernet Transformers 5 V SMD/SMT POE-FD
Bel Signal Transformer Power Transformers Rectifier Power Transformer 12In Stock
Min.: 1
Mult.: 1

115 VAC 16 V CT/8 V CT 64 VA 4 A/8 A Chassis Single Primary Winding Dual Secondary Winding 85.7 mm 69.9 mm 71.4 mm
Bel Signal Transformer Power Transformers Rectifier Power Transformer 26In Stock
Min.: 1
Mult.: 1

115 VAC 24 V CT/12 V CT 24 VA 1 A/2 A Chassis Single Primary Winding Dual Secondary Winding 76.2 mm 63.5 mm 63.5 mm
Bel Signal Transformer Power Transformers Rectifier Power Transformer 10In Stock
Min.: 1
Mult.: 1

115 VAC 24 V CT/12 V CT 96 VA 4 A/8 A Chassis Single Primary Winding Dual Secondary Winding 95.3 mm 79.4 mm 79.4 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 42In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 30 V CT/15 V 9 VA 300 mA/600 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 27.4 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 107In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT 12 VA 420 mA Chassis Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 37In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 36 V CT 30 VA 850 mA Chassis Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 38In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V CT/6 V 14 VA 1.2 A/2.4 A Through Hole Dual Primary Winding Dual Secondary Winding 67.6 mm 57 mm 27.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 47In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V CT/6 V 24 VA 2 A/4 A Through Hole Dual Primary Winding Dual Secondary Winding 68 mm 57.5 mm 31.3 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 58In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 24 VA 1.5 A/3 A Through Hole Dual Primary Winding Dual Secondary Winding 72.9 mm 57.2 mm 31.8 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 52In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 12 VA 700 mA/1.4 A Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.1 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 85In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 230 V CT/115 V 2 VA 10 mA/20 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 50In Stock
Min.: 1
Mult.: 1

115 VAC 10 V CT/5 V 24 VA 2.4 A/4.8 A Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.93 mm PC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 97In Stock
Min.: 1
Mult.: 1

115 VAC 28 V CT/14 V 10 VA 360 mA/720 mA Through Hole Single Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 101In Stock
Min.: 1
Mult.: 1

115 VAC 40 V CT/20 V 1 VA 20 mA/40 mA Through Hole Single Primary Winding Dual Secondary Winding 25.4 mm 34.92 mm 21.08 mm PC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 98In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 48 V CT/24 V 2.4 VA 50 mA/100 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST


Pulse Electronics Power Transformers TRANSFORMER,ER19 PLANAR, 4 NPB 141In Stock
Min.: 1
Mult.: 1
Reel: 150

PH08XXCNL
Wurth Elektronik Power Transformers WE-UNIT Offline 280uH .2A .05Ohm 175In Stock
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 5 V 3 W 600 mA Through Hole Single Primary Winding Single Secondary Winding 15 mm 11 mm 16.8 mm WE-UNIT
Wurth Elektronik Power Transformers WE-FB Flyback 33.8uH 1.0A 10% TOL 247In Stock
Min.: 1
Mult.: 1
Reel: 250

Flyback Transformers 15 V to 40 V 15 V, 15 V 4.5 W 150 mA, 150 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-IBTI