Power Transformers

 Power Transformers
Power transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many power transformer manufacturers including Bel, Bourns, Hammond, Pulse, Tamura, Triad Magnetics, Wurth Elektronik & more. Please view our selection of power transformers below.
Results: 5.814
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 365In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 10 V CT/5 V 2.4 VA 250 mA/500 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Bourns Power Transformers Push-Pull Func-Insultn 3.3V 1:2 1W 6.468In Stock
Min.: 1
Mult.: 1
Reel: 800

Isolation Transformers 1 W PCB Mount 7.1 mm 6.55 mm 4 mm
Bourns Power Transformers Push-Pull Func-Insultn 5V 1:1.3 1.5W 5.492In Stock
Min.: 1
Mult.: 1
Reel: 800

Isolation Transformers 2 W PCB Mount 7.1 mm 6.55 mm 4 mm
Pulse Electronics Power Transformers 160uH 3kV 15% 674In Stock
Min.: 1
Mult.: 1
Reel: 120

Pulse Electronics Power Transformers 155uH 3kV 15% 681In Stock
Min.: 1
Mult.: 1
Reel: 120

Wurth Elektronik Power Transformers WE-PoE DCR=280mOhms 120uH 1500VDC SMD 376In Stock
Min.: 1
Mult.: 1
Reel: 300

POE - Power Over Ethernet Transformers WE-PoE
Wurth Elektronik Power Transformers MID-FLYLT LT8300 400 uH 2 W 813In Stock
Min.: 1
Mult.: 1
Reel: 300

Flyback Transformers 35 V to 75 V 3.3 V 2 W 600 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-FLYLT
Wurth Elektronik Power Transformers WE-FB LT3748 6 uH 45 W 326In Stock
Min.: 1
Mult.: 1
Reel: 100

Flyback Transformers 20 V to 48 V 5 V 45 W 9 A SMD/SMT Dual Primary Winding Triple Secondary Winding 27.03 mm 32.31 mm 13.69 mm WE-FB
Wurth Elektronik Power Transformers WE-FB LT3748 8 uH 31.2 W 695In Stock
Min.: 1
Mult.: 1
Reel: 125

Flyback Transformers 20 V to 48 V 24 V 31.2 W 1.3 A SMD/SMT Single Primary Winding Single Secondary Winding 23.11 mm 29.08 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers MID-FLYLT LT8303 150 uH 2.9 W 1.849In Stock
Min.: 1
Mult.: 1
Reel: 400

Flyback Transformers 36 V to 72 V 48 V 2.9 W 60 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers WE-PPTI SN6505 86uH DCR=0.13Ohms 3.3V 800mA 400kHz 878In Stock
Min.: 1
Mult.: 1
Reel: 900

Push-Pull Transformers 8.3 mm 9.25 mm 4.1 mm WE-PPTI
Tamura Power Transformers POWER TRANSFORMER THROUGH 5VA 362In Stock
Min.: 1
Mult.: 1

5 VA Through Hole 35.6 mm PL
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 497In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/12 V 30 VA 1.25 A/250 mA Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 39.7 mm 14A
Bel Signal Transformer Power Transformers Rectifier Power Transformer
6In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 36 V CT/18 V CT 1.8 kVA 50 A/100 A Chassis Dual Primary Winding Dual Secondary Winding 162 mm 184.2 mm 134.9 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 46In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 230 V CT/115 V 80 VA 350 mA/700 mA Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 39In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT 100 VA 8 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Medical Grade
7In Stock
Min.: 1
Mult.: 1

100 VAC, 115 VAC/100 VAC, 115 VAC 115 V 1 kVA 8.7 A Chassis Dual Primary Winding Single Secondary Winding 124.2 mm 144.78 mm 133.4 mm M4L
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 352In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V CT/6.3 V 1.2 VA 100 mA/200 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Tripp Lite Power Transformers IS600HGDV
3In Stock
Min.: 1
Mult.: 1
Transformers 115 V to 230 V 600 W Chassis Mount 4.33 in 7.87 in 9.84 in Medical-Grade
Wurth Elektronik Power Transformers WE-FB LT3748 60 uH 150 mW 686In Stock
Min.: 1
Mult.: 1
Reel: 800

Flyback Transformers 8 V to 15 V 150 V 150 mW 1 mA SMD/SMT Single Primary Winding Single Secondary Winding 6.6 mm 8.26 mm 5.59 mm WE-FB
Tamura Power Transformers THROUGH HOLE 6VA 252In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 34.54 mm 3FD
EPCOS / TDK Power Transformers P100626 E6.3 SMT Push-Pull Transformer 898In Stock
Min.: 1
Mult.: 1
Reel: 900

500 V SMD/SMT Single Primary Winding Single Secondary Winding 8 mm 7 mm 5.7 mm B82805A
Bel Signal Transformer Power Transformers Rectifier Power Transformer 6In Stock
Min.: 1
Mult.: 1

115 VAC 24 V CT/12 V CT 600 VA 25 A/50 A Chassis Single Primary Winding Dual Secondary Winding 133.4 mm 142.9 mm 111.1 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 96In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V CT 30 VA 2.5 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 53In Stock
Min.: 1
Mult.: 1

115 VAC 28 V CT 100 VA 3.6 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241