100B Series RF Capacitors

Results: 6.999
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Capacitance Voltage Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Package/Case Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 12pF 5% 355In Stock
Min.: 1
Mult.: 1
Reel: 500
100B 12 pF 500 V 5 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 39pF 1% 420In Stock
Min.: 1
Mult.: 1
Reel: 500
No
100B 39 pF 500 V 1 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 7.5pF 519In Stock
Min.: 1
Mult.: 1
Reel: 500
No
100B 7.5 pF 500 V 0.1 pF 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 1.5pF 798In Stock
Min.: 1
Mult.: 1
Reel: 500
No
100B 1.5 pF 500 V 0.1 pF 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 3pF 981In Stock
Min.: 1
Mult.: 1
Reel: 500
No
100B 3 pF 500 V 0.1 pF 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX 100B0R5BT1500XC100
KYOCERA AVX Silicon RF Capacitors / Thin Film 500V 0.5pF Tol 0.1pF Las Mkg 97In Stock
Min.: 1
Mult.: 1

100B 0.5 pF 1.5 kV 0.1 pF 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Waffle
KYOCERA AVX 100B1R6BMN500XC20
KYOCERA AVX Silicon RF Capacitors / Thin Film MLC A/B/R 60In Stock
Min.: 1
Mult.: 1

100B Waffle
KYOCERA AVX 100B240FW1500XC100
KYOCERA AVX Silicon RF Capacitors / Thin Film 500V 24pF Tol 1% Las Mkg 97In Stock
Min.: 1
Mult.: 1

100B 24 pF 1.5 kV 1 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Waffle
KYOCERA AVX Silicon RF Capacitors / Thin Film MLC A/B/R 1.110In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100B 43 pF 500 V 5 % 90 PPM / C 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 56pF 10% 320In Stock
Min.: 1
Mult.: 1
Reel: 500

100B 56 pF 500 V 10 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX 100B4R3BMN500XC20
KYOCERA AVX Silicon RF Capacitors / Thin Film MLC A/B/R 60In Stock
Min.: 1
Mult.: 1

100B Waffle
KYOCERA AVX 100B0R2BWN1500XC100
KYOCERA AVX Silicon RF Capacitors / Thin Film 500V 0.2pF Tol 0.1pF Las Mkg 89In Stock
Min.: 1
Mult.: 1

100B 0.2 pF 1.5 kV 0.1 pF 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Waffle
KYOCERA AVX 100B270FW1500XC100
KYOCERA AVX Silicon RF Capacitors / Thin Film 500V 27pF Tol 1% Las Mkg 91In Stock
Min.: 1
Mult.: 1

100B 27 pF 1.5 kV 1 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Waffle
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 6.2pF 589In Stock
Min.: 1
Mult.: 1
Reel: 500

100B 6.2 pF 500 V 0.1 pF 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film MLC A/B/R 1.037In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100B 1 pF 500 V 0.25 pF 90 PPM / C 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film MLC A/B/R 484In Stock
Min.: 1
Mult.: 1
Reel: 500

100B 1000 pF 50 V 2 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 22pF 20% 368In Stock
Min.: 1
Mult.: 1
Reel: 500

100B 22 pF 500 V 20 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 9.1pF 5% 488In Stock
Min.: 1
Mult.: 1
Reel: 500

100B 9.1 pF 500 V 5 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 3.9pF 242In Stock
Min.: 1
Mult.: 1
Reel: 500
No
100B 3.9 pF 500 V 0.1 pF 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 18pF 1% 35In Stock
Min.: 1
Mult.: 1
Reel: 500
No
100B 18 pF 500 V 1 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 22pF 1% 103In Stock
Min.: 1
Mult.: 1
Reel: 500
No
100B 22 pF 500 V 1 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 27pF 5% 3In Stock
1.000Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 500
No
100B 27 pF 500 V 5 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm Reel, Cut Tape
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 5.6pF 71In Stock
Min.: 1
Mult.: 1
Reel: 500
No
100B 5.6 pF 500 V 0.25 pF 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 5.6pF 104In Stock
500Expected 05/05/2026
Min.: 1
Mult.: 1
Reel: 500
No
100B 5.6 pF 500 V 0.1 pF 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 12pF 1% 115In Stock
Min.: 1
Mult.: 1
Reel: 500
No
100B 12 pF 500 V 1 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape