Accu-P RF Capacitors

Results: 2.938
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Capacitance Voltage Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Package/Case Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 1pF .02pFTol Thi nFilm 0201 66.322In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 1 pF 50 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 2.1pF .05pFTol T hinFilm 0402 5.800In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 2.1 pF 25 V 0.05 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 3pF .03pFTol Thi nFilm 0402 2.570In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 3 pF 25 V 0.03 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 2.3pF .03pFTol T hinFilm 0402 5.044In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 2.3 pF 50 V 0.03 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 0.5pF .01pFTol T hinFilm 0402 4.753In Stock
5.000Expected 13/07/2026
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 0.5 pF 50 V 0.01 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 100V 0.25pF .02pFT T hinFilm 0402 6.191In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 0.25 pF 100 V 0.02 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 1.5pF .05pFTol T hinFilm 0402 6.118In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 1.5 pF 50 V 0.05 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 2.5pF .03pFTol T hinFilm 0402 2.510In Stock
5.000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 2.5 pF 50 V 0.03 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 0.2pF .02pFTol T hinFilm 0402 6.650In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 0.2 pF 25 V 0.02 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 0.7pF .02pFTol T hinFilm 0402 5.404In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 0.7 pF 25 V 0.02 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 0.9pF .05pFTol T hinFilm 0402 6.007In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 0.9 pF 25 V 0.05 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 3.6pF .1pFTol Th inFilm 0402 7.795In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 3.6 pF 25 V 0.1 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 13pF 1%Tol ThinF ilm 0402 9.762In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 13 pF 25 V 1 % 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 16V 12pF 1%Tol ThinF ilm 0402 18.914In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 12 pF 16 V 1 % 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 7.5pF .1pFTol Th inFilm 0603 16.554In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Accu-P Std 7.5 pF 50 V 0.1 pF 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.63 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 1.1pF .02pFTol T hinFilm 0402 5.512In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 1.1 pF 25 V 0.02 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 1.3pF .05pFTol T hinFilm 0402 7.517In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 1.3 pF 25 V 0.05 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 2.6pF .03pFTol T hinFilm 0402 4.340In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 2.6 pF 50 V 0.03 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 3.6pF .05pFTol T hinFilm 0402 4.968In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 3.6 pF 50 V 0.05 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 10pF 1%Tol ThinF ilm 0603 5.202In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Accu-P Std 10 pF 50 V 1 % 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.63 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 12pF 1%Tol ThinF ilm 0603 4.481In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Accu-P Std 12 pF 50 V 1 % 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.63 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 100V 0.12pF .05pFTol ThinFilm 0805 2.852In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Accu-P Std 1.2 pF 100 V 0.05 pF 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.27 mm 0.93 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 0.6pF .02pFTol T hinFilm 0402 6.970In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 0.6 pF 25 V 0.02 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 1.7pF .05pFTol T hinFilm 0402 6.117In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 1.7 pF 25 V 0.05 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 2pF .05pFTol Thi nFilm 0402 6.017In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 2 pF 25 V 0.05 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel