RF inductors - Leaded

Results: 11.848
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Bourns RF inductors - Leaded 82ohm 10% Radial 478In Stock
Min.: 1
Mult.: 1

RF Choke Radial 11 mm x 10.5 mm Unshielded 82 uH 10 % 2.18 A 150 mOhms - 40 C + 105 C 6.3 6.3 MHz Standard PCB Mount 10.5 mm 11 mm Ferrite Tray
Bourns RF inductors - Leaded Inductor, Axial Conformal Coa 3.924In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 5 % 590 mOhms Standard PCB Mount 10.41 mm 3.99 mm Ferrite 77F Reel, Cut Tape
Bourns RF inductors - Leaded Inductor, Radial 58In Stock
1.000Expected 03/03/2026
Min.: 1
Mult.: 1

RF Choke Radial Shielded 56 mH 5 % 12 mA 58 Ohms - 55 C + 105 C 100 120 kHz Standard PCB Mount 14 mm 10.5 mm Ferrite RL181S Bulk
Bourns RF inductors - Leaded 8,200 uH 30mA 654In Stock
Min.: 1
Mult.: 1

RF Choke Radial Shielded 8.2 mH 5 % 30 mA 10.4 Ohms - 55 C + 105 C 100 280 kHz Standard PCB Mount 14 mm 10.5 mm Ferrite RL181S Bulk
Bourns RF inductors - Leaded 6.8mH 10% 999In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 6.8 mH 10 % 59 mA 58 Ohms 36 mA - 55 C + 105 C 360 kHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
Murata Power Solutions RF inductors - Leaded Radial Inductor 330uH 420mA 125In Stock
Min.: 1
Mult.: 1

Wirewound Radial 6.5 mm x 8.5 mm Unshielded 330 uH 10 % 420 mA 1.1 Ohms 0 C + 70 C 100 3.7 MHz Standard PCB Mount 8.5 mm 6.5 mm Ferrite 1700 Bulk
Bourns RF inductors - Leaded 22mH 10% 79KHz 30mA 124In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 22 mH 10 % 30 mA 56 Ohms - 55 C + 105 C 30 100 kHz Standard PCB Mount 11 mm 8.5 mm Ferrite RL622 Bulk
Bourns RF inductors - Leaded 68mH 10% 79KHz 20mA 833In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 68 mH 10 % 20 mA 150 Ohms - 55 C + 105 C 20 100 kHz Standard PCB Mount 11 mm 8.5 mm Ferrite RL622 Bulk
Bourns RF inductors - Leaded Inductor, Radial 972In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 33 uH 10 % 1.49 A 86 mOhms - 55 C + 105 C 90 5.9 MHz Standard PCB Mount 15.5 mm 10.5 mm Ferrite RL824 Bulk
Bourns RF inductors - Leaded Inductor, Radial 68In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 3.3 mH 10 % 180 mA 4 Ohms - 55 C + 105 C 35 520 kHz Standard PCB Mount 15.5 mm 10.5 mm Ferrite RL824 Bulk
Bel Signal Transformer RF inductors - Leaded Radial Inductor with Leads 2.436In Stock
Min.: 1
Mult.: 1

Choke Radial Unshielded 820 uH 10 % 410 mA 1.8 Ohms 350 mA - 40 C + 125 C 15 Standard PCB Mount 12.5 mm 8.7 mm Ferrite DRC-V Tray
Bel Signal Transformer RF inductors - Leaded Radial Inductor with Leads 2.213In Stock
Min.: 1
Mult.: 1

Choke Radial Unshielded 220 uH 10 % 700 mA 65 mOhms 640 mA - 40 C + 125 C 20 Standard PCB Mount 12.5 mm 8.7 mm Ferrite DRC-V Tray
Bourns RF inductors - Leaded 68uH 5% 5.700In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 68 uH 5 % 185 mA 3.3 Ohms - 55 C + 105 C 60 6.5 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded 0.10uH 10% 7.519In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 100 nH 20 % 1.2 A 60 mOhms - 55 C + 105 C 20 400 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded 0.33uH 10% 11.158In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 330 nH 10 % 1.11 A 95 mOhms - 55 C + 105 C 40 335 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
J.W. Miller RF inductors - Leaded 56mH 10% 706In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 56 mH 10 % 25 mA 362 Ohms 5 mA - 55 C + 105 C 50 360 kHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded Inductor, Axial Conformal Coa 8.585In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial Unshielded 56 uH 5 % 320 mA 590 mOhms - 55 C + 105 C 45 6.2 MHz Standard PCB Mount 10.41 mm 3.99 mm Ferrite 77F Reel, Cut Tape
Bourns RF inductors - Leaded RF CHOKE 10uH 5% CONFORMAL COATED 14.940In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial Unshielded 10 uH 5 % 370 mA 750 mOhms - 55 C + 105 C 40 18 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Reel, Cut Tape
Bourns RF inductors - Leaded RF CHOKE .68uH 10% CONFORMAL COATED 10.567In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial Unshielded 680 nH 10 % 900 mA 130 mOhms - 55 C + 105 C 40 230 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Reel, Cut Tape
Bourns RF inductors - Leaded 82uH 5% 9.701In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 82 uH 5 % 175 mA 3.6 Ohms - 55 C + 105 C 60 6 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded 33uH 10% 1.339In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 33 uH 10 % 2.9 A 137 mOhms - 40 C + 105 C 20 6 MHz Standard PCB Mount 10 mm 10 mm Ferrite RL110 Bulk
Bourns RF inductors - Leaded 3.3mH 10% 1.316In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 3.3 mH 10 % 150 mA 6.16 Ohms - 30 C + 100 C 45 700 kHz Standard PCB Mount 9.5 mm 7.8 mm Ferrite RL895 Bulk
Bourns RF inductors - Leaded RF CHOKE 180uH 5% CONFORMAL COATED 11.521In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 180 uH 5 % 140 mA 6 Ohms - 55 C + 105 C 60 4.35 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded 39,000 uH 15mA 1.712In Stock
Min.: 1
Mult.: 1

RF Choke Radial Shielded 39 mH 5 % 15 mA 45 Ohms - 55 C + 105 C 100 120 kHz Standard PCB Mount 14 mm 10.5 mm Ferrite RL181S Bulk
Bourns RF inductors - Leaded 1.0mH 10% 3.408In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 1 mH 10 % 510 mA 2.9 Ohms - 55 C + 105 C 20 1.3 MHz Standard PCB Mount 12.2 mm 9 mm Ferrite Bulk