RF Inductors - SMD

Results: 44.263
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Coilcraft RF Inductors - SMD Filter Inductor 590In Stock
Min.: 1
Mult.: 1
Reel: 600

1812FS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Filter Inductor 384In Stock
Min.: 1
Mult.: 1
Reel: 600

1812FS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 570In Stock
Min.: 1
Mult.: 1
Reel: 600

1812LS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 695In Stock
Min.: 1
Mult.: 1
Reel: 600

1812LS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Power inductor 512In Stock
Min.: 1
Mult.: 1
Reel: 600

1812PS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Power inductor 625In Stock
Min.: 1
Mult.: 1
Reel: 600

1812PS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0201 (0603 metric) Unshielded 2.2 nH 10 % 1.6 A 90 mOhms 1.6 A - 40 C + 105 C 5 3 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7.990In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0201 (0603 metric) Unshielded 200 uH 10 % 260 mA 950 mOhms 260 mA - 40 C + 105 C 9 1.4 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 5.810In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0402 (1005 metric) Unshielded 270 nH 10 % 360 mA 550 mOhms 360 mA - 40 C + 105 C 11 860 MHz Standard 1.02 mm 0.55 mm 0.56 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7.965In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) Unshielded 330 nH 10 % 1.2 A 460 mOhms 1.2 A - 40 C + 105 C 17 850 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3.793In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0805 (2012 metric) Unshielded 2.2 uH 10 % 650 mA 1.1 Ohms 650 mA - 40 C + 105 C 20 250 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3.703In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0805 (2012 metric) Unshielded 1.2 uH 5 % 1.2 A 500 mOhms 1.2 A - 40 C + 105 C 55 350 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD IFCB-0402 .0039 7.8% ER E3 9.604In Stock
Min.: 1
Mult.: 1
Reel: 10.000

3.9 nH 15 mOhms Standard IFCB-0402 Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 2.083In Stock
4.000Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 2.000
Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1.452In Stock
Min.: 1
Mult.: 1
Reel: 2.000
Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1.679In Stock
Min.: 1
Mult.: 1
Coilcraft RF Inductors - SMD 1608 1.8nH Unshld 5% 700mA 45mOhms AECQ2 476In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AEC-Q200 0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 877In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Unshielded 22 nH 5 % 700 mA 190 mOhms - 40 C + 125 C 38 3 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic 0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1.992In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1.990In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 3.348In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 110 nH 5 % 300 mA 620 mOhms - 40 C + 125 C 32 1.35 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic 0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 644In Stock
2.000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1608 150nH Unshld 2% 280mA 920mOhms AECQ2 1.800In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AEC-Q200 0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1.012In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0603CS Reel, Cut Tape, MouseReel