NXP RF Amplifier

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
NXP Semiconductors RF Amplifier Low noise high linearity amplifier 1.756In Stock
Min.: 1
Mult.: 1
Reel: 2.000

300 MHz to 1.5 GHz 3 V to 5 V 48 mA 18.3 dB 0.43 dB Low Noise Amplifiers SMD/SMT Si 19 dBm 39 dBm - 40 C + 85 C BGU8051 Reel, Cut Tape, MouseReel
NXP Semiconductors RF Amplifier BTS6201U 3.550In Stock
Min.: 1
Mult.: 1
Reel: 6.000

BTS6201U Reel, Cut Tape
NXP Semiconductors RF Amplifier 5G Massive MIMO Pre-driver 3.633In Stock
Min.: 1
Mult.: 1
Reel: 6.000

2.3 GHz to 4.2 GHz 5 V 122 mA 39 dB 4.1 dB Driver Amplifiers SMD/SMT HVQFN-16 Si 29 dBm + 175 C BTS6403 Reel, Cut Tape

NXP Semiconductors RF Amplifier 6CH MMIC Amp 3.8 dB 3.3V 14.3mA 2.8GHz 7.711In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0 Hz to 2.2 GHz 3 V to 3.6 V 14.3 mA 23 dB 3.9 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si 2 dBm 9 dBm + 125 C BGA2801 Reel, Cut Tape, MouseReel

NXP Semiconductors RF Amplifier MMIC wideband amp 8.780In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0 Hz to 2.2 GHz 3.3 V 12.5 mA 25.1 dB 3.6 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si 1 dBm 6 dBm + 125 C BGA2802 Reel, Cut Tape, MouseReel
NXP Semiconductors RF Amplifier MMIC wideband amp 13.217In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0 Hz to 2.2 GHz 3 V to 3.6 V 19.9 mA 30 dB 3.3 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si 4 dBm 14 dBm + 125 C BGA2818 Reel, Cut Tape, MouseReel

NXP Semiconductors RF Amplifier 6CH MMIC Amp 3.7 dB 3.3V 10.5mA 3.2GHz 1.556In Stock
18.000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

0 Hz to 2.2 GHz 3 V to 3.6 V 10.5 mA 20.2 dB 3.7 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si - 1 dBm 11 dBm + 125 C BGA2800 Reel, Cut Tape, MouseReel
NXP Semiconductors RF Amplifier MMIC wideband amp 1.050In Stock
6.000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

0 Hz to 2.2 GHz 2.7 V to 3.3 V 5.8 mA 22.6 dB 3.4 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si - 6 dBm 2 dBm - 40 C + 125 C BGA2803 Reel, Cut Tape, MouseReel

NXP Semiconductors RF Amplifier 1CH MMIC Amp 3.7 dB 3.3V 18.2mA 3.1GHz 2.648In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0 Hz to 2.2 GHz 3.3 V 18.2 mA 24.7 dB 3.7 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si 1 dBm 10.5 dBm + 125 C BGA2815 Reel, Cut Tape, MouseReel

NXP Semiconductors RF Amplifier MMIC wideband amp amplifier 2.151In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0 Hz to 2.2 GHz 3 V to 3.6 V 20 mA 24.4 dB 3.8 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si 5 dBm 15.5 dBm - 40 C + 125 C BGA2817 Reel, Cut Tape, MouseReel
NXP Semiconductors RF Amplifier GP AMPLIFIER 652In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

0 Hz to 2.2 GHz 4.5 V to 5.5 V 7 mA 24.6 dB 3 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si - 1 dBm 5.5 dBm - 40 C + 125 C BGA2851 Reel, Cut Tape, MouseReel

NXP Semiconductors RF Amplifier 6CH MMIC Amp 3.9 dB 5V 17.4mA 3.3GHz 10.539In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0 Hz to 2.2 GHz 4.5 V to 5.5 V 17.4 mA 24.3 dB 3.9 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si 4 dBm 12 dBm + 125 C BGA2866 Reel, Cut Tape, MouseReel

NXP Semiconductors RF Amplifier MMIC wideband amplifier 1.105In Stock
15.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

0 Hz to 2.2 GHz 4.5 V to 5.5 V 21.7 mA 26.4 dB 3.6 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si 8 dBm 14 dBm + 125 C BGA2867 Reel, Cut Tape, MouseReel

NXP Semiconductors RF Amplifier GP AMPLIFIER 630In Stock
33.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

0 Hz to 2.2 GHz 4.5 V to 5.5 V 24 mA 32.2 dB 3.2 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si 10 dBm 19 dBm + 125 C BGA2869 Reel, Cut Tape, MouseReel
NXP Semiconductors RF Amplifier MMIC wideband amp 5.747In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0 Hz to 750 MHz 2.3 V to 2.7 V 16 mA 31 dB 3.7 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si 4 dBm 13 dBm - 40 C + 125 C BGA2870 Reel, Cut Tape, MouseReel
NXP Semiconductors RF Amplifier BGA3131 2In Stock
6.000Expected 09/04/2026
Min.: 1
Mult.: 1
Reel: 6.000

5 MHz to 205 MHz 5 V 660 mA 37 dB 6.5 dB CATV Amplifiers SMD/SMT HVQFN-20 Si 78 dBm - 40 C + 150 C BGA3131 Reel, Cut Tape

NXP Semiconductors RF Amplifier 1 GHz wideband low noise amp w/ bypass 435In Stock
Min.: 1
Mult.: 1
Reel: 3.000

40 MHz to 1 GHz 3.3 V 34 mA 14 dB 2.8 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 13 dBm 29 dBm - 40 C + 85 C BGU7045 Reel, Cut Tape, MouseReel
NXP Semiconductors RF Amplifier 5 GHz ISM SiGe:C low noise amp
152.718Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 4.000

5 GHz to 6 GHz 3.3 V 13 mA 13 dB 1.6 dB Low Noise Amplifiers SMD/SMT QFN-6 SiGe - 4 dBm 8 dBm - 40 C + 85 C BGU7258 Reel, Cut Tape, MouseReel
NXP Semiconductors RF Amplifier Low noise high linearity amplifier 1.025In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 GHz to 6 GHz 3 V to 5 V 48 mA 18.5 dB 0.56 dB Low Noise Amplifiers SMD/SMT Si 18 dBm 36 dBm - 40 C + 85 C BGU8053 Reel, Cut Tape, MouseReel
NXP Semiconductors RF Amplifier 2.4 GHz ISM SiGe:C low-noise amp
2.000On Order
Min.: 1
Mult.: 1
Reel: 4.000

2.4 GHz to 2.5 GHz 3.3 V 13 mA 15 dB 1 dB Low Noise Amplifiers SMD/SMT HXSON-6 SiGe - 3 dBm 5.5 dBm - 40 C + 85 C BGU7224 Reel, Cut Tape, MouseReel
NXP Semiconductors RF Amplifier Airfast RF Power Integrated Power Amplifier, 25 W Pulse over 2400-3100 MHz, 32 V Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

2.4 GHz to 3.1 GHz 32 V 31.9 dB Power Amplifiers SMD/SMT TO-270WBG-17 Si - 40 C + 150 C AFIC31025 Reel
NXP Semiconductors RF Amplifier Airfast RF LDMOS Wideband Integrated Power Amplifier, 575-1300 MHz, 4 W AVG., 48 V Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

575 MHz to 1.3 GHz 48 V to 55 V 34.3 dB Power Amplifiers SMD/SMT TO-270WBG-15 Si 43.8 dBm - 40 C + 150 C A2I09VD030 Reel
NXP Semiconductors RF Amplifier 978-1090 MHz, 250 W Peak, 50 V Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

978 MHz to 1.09 GHz 50 V 32.1 dB Power Amplifiers SMD/SMT TO-270WBG-14 Si - 40 C + 150 C AFIC10275 Reel
NXP Semiconductors RF Amplifier HV8IC 70W TO270WBL16 Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

32 V Power Amplifiers SMD/SMT TO-270WBL-16 Si MD8IC970N Reel
NXP Semiconductors RF Amplifier Airfast RF LDMOS Wideband Integrated Power Amplifier, 978-1090 MHz, 250 W Peak, 50 V Non-Stocked Lead-Time 26 Weeks
Min.: 50
Mult.: 50
Reel: 50

978 MHz to 1.09 GHz 50 V 32.1 dB Power Amplifiers SMD/SMT TO-270WB-14 Si - 40 C + 150 C AFIC10275 Reel