RF System on a Chip - SoC

Results: 1.750
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Microchip Technology RF System on a Chip - SoC Bluetooth BLE5 IC, 4x4mm, Industrial Temp Non-Stocked Lead-Time 8 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

BLE 8051 2.4 GHz 0 dBm - 90 dBm 1.9 V 3.6 V 10 mA 10 mA 256 kB, 32 kB - 20 C + 70 C QFN-32 Reel
Microchip Technology RF System on a Chip - SoC Embedded flash 2.4GHz Bluetooth Non-Stocked Lead-Time 8 Weeks
Min.: 490
Mult.: 490

BLE 8051 2.4 GHz 0 dBm - 90 dBm 1.9 V 3.6 V 10 mA 10 mA 256 kB, 32 kB - 20 C + 70 C QFN-32 Tray
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with USB and 64KB Flash Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Sub-GHz ARM Cortex M0+ 868 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.6 V 17 mA 94.5 mA 64 kB - 40 C + 85 C TFBGA-64 Reel
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with USB and 128KB Flash Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Sub-GHz ARM Cortex M0+ 868 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.6 V 17 mA 94.5 mA 128 kB - 40 C + 85 C TFBGA-64 Reel
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with 64KB Flash Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Wi-Fi ARM Cortex M0+ 868 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.63 V 17 mA 64 kB - 40 C + 85 C TFBGA-64 Reel
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with 128KB Flash Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Wi-Fi ARM Cortex M0+ 868 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.63 V 17 mA 128 kB - 40 C + 85 C TFBGA-64 Reel
Microchip Technology RF System on a Chip - SoC Wi-Fi 802.11 b/g/n + Bluetooth 5 IC Non-Stocked Lead-Time 5 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Integrated Bluetooth SoC 2.4 GHz 72.2 Mbps 16.7 dBm - 90 dBm 2.7 V 3.6 V 87 mA 256 mA 256 kB - 40 C + 85 C VQFN-48 Reel
Microchip Technology RF System on a Chip - SoC Wi-Fi 802.11 b/g/n + Bluetooth 5 IC Non-Stocked Lead-Time 5 Weeks
Min.: 490
Mult.: 490

Integrated Bluetooth SoC 2.4 GHz 72.2 Mbps 16.7 dBm - 90 dBm 2.7 V 3.6 V 87 mA 256 mA 256 kB - 40 C + 85 C VQFN-48 Tray
Microchip Technology RF System on a Chip - SoC Bluetooth Low Energy/Zigbee Combo Module with PCB Antenna Non-Stocked Lead-Time 8 Weeks
Min.: 168
Mult.: 168

RF Certified Wireless Modules 2.4 GHz 1.9 V 3.6 V - 40 C + 85 C LGA-30 Tray
Microchip Technology RF System on a Chip - SoC Bluetooth Low Energy/Zigbee Combo Module with u.FL Antenna Non-Stocked Lead-Time 8 Weeks
Min.: 168
Mult.: 168

RF Certified Wireless Modules 2.4 GHz 1.9 V 3.6 V - 40 C + 85 C LGA-30 Tray
Microchip Technology RF System on a Chip - SoC 64MHz CM4F Core w/ integrated BLE5 and 802.15.4 Non-Stocked Lead-Time 8 Weeks
Min.: 490
Mult.: 490

ARM Cortex M4 1.9 V 3.6 V 1024 kB - 40 C + 85 C QFN-32 Tray
Analog Devices RF System on a Chip - SoC SmartMesh IP Wireless 802.15.4e S-on-Chi Non-Stocked Lead-Time 10 Weeks
Min.: 168
Mult.: 168

Wi-Fi ARM Cortex M3 2.4 GHz 250 kbps 8 dBm - 93 dBm 2.1 V 3.76 V 4.7 mA 9.7 mA 72 kB, 512 kB - 55 C + 105 C QFN-72 Tray
Analog Devices RF System on a Chip - SoC SmartMesh WirelessHART Mote-on-Chip Non-Stocked Lead-Time 10 Weeks
Min.: 168
Mult.: 168

Wi-Fi ARM Cortex M3 2.4 GHz 250 kbps 8 dBm - 93 dBm 3.6 V 3.6 V 4.7 mA 9.9 mA - 55 C + 105 C QFN-72 Tray
Texas Instruments RF System on a Chip - SoC Sub-1GHz SoC w/ MCU & 16kB Flash memory A 595-CC1110F8RHHR Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
Reel: 250

ISM 8051 300 MHz to 348 MHz, 391 MHz to 464 MHz, 782 MHz to 928 MHz 500 kbps 10 dBm - 112 dBm 2 V 3.6 V 16.2 mA 8 kB - 40 C + 85 C VQFN-36 Reel
Texas Instruments RF System on a Chip - SoC Sub-1G Sys-on-Chip w ith MCU A 595-CC111 A 595-CC1111F32RSPR Non-Stocked Lead-Time 12 Weeks
Min.: 490
Mult.: 490

ISM 8051 300 MHz, 391 MHz, 782 MHz to 348 MHz, 464 MHz, 928 MHz 500 kbps 10 dBm - 112 dBm 3 V 3.6 V 16.2 mA 32 kB - 40 C + 85 C QFN-36 Tray
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC 2.4Ghz A 595- A 595-CC2530F32RHAT Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Zigbee 8051 2.4 GHz 250 kbps 4.5 dBm - 97 dBm 2 V 3.6 V 24.3 mA 33.5 mA 32 kB - 40 C + 125 C VQFN-40 Reel
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC 2.4Ghz A 595- A 595-CC2530F64RHAR Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
Reel: 250

Zigbee 8051 2.4 GHz 250 kbps 4.5 dBm - 97 dBm 2 V 3.6 V 24.3 mA 33.5 mA 64 kB - 40 C + 125 C VQFN-40 Reel
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC hi per A 595- A 595-CC2538NF53RTQR Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
Reel: 250

Zigbee, 6LoWPAN, LR-WPAN 2.4 GHz 250 kbps 7 dBm - 97 dBm 2 V 3.6 V - 40 C + 125 C QFN-56 Reel
Texas Instruments RF System on a Chip - SoC 2.4GHz RF Value Line SoC w/ 32kB flash A A 595-CC2545RGZT Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

- 40 C + 85 C VQFN-48 Reel
Texas Instruments RF System on a Chip - SoC Sub-1 GHz wireless M CU with up to 32 kB Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

ISM 8051 300 MHz to 348 MHz, 391 MHz to 464 MHz, 782 MHz to 928 MHz 500 kbps 10 dBm - 112 dBm 2 V 3.6 V 16.2 mA 32 kB - 40 C + 85 C VQFN-36 Reel

Silicon Labs RF System on a Chip - SoC Mighty Gecko QFN68 2.4G 10db Mesh Multi-Protocol 512kB 64kB(RAM) 46GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 1.300
Mult.: 1.300

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 10 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 512 kB - 40 C + 85 C QFN-68 Tray

Silicon Labs RF System on a Chip - SoC Mighty Gecko QFN68 2.4G 10db Mesh Multi-Protocol 512kB 64kB(RAM) 46GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 512 kB - 40 C + 85 C QFN-68 Reel

Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC QFN68 2.4 G 10 dB BLE/proprietary 1024 kB 128 kB (RAM) 46GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 1.300
Mult.: 1.300

BLE ARM Cortex M4 2.4 GHz 2 Mbps 10 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C QFN-68 Tray

Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC QFN68 2.4 G 10 dB BLE/proprietary 1024 kB 128 kB (RAM) 46GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

BLE ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C QFN-68 Reel

Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC QFN68 2.4 G 10 dB BLE/proprietary 512 kB 64 kB (RAM) 46GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 1.300
Mult.: 1.300

BLE ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 512 kB - 40 C + 85 C QFN-68 Tray