RF System on a Chip - SoC

Results: 1.753
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging

Silicon Labs RF System on a Chip - SoC ZG28, Sub-GHz +14, 1024kB Flash, 256kB RAM, +14 dBm, Secure Vault - High, MVP, QFN68 Non-Stocked Lead-Time 12 Weeks
Min.: 1.300
Mult.: 1.300

Tray
Silicon Labs RF System on a Chip - SoC ZG28, Sub-GHz +14, 1024kB Flash, 256kB RAM, +14 dBm, Secure Vault - High, MVP, QFN48 Non-Stocked Lead-Time 12 Weeks
Min.: 2.450
Mult.: 2.450

Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko, TQFN32, 2.4G, 6dB, Bluetooth 5.2, 352kB, 32kB(RAM), 18 GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm, - 98.9 dBm, - 106.7 dBm 1.71 V 3.8 V 4.4 mA, 4.5 mA 8.5 mA 352 kB - 40 C + 85 C TQFN-32 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Flex Gecko, QFN32, 2.4G, 6dB, Proprietary, 512kB, 32kB(RAM), 18 GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Bluetooth 2.4 GHz 6 dBm 512 kB - 40 C + 85 C QFN-32 Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko, QFN40, 2.4G, 6dB, Proprietary, 512kB, 32kB(RAM), 26 GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

Wi-Fi ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 85 C QFN-40 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN68 sub-GHz 20 dB proprietary 1024 kB 128 kB (RAM) 46GPIO SoC Non-Stocked Lead-Time 12 Weeks
Min.: 1.300
Mult.: 1.300

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 1 Mbps 20 dBm - 126.2 dBm 1.8 V 3.8 V 8.4 mA 35.3 mA 1 MB - 40 C + 85 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN68 sub-GHz 20 dB proprietary 512 kB 64 kB (RAM) 46GPIO SoC Non-Stocked Lead-Time 12 Weeks
Min.: 1.300
Mult.: 1.300

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 500 kbps 20 dBm - 126.2 dBm 1.8 V 3.8 V 8.4 mA 35.3 mA 512 kB - 40 C + 85 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN68 sub-GHz 20 dB proprietary 512 kB 64 kB (RAM) 46GPIO SoC Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 1 Mbps 20 dBm - 126.2 dBm 1.8 V 3.8 V 8.4 mA 35.3 mA 512 kB - 40 C + 85 C QFN-68 Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC BGA125 sub-GHz 20 dB proprietary 1024 kB 128 kB (RAM) 65GPIO SoC Non-Stocked Lead-Time 12 Weeks
Min.: 1.300
Mult.: 1.300

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 2 Mbps 20 dBm - 91.3 dBm 1.8 V 3.8 V 10.8 mA 8.5 mA 1 MB - 40 C + 85 C BGA-125 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC BGA125 sub-GHz 20 dB proprietary 1024 kB 128 kB (RAM) 65GPIO SoC Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 2 Mbps 20 dBm - 91.3 dBm 1.8 V 3.8 V 10.8 mA 8.5 mA 1 MB - 40 C + 85 C BGA-125 Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 sub-GHz 20 dB proprietary 1024 kB 128 kB (RAM) 31GPIO SoC Non-Stocked Lead-Time 12 Weeks
Min.: 1.300
Mult.: 1.300

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 2 Mbps 20 dBm - 91.3 dBm 1.8 V 3.8 V 10.8 mA 8.5 mA 1 MB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC BGA125 2.4 G 19 dB proprietary 1024 kB 128 kB (RAM) 65GPIO SoC Non-Stocked Lead-Time 12 Weeks
Min.: 1.300
Mult.: 1.300

Wi-Fi ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10.8 mA 8.5 mA 1 MB - 40 C + 85 C BGA-125 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC BGA125 2.4 G 19 dB proprietary 1024 kB 128 kB (RAM) 65GPIO SoC Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Wi-Fi ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10.8 mA 8.5 mA 1 MB - 40 C + 85 C BGA-125 Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN68 sub-GHz 20 dB proprietary 1024 kB 256 kB (RAM) 46GPIO SoC Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 1 Mbps 20 dBm - 126.2 dBm 1.8 V 3.8 V 8.4 mA 35.3 mA 1 MB - 40 C + 85 C QFN-68 Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN68 sub-GHz 20 dB proprietary 512 kB 256 kB (RAM) 46GPIO SoC Non-Stocked Lead-Time 12 Weeks
Min.: 1.300
Mult.: 1.300

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 1 Mbps 20 dBm - 126.2 dBm 1.8 V 3.8 V 8.4 mA 35.3 mA 512 kB - 40 C + 85 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN68 sub-GHz 20 dB proprietary 512 kB 256 kB (RAM) 46GPIO SoC Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 1 Mbps 20 dBm - 126.2 dBm 1.8 V 3.8 V 8.4 mA 35.3 mA 512 kB - 40 C + 85 C QFN-68 Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC BGA125 sub-GHz 20 dB proprietary 1024 kB 256 kB (RAM) 65GPIO SoC Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 2 Mbps 20 dBm - 91.3 dBm 1.8 V 3.8 V 10.8 mA 8.5 mA 1 MB - 40 C + 85 C BGA-125 Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 sub-GHz 20 dB proprietary 1024 kB 256 kB (RAM) 31GPIO SoC, +125 Non-Stocked Lead-Time 12 Weeks
Min.: 1.300
Mult.: 1.300

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 2 Mbps 20 dBm - 91.3 dBm 1.8 V 3.8 V 10.8 mA 8.5 mA 1 MB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 sub-GHz 20 dB proprietary 1024 kB 256 kB (RAM) 31GPIO SoC, +125 Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 2 Mbps 20 dBm - 91.3 dBm 1.8 V 3.8 V 10.8 mA 8.5 mA 1 MB - 40 C + 125 C QFN-48 Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC BGA125 2.4G 19 dB proprietary 1024 kB 256 kB (RAM) 65GPIO SoC Non-Stocked Lead-Time 12 Weeks
Min.: 1.300
Mult.: 1.300

Wi-Fi ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10.8 mA 8.5 mA 1 MB - 40 C + 85 C BGA-125 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC BGA125 2.4G 19 dB proprietary 1024 kB 256 kB (RAM) 65GPIO SoC Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Wi-Fi ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10.8 mA 8.5 mA 1 MB - 40 C + 85 C BGA-125 Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 2.4 G 19 dB proprietary 1024 kB 256 kB (RAM) 31GPIO SoC Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Wi-Fi ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10.8 mA 8.5 mA 1 MB - 40 C + 85 C QFN-48 Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN68 dual 20 dB proprietary 1024 kB 256 kB (RAM) 46GPIO SoC Non-Stocked Lead-Time 12 Weeks
Min.: 1.300
Mult.: 1.300

Wi-Fi ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 94.8 dBm, - 126.2 dBm 1.8 V 3.8 V 8.4 mA, 10 mA 8.5 mA, 35.3 mA 1 MB - 40 C + 85 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN68 dual 20 dB proprietary 1024 kB 256 kB (RAM) 46GPIO SoC Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Wi-Fi ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 1 Mbps 19 dBm, 20 dBm - 94.8 dBm 1.8 V 3.8 V 8.4 mA, 10 mA 8.5 mA, 35.3 mA 1 MB - 40 C + 85 C QFN-68 Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC BGA125 dual 20 dB proprietary 1024 kB 256 kB (RAM) 65GPIO SoC Non-Stocked Lead-Time 12 Weeks
Min.: 1.300
Mult.: 1.300

Wi-Fi ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 91.3 dBm 1.8 V 3.8 V 10.8 mA 8.5 mA 1 MB - 40 C + 85 C BGA-125 Tray