RF System on a Chip - SoC

Results: 1.754
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Silicon Labs RF System on a Chip - SoC SG28, Sub-GHz +20, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault - High, MVP,QFN68 Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Sub-GHz 20 dBm 1 MB QFN-68 Reel
Silicon Labs RF System on a Chip - SoC SG28, Sub-GHz +20, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault - High, MVP, QFN48 Non-Stocked Lead-Time 12 Weeks
Min.: 2.450
Mult.: 2.450

Sub-GHz 20 dBm 1 MB QFN-48 Tray
Silicon Labs RF System on a Chip - SoC SG28, Sub-GHz +20, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault - High, MVP, QFN48 Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Sub-GHz 20 dBm 1 MB QFN-48 Reel
Silicon Labs RF System on a Chip - SoC SG28, Sub-GHz +20, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault - High, MVP, QFN68 Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Sub-GHz 20 dBm 1 MB QFN-68 Reel

Silicon Labs RF System on a Chip - SoC MG301, 4096k Flash, 384k RAM, +10 dBm, +125C, QFN32 Non-Stocked Lead-Time 12 Weeks
Min.: 2.450
Mult.: 2.450

ARM Cortex M33 150 MHz 10 dBm 1.8 V 3.63 V 4 MB - 40 C + 125 C QFN-32 Tray

Silicon Labs RF System on a Chip - SoC MG301, 3072k Flash, 384k RAM, +10 dBm, LED Pre-Drive, +125C, QFN32 Non-Stocked Lead-Time 12 Weeks
Min.: 2.450
Mult.: 2.450

ARM Cortex M33 150 MHz 10 dBm 1.8 V 3.63 V - 40 C + 125 C QFN-32 Tray

Silicon Labs RF System on a Chip - SoC MG301, 2048k Flash, 512k RAM, +10 dBm, LED Pre-Drive, +125C, QFN32 Non-Stocked Lead-Time 12 Weeks
Min.: 2.450
Mult.: 2.450

ARM Cortex M33 150 MHz 10 dBm 1.8 V 3.63 V 2 MB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Wi-Fi 6 SoC IC, QFN 7x7, 2.4 GHz, no PSRAM, no AI/ML, 8MB stacked flash, -40 to +85C Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

ARM Cortex M4 2.4 GHz 5 Mbps - 97.5 dBm 1.71 V 3.63 V 18 mA 8 MB - 40 C + 85 C QFN-84 Reel
Silicon Labs RF System on a Chip - SoC Wi-Fi 6 SoC IC, QFN 7x7, 2.4 GHz, external PSRAM, no AI/ML, 4MB stacked flash, -40 to +85C Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

ARM Cortex M4 2.4 GHz 5 Mbps - 97.5 dBm 1.71 V 3.63 V 18 mA 4 MB - 40 C + 85 C QFN-84 Reel
Silicon Labs RF System on a Chip - SoC Wi-Fi 6 SoC IC, QFN 7x7, 2.4 GHz, external PSRAM, AI/ML, no flash, -40 to +85C Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

ARM Cortex M4 2.4 GHz 5 Mbps - 97.5 dBm 1.71 V 3.63 V 18 mA - 40 C + 85 C QFN-84 Reel
Silicon Labs RF System on a Chip - SoC Wi-Fi 6 SoC IC, QFN 7x7, 2.4 GHz, 2MB stacked PSRAM, AI/ML, no flash, -40 to +85C Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

ARM Cortex M4 2.4 GHz 5 Mbps - 97.5 dBm 1.71 V 3.63 V 18 mA - 40 C + 85 C QFN-84 Reel
Silicon Labs RF System on a Chip - SoC Wi-Fi 6 Transceiver IC, QFN 7x7, 2.4 GHz, no flash, -40 to +85C Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

ARM Cortex M4 2.4 GHz 5 Mbps - 97.5 dBm 1.71 V 3.63 V 18 mA - 40 C + 85 C QFN-84 Reel
Silicon Labs RF System on a Chip - SoC Wi-Fi 6 SoC IC, QFN 7x7, 2.4 GHz, external PSRAM, AI/ML, 8MB stacked flash, -40 to +85C Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wi-Fi 6 Plus Bluetooth Low Energy ARM Cortex M4F 2.402 GHz to 2.48 GHz 54 Mbps 21 dBm 1.75 V 3.63 V 8 MB - 40 C + 85 C QFN-64 Reel
Silicon Labs RF System on a Chip - SoC Wi-Fi 6 NCP IC, QFN 7x7, 2.4 GHz, 4MB stacked flash, -40 to +85C Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Wi-Fi 6 Plus Bluetooth Low Energy ARM Cortex M4F 2.402 GHz to 2.48 GHz 54 Mbps 21 dBm 1.75 V 3.63 V 4 MB - 40 C + 85 C QFN-64 Reel

Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, QFN40 Non-Stocked Lead-Time 12 Weeks
Min.: 2.450
Mult.: 2.450

Sub-GHz 902 MHz to 928 MHz 100 kbps 14 dBm - 109.8 dBm 4 mA 85.5 mA 512 kB - 40 C + 125 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, QFN48 Non-Stocked Lead-Time 12 Weeks
Min.: 2.450
Mult.: 2.450

Sub-GHz 902 MHz to 928 MHz 100 kbps 14 dBm - 109.8 dBm 4 mA 85.5 mA 512 kB - 40 C + 125 C QFN-48 Tray

Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, Secure Vault-High, +125C, QFN40 Non-Stocked Lead-Time 12 Weeks
Min.: 2.450
Mult.: 2.450

Sub-GHz 902 MHz to 928 MHz 100 kbps 14 dBm - 109.8 dBm 4 mA 85.5 mA 512 kB - 40 C + 125 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, Secure Vault-High, +125C, QFN48 Non-Stocked Lead-Time 12 Weeks
Min.: 2.450
Mult.: 2.450

Sub-GHz 902 MHz to 928 MHz 100 kbps 14 dBm - 109.8 dBm 4 mA 85.5 mA 512 kB - 40 C + 125 C QFN-48 Tray

Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, Secure Vault-High, +125C, XOUT, QFN40 Non-Stocked Lead-Time 12 Weeks
Min.: 2.450
Mult.: 2.450

Sub-GHz 902 MHz to 928 MHz 100 kbps 14 dBm - 109.8 dBm 4 mA 85.5 mA 512 kB - 40 C + 125 C QFN-40 Tray

Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, QFN40 Non-Stocked Lead-Time 12 Weeks
Min.: 2.450
Mult.: 2.450

Sub-GHz 902 MHz to 928 MHz 100 kbps 20 dBm - 109.8 dBm 4 mA 85.5 mA 512 kB - 40 C + 125 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, QFN48 Non-Stocked Lead-Time 12 Weeks
Min.: 2.450
Mult.: 2.450

Sub-GHz ARM Cortex M33 902 MHz to 928 MHz 100 kbps 20 dBm - 109.8 dBm 1.71 V 3.8 V 4 mA 85.5 mA 512 kB - 40 C + 125 C QFN-48 Tray

Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, Secure Vault-High, +125C, QFN40 Non-Stocked Lead-Time 12 Weeks
Min.: 2.450
Mult.: 2.450

Sub-GHz 902 MHz to 928 MHz 100 kbps 20 dBm - 109.8 dBm 4 mA 85.5 mA 512 kB - 40 C + 125 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, Secure Vault-High, +125C, QFN48 Non-Stocked Lead-Time 12 Weeks
Min.: 2.450
Mult.: 2.450

Sub-GHz 902 MHz to 928 MHz 100 kbps 20 dBm - 109.8 dBm 4 mA 85.5 mA 512 kB - 40 C + 125 C QFN-48 Tray

Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, Secure Vault-High, +125C, XOUT, QFN40 Non-Stocked Lead-Time 12 Weeks
Min.: 2.450
Mult.: 2.450

Sub-GHz 902 MHz to 928 MHz 100 kbps 20 dBm - 109.8 dBm 4 mA 85.5 mA 512 kB - 40 C + 125 C QFN-40 Tray

Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, Secure Vault-High, +125C, XOUT, QFN40 Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 100 kbps 20 dBm - 109.8 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 125 C QFN-40 Reel