Mini-Circuits RF MOSFET Transistors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Polarity Technology Id - Continuous Drain Current Vds - Drain-Source Breakdown Voltage Operating Frequency Gain Output Power Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Mini-Circuits RF MOSFET Transistors SMT Low Noise Amplifier, 45 MHz - 6 GHz 407In Stock
Min.: 1
Mult.: 1
: 500

N-Channel GaAs 60 mA 4 V 45 MHz to 6 GHz 8.9 dB 20.3 dBm - 40 C + 85 C SMD/SMT 1.4 mm x 1.2 mm Reel, Cut Tape, MouseReel
Mini-Circuits RF MOSFET Transistors SMT Low Noise Amplifier, 10 MHz - 4 GHz 408In Stock
Min.: 1
Mult.: 1
: 500

N-Channel GaAs 60 mA 4 V 10 MHz to 4 GHz 12.3 dB 21.5 dBm - 40 C + 85 C SMD/SMT 1.42 mm x 1.2 mm x 0.85 mm Reel, Cut Tape, MouseReel
Mini-Circuits RF MOSFET Transistors MMIC AMPLIFIER 748In Stock
Min.: 1
Mult.: 1
: 500

N-Channel Si 15 mA 3 V 45 MHz to 6 GHz 20.9 dB 20 dBm - 40 C + 85 C SMD/SMT MCLP-4 Reel, Cut Tape, MouseReel
Mini-Circuits RF MOSFET Transistors LOW NOISE AMPL / SM / RoHS
1.513On Order
Min.: 1
Mult.: 1
: 500

N-Channel GaAs 60 mA 4 V 10 MHz to 4 GHz 12 dB 21.3 dBm - 40 C + 85 C SMD/SMT MCLP-4 Reel, Cut Tape, MouseReel
Mini-Circuits RF MOSFET Transistors MMIC AMPLIFIER Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

N-Channel GaAs 120 mA 3 V 45 MHz to 6 GHz 18.6 dB 20.7 dBm - 40 C + 85 C SMD/SMT MCLP-4 Reel, Cut Tape, MouseReel