ST67W611M1A6BTR

STMicroelectronics
511-ST67W611M1A6BTR
ST67W611M1A6BTR

Mfr.:

Description:
Multiprotocol Modules Low-power Wi-Fi 6 - Bluetooth LE combo coprocessor module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.233

Stock:
1.233 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp152.822 Rp152.822
Rp132.642 Rp1.326.420
Rp125.487 Rp3.137.175
Full Reel (Order in multiples of 800)
Rp125.487 Rp100.389.600
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiprotocol Modules
RoHS:  
ST67W
2.4 GHz
21 dBm
SPI, UART
2.97 V
3.63 V
- 40 C
+ 85 C
Bluetooth 5.4
IEEE 802.11 b/g/n/ax
IEEE 802.15.4 Thread
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.97 V to 3.63 V
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 96.5 dBm
Factory Pack Quantity: 800
Subcategory: Wireless & RF Modules
Unit Weight: 850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ST67W Wi-Fi® 6/BLUETOOTH® 5.4/Thread Modules

STMicroelectronics ST67W Wi-Fi® 6 / BLUETOOTH® 5.4 / Thread Modules simplify the development of next-generation wireless solutions for industrial and consumer IoT applications. The modules feature an all‑in-one design and capabilities that contribute to reduced costs and enhanced performance. The ST67W series is powered by Qualcomm's high‑performance 1 x 1 2.4GHz Wi‑Fi 6 and Bluetooth 5.4 QCC743 microcontroller. The modules operate as an IoT connectivity transceiver, with an external STM32 host MCU running applications. STMicroelectronics ST67W Wi-Fi 6 / Bluetooth 5.4 / Thread Modules are self-contained and pre-certified according to mandatory specifications and come in a 32-lead LGA package ready for board placement. Ideal applications include smart homes, smart appliances, healthcare, and industrial IoT.