Multiprotocol Modules

Results: 1.523
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Fanstel WM02C
Fanstel Multiprotocol Modules Companion nRF7002 WiFi 6 module, chip antenna 321In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules M.2 card with JODY-W263, single package 15In Stock
Min.: 1
Mult.: 1

JODY-W2 2.4 GHz, 5 GHz 16 dBm, 19 dBm GPIO, UART 3.2 V 3.465 V - 40 C + 85 C 30 mm x 22 mm x 3.21 mm 802.11 a/b/g/n Tray
u-blox Multiprotocol Modules M.2 card with JODY-W377, single package 25In Stock
Min.: 1
Mult.: 1

JODY-W3 2.4 GHz, 5 GHz 16 dBm, 19 dBm GPIO, UART 3.135 V 3.465 V - 40 C + 85 C 30 mm x 22 mm x 3.21 mm 802.11 a/b/g/n Tray
u-blox Multiprotocol Modules M.2 card with MAYA-W161, single package 32In Stock
Min.: 1
Mult.: 1

MAYA-W1 2.4 GHz, 5 GHz 10 dBm, 18 dBm GPIO, UART 3.135 V 3.465 V - 40 C + 85 C 30 mm x 22 mm x 2.59 mm Bluetooth 5.2 Tray
u-blox Multiprotocol Modules Automotive grade modules featuring Wi-Fi 802.11ax and Bluetooth LE 5.3 259In Stock
Min.: 1
Mult.: 1

JODY-W3 Automotive 2.4 GHz, 5 GHz 10 dBm, 19 dBm PCIe, UART, SDIO, PCM, I2S 1.71 V 3.46 V - 40 C + 85 C External 19.8 mm x 13.8 mm Bluetooth 5.3, BLE, 802.11 Reel
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 39In Stock
Min.: 1
Mult.: 1

MGM240P 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 126In Stock
Min.: 1
Mult.: 1

MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Seeed Studio Multiprotocol Modules Wio-WM1110 Wireless Module - Semtech LR1110 and Nordic nRF52840 17In Stock
Min.: 1
Mult.: 1

Embedded Artists Multiprotocol Modules 2AE M.2 Wi-Fi 5 a/b/g/n/ac, Bluetooth 5.2 with CYW4373E chipset and LBEE5PK2AE 26In Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz 4-Wire UART, SDIO 3 V 3.5 V - 30 C + 85 C u.FL 22 mm x 44 mm Bluetooth 5.2 802.11 a/b/g/n/ac Bulk
Embedded Artists Multiprotocol Modules 2XS M.2 Wi-Fi 6 a/b/g/n/ac/ax MIMO, Bluetooth 5.3 with 88W9098 and LBEE5ZZ2XS 4In Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz UART, USB 3.14 V 3.46 V - 40 C + 85 C u.FL 22 mm x 30 mm x 1.5 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax Bulk
Embedded Artists Multiprotocol Modules 2BZ M.2 Wi-Fi 5 a/b/g/n/ac MIMO, Bluetooth 5.2 with CYW54590 and LBEE5XV2BZ 5In Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz UART, USB 3.3 V 3.6 V - 40 C + 85 C u.FL 22 mm x 30 mm x 1.5 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bulk
Embedded Artists Multiprotocol Modules 2GF M.2 Module 21In Stock
18On Order
Min.: 1
Mult.: 1

2.4 GHz to 5 GHz 4-Wire UART, SDIO 3.15 V 3.46 V - 20 C + 70 C u.FL 802.11 a/b/g/n/ac Bulk


Fanstel Multiprotocol Modules Compact nRF5340 BLE 5.4 module, dualcore MCU, 1280KB flash, 276KB RAM, pads for antenna 415In Stock
1.000Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 1.000
2.4 GHz 3.6 dBm I2S, QSPI, SPI, UART 1.7 V 5.5 V - 40 C + 105 C External Antenna 8.4 mm x 9 mm x 1.6 mm Bluetooth 5.2 Reel, Cut Tape
Fanstel Multiprotocol Modules BLE 5.1 nRF52833 DF Long Range PCB Ant 684In Stock
Min.: 1
Mult.: 1
Reel: 1.000

BM833 2.4 GHz 8 dBm I2C, I2S, SPI, UART 1.7 V 5.5 V - 40 C + 105 C PCB 10.2 mm x 20.6 mm x 1.9 mm Bluetooth 5.1 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Fanstel Multiprotocol Modules Opensource remote USB dongle with BT840XE,ANT000, and an USB cable for remote mounting to avoid obstruction. 43In Stock
Min.: 1
Mult.: 1
Reel: 32
Reel, Cut Tape
Espressif Systems Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, PCB antenna, -40 C +85 C 3.746In Stock
6.500Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 650

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 20 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules nRF52840, U.FL+antenna pin, PA, LNA, open CPU 855In Stock
949Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

BMD-340 2.36 GHz to 2.5 GHz 18 dBm GPIO, I2C, I2S, UART, USB 2 V 3.6 V - 40 C + 85 C Bluetooth 5.0 802.15.4 Reel, Cut Tape
u-blox Multiprotocol Modules ESP32, 802.11bgn+BT, antenna pin, open CPU 1.321In Stock
Min.: 1
Mult.: 1
Reel: 500

NINA-W10 2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C 10 mm x 10.6 mm x 2.2 mm Reel, Cut Tape
u-blox Multiprotocol Modules ESP32, 802.11bgn+BT, metal antenna, open CPU 245In Stock
1.000Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 500

NINA-W10 2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C 10 mm x 14 mm x 3.8 mm Reel, Cut Tape
u-blox Multiprotocol Modules ESP32, 802.11bgn+BT, antenna pin, u-connectXpress 902In Stock
Min.: 1
Mult.: 1
Reel: 500

NINA-W15 2.4 GHz 15 dBm GPIO, SPI, UART 3 V 3.6 V - 40 C + 85 C External 10 mm x 10.6 mm Bluetooth 4.2 Reel, Cut Tape
u-blox Multiprotocol Modules ESP32, 802.11bgn+BT, PCB antenna, u-connectXpress 197In Stock
Min.: 1
Mult.: 1
Reel: 500

NINA-W15 2.4 GHz 15 dBm GPIO, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 10 mm x 14 mm x 2.2 mm Bluetooth 4.2 Reel, Cut Tape
u-blox Multiprotocol Modules 802.11abgn+BT, metal antenna, u-connect, Global 113In Stock
Min.: 1
Mult.: 1
Reel: 200

2.4 GHz, 5 GHz 15 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C Integrated 22.3 mm x 14.8 mm x 3.2 mm Bluetooth 4.2 Reel, Cut Tape
Silicon Labs Multiprotocol Modules Mighty Gecko ARM Cortex-M4 1024 kB flash, 256 kB RAM module 100In Stock
Min.: 1
Mult.: 1

2.4 GHz I2C, SPI, UART 3.3 V 3.3 V - 40 C + 85 C 17.8 mm x 12.9 mm x 2.3 mm Cut Tape

Silicon Labs Multiprotocol Modules Mighty Gecko ARM Cortex-M4 512 kB flash, 64 kB RAM module 590In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MGM13P 2.4 GHz I2C, UART, USART 1.8 V 3.8 V - 40 C + 85 C 12.9 mm x 17.8 mm x 2.3 mm Reel, Cut Tape
Silicon Labs Multiprotocol Modules MGM13P12F512GA Module for Zigbee and Thread 802.15.4 Mesh, Multiprotocol Connectivity Made Simple 614In Stock
Min.: 1
Mult.: 1

MGM13P 2.4 GHz 19 dBm I2C, UART, USART 1.8 V 3.8 V - 40 C + 85 C Built-In 12.9 mm x 17.8 mm x 2.3 mm Bluetooth Thread, Zigbee Cut Tape