Sub-GHz Modules

Results: 536
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging

TE Connectivity / Linx Technologies Sub-GHz Modules HumPRC 8 button Long-range, 868MHz Non-Stocked Lead-Time 32 Weeks
Min.: 260
Mult.: 20

HumPRC 868 MHz 2.1 V 3.6 V - 40 C + 85 C Bulk
CCS Sub-GHz Modules RIGblaster Advantage Non-Stocked
Min.: 1
Mult.: 1
USB 48 V 48 V 1.25 in x 6.25 in x 4 in
CCS Sub-GHz Modules RIGblaster Blue Non-Stocked
Min.: 1
Mult.: 1
Ethernet 48 V 48 V 1.25 in x 6.25 in x 4 in
CCS Sub-GHz Modules TARGETuner Non-Stocked
Min.: 1
Mult.: 1
1.8 MHz to 54 MHz 800 W 13.75 V 13.75 V 4.64 in x 3 in x 1.313 in
ROHM Semiconductor Sub-GHz Modules Wi-SUN 920MHz Mod w/32-bit microctrlr

BP35 920 MHz 12.7 dBm UART 2.7 V 3.6 V 46 mA 30 mA - 20 C + 80 C 22 mm x 33.5 mm x 3.9 mm Tray
ROHM Semiconductor Sub-GHz Modules Wi-SUN 920MHz Mod w/32-bit microctrlr

BP35 920 MHz 13 dBm UART 2.6 V 3.6 V 45 mA 25 mA - 30 C + 85 C Pin 19 mm x 15 mm x 3 mm Sub GHz Reel
EnOcean Sub-GHz Modules 4 channel transmitter module, 928 MHz Non-Stocked Lead-Time 20 Weeks
Min.: 400
Mult.: 100

PTM 535J 928.35 MHz - 25 C + 65 C 26.2 mm x 21.15 mm
EnOcean Sub-GHz Modules Window Contact Sensor Transmitter Module, 902 MHz

STM 320U 902.875 MHz - 20 C + 60 C 43 mm x 16 mm x 6 mm
Ezurio Sub-GHz Modules 5mW-1000mW W/ant con, (TI CC1010) Non-Stocked
Min.: 25
Mult.: 25

AC4490 900 MHz
Ezurio Sub-GHz Modules Extd. Range AC4490 FHSS Module, (TI CC1010) Non-Stocked
Min.: 100
Mult.: 100

AC4490 902 MHz to 928 MHz 1 W UART 3.3 V 5.5 V 650 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm LoRa/LoRaWAN Tray
Ezurio Sub-GHz Modules 200mW w/MMCX ANTENNA CONNECTION MESH NTW, (TI CC1010) Non-Stocked
Min.: 100
Mult.: 100

AC4790 902 MHz to 928 MHz 200 mW UART 3.3 V 5.5 V 68 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm ISM Tray
Ezurio Sub-GHz Modules 200mW W/MMCX ANTENNA CONNECTION RS485, (TI CC1010) Non-Stocked
Min.: 25
Mult.: 25

AC4790 900 MHz 200 mW 3.3 V 5.5 V 68 mA 30 mA - 40 C + 80 C MMCX 49 mm x 42 mm x 5 mm
Ezurio Sub-GHz Modules 900MHz FHSS MOD W/ MMCX ANT. LONG RANGE, (TI CC1010) Non-Stocked
Min.: 5
Mult.: 5

AC4790 902 MHz to 928 MHz 1 W 3.3 V 5.5 V 650 mA 30 mA - 40 C + 80 C MMCX 49 mm x 42 mm x 5 mm Tray

Ezurio Sub-GHz Modules 900MHz OEM TransPlug 3.3V 200mW u.FL Jack Non-Stocked Lead-Time 52 Weeks
Min.: 120
Mult.: 120

902 MHz to 928 MHz 200 mW UART 2 V 3.6 V 230 mA 30 mA + 85 C u.FL 25 mm x 30 mm x 4 mm Tray
Digi Sub-GHz Modules 9XSTREAM-100mW TRNS- 19200bps 3"WIRE ANT Non-Stocked
Min.: 50
Mult.: 1

Digi Sub-GHz Modules 9XStream 100mW tran 1200 baud w/RPSMA Non-Stocked
Min.: 1
Mult.: 1

Digi Sub-GHz Modules 9XStream 100mW tran 1200 baud w/RPSMA Non-Stocked
Min.: 1
Mult.: 1

Digi Sub-GHz Modules 9XStream 100mW tran er w/MMCX 9600 bps Non-Stocked
Min.: 1
Mult.: 1

Digi Sub-GHz Modules 9XStream 100mW Telep honeinterfce 19200bd Non-Stocked
Min.: 1
Mult.: 1

Digi Sub-GHz Modules 9XTend 1W transceiv MA or MMCX connector Non-Stocked
Min.: 1
Mult.: 1
902 MHz to 928 MHz 1 W Serial 2.8 V 5.5 V 730 mA 80 mA - 40 C + 85 C MMCX 60.5 mm x 36.5 mm x 5.1 mm
Digi Sub-GHz Modules 9XTend 1W transceiv MA or MMCX connector Non-Stocked
Min.: 1
Mult.: 1
902 MHz to 928 MHz 1 W Serial 2.8 V 5.5 V 730 mA 80 mA - 40 C + 85 C RP-SMA 60.5 mm x 36.5 mm x 5.1 mm
Advantech Sub-GHz Modules AIM(8"/10") UHF RFID module (US) for AIM-35/38/65/68 Non-Stocked
Min.: 1
Mult.: 1

130.2 mm x 70 mm x 45 mm RFID
Advantech Sub-GHz Modules 5M Camera for USC-360 Non-Stocked
Min.: 1
Mult.: 1

Advantech Sub-GHz Modules LED LIGHT BAR for USC-360 Non-Stocked
Min.: 1
Mult.: 1

Advantech Sub-GHz Modules Finger Print Reader for USC-360 Non-Stocked
Min.: 1
Mult.: 1