STMicroelectronics MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
STMicroelectronics MOSFETs N-channel 600 V, 140 mOhm typ., 20 A MDmesh M2 Power MOSFET in a TO-220FP ultra 922In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 20 A 165 mOhms - 25 V, 25 V 2 V 34 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 800 V, 0.400 Ohm typ., 12 A MDmesh K5 Power MOSFET in a TO-220FP ultra Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000

Si Through Hole TO-220FP-3 N-Channel 1 Channel 800 V 12 A 445 mOhms - 30 V, 30 V 3 V 22 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube