STMicroelectronics IGBTs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics IGBTs Automotive-grade trench gate field-stop 650 V, 30 A low-loss M series IGBT 766In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 2.02 V 20 V 87 A 441 W - 55 C + 175 C AEC-Q101 Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, 650 V, 50 A soft switching IH series in a TO-247 lo 400In Stock
600Expected 13/04/2026
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.5 V - 20 V, 20 V 100 A 300 W - 55 C + 175 C HB2 Tube