STWLC99JR

STMicroelectronics
511-STWLC99JR
STWLC99JR

Mfr.:

Description:
Wireless Charging ICs Qi-compliant inductive wireless charger power receiver for 100W applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.917

Stock:
4.917 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4917 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp198.137 Rp198.137
Rp155.024 Rp1.550.240
Rp144.200 Rp3.605.000
Rp132.458 Rp13.245.800
Rp126.771 Rp31.692.750
Rp121.084 Rp121.084.000
Full Reel (Order in multiples of 5000)
Rp120.900 Rp604.500.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Wireless Charging ICs
RoHS:  
20 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-121
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: Wireless Charging ICs
Factory Pack Quantity: 5000
Subcategory: Wireless Charging
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
EAR99

STWLC99 Qi-Compliant Wireless Power Receiver

STMicroelectronics STWLC99 Qi-Compliant Wireless Power Receiver is designed for applications with up to 100W output power. The chip supports Qi specifications 1.2.4 and 1.3 for inductive communication protocols with Extended Power Profile (EPP) and the proprietary ST Super Charge (STSC) protocol for fast charging. This highly integrated wireless power receiver features a low drop-out linear regulator and an integrated low-loss synchronous rectifier for high efficiency with low power dissipation. Users can access and modify the configuration parameters via the I2C interface for customized applications, and the final configuration parameters are kept in the embedded Few Times Programmable (FTP) non-volatile memory and retrieved at power-up. STMicroelectronics STWLC99 Qi-Compliant Wireless Power Receiver also operates as a wireless transmitter up to 25W (coil dependent). The STWLC99 comes in a chip-scale package.