STMicroelectronics Operational Amplifiers - Op Amps

Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (7uV) high bandwidth (1.6 MHz) zero drift 5 V op amp 3.944In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 1.6 MHz 800 mV/us 1 uV 50 pA 5.5 V 1.8 V 210 uA 111 dB 27 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ152 AEC-Q100 Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (7uV) high bandwidth (1.6 MHz) zero drift 5 V op amp 3.970In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 1.6 MHz 800 mV/us 1 uV 50 pA 5.5 V 1.8 V 210 uA 111 dB 27 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ152 AEC-Q100 Reel, Cut Tape