STMicroelectronics Schottky Diodes & Rectifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Maximum Operating Temperature Series Packaging
STMicroelectronics Schottky Diodes & Rectifiers High Volt Schottky 6A 100V Vrrm 0.64V 4.115In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT PowerFLAT 3.3 x 3.3 Single Triple Anode Si 6 A 100 V 780 mV 100 A 30 uA + 150 C STPS6M100DEE Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers High Volt 8A IF 100V 0.68V VF PowerFLAT 3.579In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT PowerFLAT 3.3 x 3.3 Single Triple Anode Si 8 A 100 V 820 mV 100 A 4.5 uA + 175 C STPS8H100DEE Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Pwr Schottky 10A 45V VRRM 0.45V 1.894In Stock
6.000Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT PowerFLAT Single Triple Anode Si 10 A 45 V 720 mV 100 A 200 uA + 175 C STPS1045DEE Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Switch Mode REC 8A 30V Vrrm 0.34V VF 712In Stock
5.500Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT PowerFLAT 3.3 x 3.3 Single Triple Anode Si 8 A 30 V 500 mV 100 A 1 mA + 150 C STPS8L30DEE Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Power Schottky REC 8A 170V 0.66V VF 1In Stock
6.000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT PowerFLAT 3.3 x 3.3 Single Triple Anode Si 8 A 170 V 900 mV 100 A 15 uA + 175 C STPS8170DEE Reel, Cut Tape, MouseReel