Microchip Zener Diodes

Results: 486
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Packaging
Microchip Technology Zener Diodes 390V 3mA .2A Voltage Regulator THT 99In Stock
Min.: 1
Mult.: 1
No
390 V Axial E 5 W 5 % 1.8 kOhms - 65 C + 175 C Single 3 mA Bulk
Microchip Technology Zener Diodes 10V 125mA 20A Voltage Regulator THT 400In Stock
Min.: 1
Mult.: 1
No
10 V Axial E 5 W 5 % 25 uA 2 Ohms - 65 C + 175 C Single 125 mA Bulk
Microchip Technology Zener Diodes 20V 65mA 8A Voltage Regulator THT 119In Stock
Min.: 1
Mult.: 1
No
20 V Axial E 5 W 5 % 2 uA 5 Ohms - 65 C + 175 C Single 65 mA Bulk
Microchip / Microsemi Zener Diodes 15V 75mA 12A Voltage Regulator THT 190In Stock
Min.: 1
Mult.: 1
No
Axial E Bulk
Microchip Technology Zener Diodes 6.8V 175mA 40A Voltage Regulator THT 154In Stock
Min.: 1
Mult.: 1
No
6.8 V Axial E 5 W 5 % 150 uA 1 Ohms - 65 C + 175 C Single 175 mA Bulk
Microchip Technology Zener Diodes 75V 20mA 2A Voltage Regulator THT 133In Stock
Min.: 1
Mult.: 1
No
75 V Axial E 5 W 5 % 2 uA 55 Ohms - 65 C + 175 C Single 20 mA Bulk
Microchip / Microsemi Zener Diodes 18V 65mA 9A Voltage Regulator THT 178In Stock
Min.: 1
Mult.: 1
No
18 V Axial E 5 W 5 % 5 uA 4 Ohms - 65 C + 175 C Single 65 mA Bulk
Microchip Technology Zener Diodes 6.2V 220mA 20A Voltage Regulator THT 70In Stock
Min.: 1
Mult.: 1
No
6.2 V Axial E 5 W 5 % 1 mA 1 Ohms - 65 C + 175 C Single 220 mA Bulk
Microchip Technology Zener Diodes 5.6V 220mA 20A Voltage Regulator THT 59In Stock
Min.: 1
Mult.: 1
No
5.6 V Through Hole 5 W 5 % 1 uA 1 Ohms - 65 C + 175 C Single 220 mA Bulk
Microchip Technology Zener Diodes 12V 100mA 18A Voltage Regulator THT 272In Stock
Min.: 1
Mult.: 1
No
12 V Axial E 5 W 5 % 10 uA 2.5 Ohms - 65 C + 175 C Single 100 mA Bulk
Microchip / Microsemi Zener Diodes 12V 100mA 18A Voltage Regulator THT 740In Stock
Min.: 1
Mult.: 1
No
12 V Axial E 5 W 5 % 10 uA 2.5 Ohms - 65 C + 175 C Single 100 mA Bulk
Microchip / Microsemi Zener Diodes 15V 75mA 12A Voltage Regulator THT 308In Stock
Min.: 1
Mult.: 1
No
15 V Axial E 5 W 5 % 5 uA 3.5 Ohms - 65 C + 175 C Single 75 mA Bulk
Microchip / Microsemi Zener Diodes 36V 30mA 4.5A Voltage Regulator THT 320In Stock
125On Order
Min.: 1
Mult.: 1
No
36 V Axial E 5 W 5 % 2 uA 11 Ohms - 65 C + 175 C Single 30 mA Bulk
Microchip Technology Zener Diodes 15V 75mA 12A Voltage Regulator THT 156In Stock
Min.: 1
Mult.: 1
No
15 V Axial E 5 W 5 % 5 uA 3.5 Ohms - 65 C + 175 C Single 75 mA Bulk
Microchip Technology Zener Diodes 24V 50mA 6.5A Voltage Regulator THT 20In Stock
Min.: 1
Mult.: 1
No
24 V Axial E 5 W 5 % 2 uA 5 Ohms - 65 C + 175 C Single 50 mA Bulk
Microchip Technology Zener Diodes 30V 40mA 5.5A Voltage Regulator THT 29In Stock
Min.: 1
Mult.: 1
No
30 V Axial E 5 W 5 % 2 uA 8 Ohms - 65 C + 175 C Single 40 mA Bulk
Microchip Technology Zener Diodes 33V 40mA 5A Voltage Regulator THT 16In Stock
Min.: 1
Mult.: 1
No
33 V Axial E 5 W 5 % 2 uA 10 Ohms - 65 C + 175 C Single 40 mA Bulk
Microchip Technology Zener Diodes 36V 30mA 4.5A Voltage Regulator THT 140In Stock
137Expected 27/04/2026
Min.: 1
Mult.: 1
No
36 V Axial E 5 W 5 % 2 uA 11 Ohms - 65 C + 175 C Single 30 mA Bulk
Microchip Technology Zener Diodes 43V 30mA 3.5A Voltage Regulator THT 38In Stock
Min.: 1
Mult.: 1
No
43 V Axial E 5 W 5 % 2 uA 20 Ohms - 65 C + 175 C Single 30 mA Bulk
Microchip / Microsemi Zener Diodes 8.2V 150mA 24A Voltage Regulator THT 124In Stock
Min.: 1
Mult.: 1
No
Axial E Bulk
Microchip / Microsemi Zener Diodes 16V 75mA 10A Voltage Regulator THT 62In Stock
Min.: 1
Mult.: 1
No
Axial E Bulk
Microchip / Microsemi Zener Diodes 24V 50mA 6.5A Voltage Regulator THT 178In Stock
Min.: 1
Mult.: 1
No
Axial E Bulk
Microchip / Microsemi Zener Diodes 27V 50mA 6A Voltage Regulator THT 122In Stock
Min.: 1
Mult.: 1
No
27 V Axial E 5 W 5 % 2 uA 6 Ohms - 65 C + 175 C Single 50 mA Bulk
Microchip / Microsemi Zener Diodes 36V 30mA 4.5A Voltage Regulator THT 88In Stock
Min.: 1
Mult.: 1
No
36 V Axial E 5 W 5 % 2 uA 11 Ohms - 65 C + 175 C Single 30 mA Bulk
Microchip / Microsemi Zener Diodes 82V 15mA 1.8A Voltage Regulator THT 39In Stock
Min.: 1
Mult.: 1
No
82 V Axial E 5 W 5 % 80 Ohms - 65 C + 175 C Single 15 mA Bulk