Microchip Zener Diodes

Results: 20.789
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Packaging
Microchip Technology Zener Diodes Voltage Regulator 208In Stock
Min.: 1
Mult.: 1

6.2 V Through Hole DO-41-2 1 W 5 % 10 uA 2 Ohms - 65 C + 175 C Single 41 mA Foil Bag
Microchip Technology Zener Diodes 5.9-6.5V 7.5mA 15 Ohms Lead-Free Temperature Compensated THT 253In Stock
Min.: 1
Mult.: 1

6.2 V Through Hole DO-204AH-2 500 mW 5 % 2 uA 15 Ohms - 65 C + 175 C Single 7.5 mA Bulk
Microchip Technology Zener Diodes Voltage Regulator 406In Stock
Min.: 1
Mult.: 1

10 V Axial DO-41 1 W 1 % 3 uA 7 Ohms - 65 C + 175 C Single 25 mA Bulk
Microchip Technology Zener Diodes Voltage Regulator 5.864In Stock
Min.: 1
Mult.: 1
Reel: 3.000

100 V SMD/SMT DO-216-2 1 W 5 % 10 nA 1.5 kOhms - 55 C + 150 C Single 250 uA Reel, Cut Tape, MouseReel

Microchip Technology Zener Diodes Zener 2.0W, VZ = 5.6V, +/- 5% 6.784In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMB (DO-214AA) 2 W - 65 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology Zener Diodes Voltage Regulator 993In Stock
Min.: 1
Mult.: 1
190 V Through Hole DO-7 500 mW 10 % 100 nA 2.4 kOhms - 65 C + 200 C Single 660 uA Bulk
Microchip Technology Zener Diodes Voltage Regulator 1.810In Stock
Min.: 1
Mult.: 1
180 V Through Hole DO-7 500 mW 5 % 100 nA 2.2 kOhms - 65 C + 200 C Single 680 uA Bulk
Microchip Technology Zener Diodes 5.1V 75mA 14 Lead-Free Ohms Voltage Regulator THT 1.222In Stock
Min.: 1
Mult.: 1

5.1 V Through Hole DO-35-2 500 mW 5 % 5 uA 17 Ohms - 65 C + 175 C Single 20 mA Bulk
Microchip Technology Zener Diodes 20V 125mA 4 Ohms Voltage Regulator Stud-Mount 324In Stock
Min.: 1
Mult.: 1
No
20 V Stud Mount DO-4 10 W 5 % 10 uA 4 Ohms - 65 C + 175 C Single 125 mA Tray
Microchip Technology Zener Diodes 8-8.8V 10mA 15 Ohms Temperature Compensated THT 95In Stock
Min.: 1
Mult.: 1
No
8.4 V Through Hole DO-35-2 500 mW 2 % 10 uA 15 Ohms - 55 C + 100 C Single 10 mA Bulk
Microchip Technology Zener Diodes 5.1V .12 Ohms 50W Voltage Regulator 96In Stock
Min.: 1
Mult.: 1
No
5.1 V Stud Mount DO-5 50 W 5 % 20 uA 120 mOhms - 65 C + 175 C Single Tray
Microchip Technology Zener Diodes 10V 1200mA .6 Ohms Voltage Regulator THT 98In Stock
Min.: 1
Mult.: 1
No
Tray
Microchip Technology Zener Diodes 14V 1.2 Ohms 50W Voltage Regulator 57In Stock
Min.: 1
Mult.: 1
No
14 V Through Hole 50 W 5 % 1.2 Ohms - 65 C + 175 C Single 890 mA Tray
Microchip Technology Zener Diodes 5.1V 490mA 1.1 Ohms Voltage Regulator Stud-Mount 89In Stock
60Expected 25/05/2026
Min.: 1
Mult.: 1
No
5.1 V Stud Mount DO-4 10 W 5 % 10 uA 1.1 Ohms - 65 C + 175 C Single 490 mA Tray
Microchip Technology Zener Diodes 6.4V 1 MA +/- .05% Round-End Temperature Compensated 230In Stock
Min.: 1
Mult.: 1
No
6.4 V SMD/SMT DO-213AA-2 500 mW 5 % 2 uA 100 Ohms - 55 C + 100 C Single 1 mA Bulk

Microchip Technology Zener Diodes 8.7V 200 Ohms Voltage Regulator 611In Stock
Min.: 1
Mult.: 1
No
8.7 V Through Hole DO-35-2 500 mW 5 % 500 nA 200 Ohms - 65 C + 175 C Single 250 uA

Microchip / Microsemi Zener Diodes 5.9-6.5V 7.5mA 15 Ohms Temperature Compensated THT 220In Stock
Min.: 1
Mult.: 1
No
6.2 V Through Hole DO-35-2 500 mW 5 % 2 uA 15 Ohms - 55 C + 175 C Single 7.5 mA Bulk
Microchip / Microsemi Zener Diodes 22V 14 Ohms Voltage Regulator THT 203In Stock
Min.: 1
Mult.: 1
No
22 V Axial DO-41 1.5 W 5 % 50 nA 14 Ohms - 65 C + 175 C Single 11.5 mA Bulk
Microchip / Microsemi Zener Diodes 5.1V 75mA 14 Ohms Voltage Regulator THT 1.712In Stock
Min.: 1
Mult.: 1
No
5.1 V Through Hole DO-35-2 500 mW 5 % 5 uA 17 Ohms - 65 C + 175 C Single 20 mA Bulk
Microchip Technology Zener Diodes Voltage Regulator 213In Stock
Min.: 1
Mult.: 1
200 V Through Hole DO-7 500 mW 10 % 100 nA 2.5 kOhms - 65 C + 200 C Single 650 uA Bulk
Microchip Technology Zener Diodes Voltage Regulator 1.106In Stock
Min.: 1
Mult.: 1
Reel: 3.000

14 V SMD/SMT 1 W 5 % 200 Ohms - 55 C + 150 C Single 250 uA Reel, Cut Tape, MouseReel
Microchip Technology Zener Diodes Voltage Regulator 147In Stock
Min.: 1
Mult.: 1
3.6 V Axial DO-41 1 W 5 % 100 uA 10 Ohms - 65 C + 175 C Single 69 mA
Microchip Technology Zener Diodes Voltage Regulator 94In Stock
Min.: 1
Mult.: 1

5.1 V Axial DO-41 1 W 2 % 5 uA 7 Ohms - 65 C + 175 C Single 49 mA Bulk

Microchip Technology Zener Diodes Voltage Regulator 30In Stock
Min.: 1
Mult.: 1
Reel: 410
33 V Through Hole DO-35-2 500 mW 5 % 100 nA 58 Ohms - 65 C + 200 C Single 3.8 mA Reel, Cut Tape
Microchip Technology Zener Diodes 10V 200 Ohms Voltage Regulator 669In Stock
Min.: 1
Mult.: 1
No
10 V Through Hole 500 mW 5 % 500 nA 200 Ohms - 65 C + 175 C Single 250 uA Bulk