VMT-3 Bipolar Transistors - BJT

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Maximum Operating Temperature Series Packaging
ROHM Semiconductor Bipolar Transistors - BJT NPN 50V 150MA 26.224In Stock
Min.: 1
Mult.: 1
: 8.000

Si SMD/SMT VMT-3 NPN Single 150 mA 50 V 60 V 7 V 400 mV 150 mW 180 MHz + 150 C 2SC5658 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 50V 0.15A 16.916In Stock
Min.: 1
Mult.: 1
: 8.000

Si SMD/SMT VMT-3 NPN Single 150 mA 50 V 60 V 12 V 300 mV 150 mW 250 MHz + 150 C 2SD2707 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT PNP 50V 0.15A 13.741In Stock
16.000Expected 26/08/2026
Min.: 1
Mult.: 1
: 8.000

Si SMD/SMT VMT-3 PNP Single 150 mA 50 V 60 V 6 V 500 mV 150 mW 140 MHz + 150 C 2SA2029 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 50V 0.15A 7.226In Stock
8.000Expected 23/11/2026
Min.: 1
Mult.: 1
: 8.000

Si SMD/SMT VMT-3 NPN Single 150 mA 50 V 60 V 7 V 400 mV 150 mW 180 MHz + 150 C 2SC5658 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 50V 150MA 1.634In Stock
8.000Expected 10/08/2026
Min.: 1
Mult.: 1
: 8.000

Si SMD/SMT VMT-3 NPN Single 150 mA 50 V 60 V 7 V 400 mV 150 mW 180 MHz + 150 C 2SC5658 Reel, Cut Tape, MouseReel