2.7 mm Zener Diodes

Results: 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
ROHM Semiconductor Zener Diodes 1000mW Pd SOD-128 PMDTM 7.5Vz(V) Min 2.099In Stock
Min.: 1
Mult.: 1
: 3.000

7.5 V SMD/SMT SOD-128-2 1 W 6 % 20 uA 4 Ohms - 55 C + 150 C Single 40 mA Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 1000mW Pd SOD-128 PMDTM 8.2Vz(V) Min 2.077In Stock
Min.: 1
Mult.: 1
: 3.000

8.2 V SMD/SMT SOD-128-2 1 W 6 % 20 uA 4 Ohms - 55 C + 150 C Single 40 mA Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 1000mW Pd SOD-128 PMDTM 9.1Vz(V) Min 716In Stock
3.000Expected 14/07/2026
Min.: 1
Mult.: 1
: 3.000

9.1 V SMD/SMT SOD-128-2 1 W 6 % 20 uA 6 Ohms - 55 C + 150 C Single 40 mA Reel, Cut Tape, MouseReel
Diotec Semiconductor Zener Diodes Zener, SMA, 0.77V, 1W, 5% 6.164In Stock
Min.: 1
Mult.: 1
: 7.500

770 mV SMD/SMT DO-214AC-2 1 W 5 % 1 uA 6.5 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 10V, 1W, 5% 89In Stock
15.000Expected 05/06/2026
Min.: 1
Mult.: 1
: 7.500

10 V SMD/SMT DO-214AC-2 1.5 W 5 % 1 uA 5.2 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 100V, 1W, 5% 7.406In Stock
Min.: 1
Mult.: 1
: 7.500

100 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 200 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 12V, 1W, 5% 2.020In Stock
Min.: 1
Mult.: 1
: 7.500

12 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 7 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 13V, 1W, 5% 5.749In Stock
Min.: 1
Mult.: 1
: 7.500

13 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 9 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 15V, 1W, 5% 14.518In Stock
Min.: 1
Mult.: 1
: 7.500

15 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 11 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 16V, 1W, 5% 1.882In Stock
Min.: 1
Mult.: 1
: 7.500

16 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 13 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 18V, 1W, 5% 11.431In Stock
Min.: 1
Mult.: 1
: 7.500

18 V SMD/SMT DO-214AC-2 1.5 W 5 % 1 uA 18 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 22V, 1W, 5% 7.571In Stock
Min.: 1
Mult.: 1
: 7.500

22 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 25 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 24V, 1W, 5% 5.034In Stock
Min.: 1
Mult.: 1
: 7.500

24 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 28 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 27V, 1W, 5% 7.130In Stock
Min.: 1
Mult.: 1
: 7.500

27 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 30 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 33V, 1W, 5% 7.352In Stock
Min.: 1
Mult.: 1
: 7.500

33 V SMD/SMT DO-214AC-2 1.5 W 5 % 1 uA 40 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 36V, 1W, 5% 6.064In Stock
Min.: 1
Mult.: 1
: 7.500

36 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 40 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 39V, 1W, 5% 8.305In Stock
Min.: 1
Mult.: 1
: 7.500

39 V SMD/SMT DO-214AC-2 1.5 W 5 % 1 uA 50 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 47V, 1W, 5% 7.294In Stock
Min.: 1
Mult.: 1
: 7.500

47 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 70 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 5.6V, 1W, 5% 13.768In Stock
Min.: 1
Mult.: 1
: 7.500

5.6 V SMD/SMT DO-214AC-2 1 W 5 % 3 uA 10 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 56V, 1W, 5% 6.720In Stock
Min.: 1
Mult.: 1
: 7.500

56 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 70 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 6.2V, 1W, 5% 3.752In Stock
Min.: 1
Mult.: 1
: 7.500

6.2 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 4.8 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 6.8V, 1W, 5% 6.112In Stock
Min.: 1
Mult.: 1
: 7.500

6.8 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 4.5 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 7.5V, 1W, 5% 7.344In Stock
Min.: 1
Mult.: 1
: 7.500

7.5 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 4 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 9.1V, 1W, 5% 7.009In Stock
Min.: 1
Mult.: 1
: 7.500

9.1 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 4.8 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Taiwan Semiconductor Zener Diodes 1000mW, 5%, Zener Diode 6.842In Stock
Min.: 1
Mult.: 1
: 5.000

12 V Through Hole DO-41-2 1 W 5 % 5 uA 9 Ohms - 65 C + 200 C Single 21 mA Reel, Cut Tape 1N47xxA