Microchip MCP6231 Series Operational Amplifiers - Op Amps

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Operational Amplifiers - Op Amps Single 1.8V 200KHz 5.474In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 300 kHz 150 mV/us 5 mV 1 pA 5.5 V 1.8 V 20 uA 23 mA 61 dB 52 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6231 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps SNGL 1,8V 300 kHz OP E Temp 4.923In Stock
Min.: 1
Mult.: 1

1 Channel 300 kHz 150 mV/us 5 mV 1 pA 5.5 V 1.8 V 20 uA 23 mA 61 dB 52 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6231 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps SNGL 18V 300 kHz OP E Temp 3.245In Stock
Min.: 1
Mult.: 1
Reel: 3.300

1 Channel 300 kHz 150 mV/us 5 mV 1 pA 5.5 V 1.8 V 20 uA 23 mA 61 dB 52 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6231 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Automotive, Single 1.8V 300kHz OP, E temp 3.000In Stock
Min.: 3.000
Mult.: 3.000
Reel: 3.000

1 Channel 300 kHz 150 mV/us 7 mV 1.1 nA 5.5 V 1.8 V 20 uA 23 mA 61 dB 52 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6231 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Single 1.8V 300KHz 7.738In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 300 kHz 150 mV/us 5 mV 1 pA 5.5 V 1.8 V 20 uA 23 mA 61 dB 52 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6231 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Sgl 1.8V 200kHz Extended Temp 14.258In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 300 kHz 150 mV/us 5 mV 1 pA 5.5 V 1.8 V 20 uA 23 mA 61 dB 52 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6231 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Single 1.8V 200KHz 324In Stock
Min.: 1
Mult.: 1

1 Channel 300 kHz 150 mV/us 5 mV 1 pA 5.5 V 1.8 V 20 uA 23 mA 61 dB 52 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6231 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Single 1.8V 200KHz 1.187In Stock
Min.: 1
Mult.: 1

1 Channel 300 kHz 150 mV/us 5 mV 1 pA 5.5 V 1.8 V 20 uA 23 mA 61 dB 52 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C MCP6231 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Single 1.8V 200KHz 504In Stock
Min.: 1
Mult.: 1

1 Channel 300 kHz 150 mV/us 5 mV 1 pA 5.5 V 1.8 V 20 uA 23 mA 61 dB 52 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6231 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Single 1.8V 200KHz 279In Stock
3.300Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 3.300

1 Channel 300 kHz 150 mV/us 5 mV 1 pA 5.5 V 1.8 V 20 uA 23 mA 61 dB 52 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6231 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Single 1.8V 200KHz 4.634In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 300 kHz 150 mV/us 5 mV 1 pA 5.5 V 1.8 V 20 uA 23 mA 61 dB 52 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6231 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Automotive, Single 1.8V 300kHz OP, E temp 200In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 300 kHz 150 mV/us 7 mV 1.1 nA 5.5 V 1.8 V 20 uA 23 mA 61 dB 52 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6231 AEC-Q100 Reel, Cut Tape
Microchip Technology Operational Amplifiers - Op Amps Single 1.8V 200KHz Non-Stocked Lead-Time 8 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

1 Channel 300 kHz 150 mV/us 5 mV 1 pA 5.5 V 1.8 V 20 uA 23 mA 61 dB 52 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6231 AEC-Q100 Reel