LM393ST Analog Comparators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Analog Comparators Lo Pwr dual Vltg comparators 43.912In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT MiniSO-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators COMPARATOR DUAL +/-18V/36V 8PIN Non-Stocked Lead-Time 6 Weeks

SMD/SMT MiniSO-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 400 uA 16 mA 7 mV 250 nA - 40 C + 70 C LM393 Reel