OPA2836IDGS High Speed Operational Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers Dual Very Low Pwr RR O Neg Rail in VFB A A 595-OPA2836IDGSR 149In Stock
Min.: 1
Mult.: 1

OPA2836 205 MHz 560 V/us 94 dB to 116 dB 400 uV 5.5 V 2.5 V 1 mA - 40 C + 125 C SMD/SMT MSOP-10 Tube
Texas Instruments High Speed Operational Amplifiers Dual Very Low Pwr RR O Neg Rail in VFB A A 595-OPA2836IDGS 4.937In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OPA2836 2 Channel 110 MHz 560 V/us 125 dB 114 dB 50 mA 1 uA 65 uV 5.5 V 2.5 V 950 uA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel