AD8012 Series High Speed Operational Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers SOIC DUAL 300MHz, 1mA Amplifier 1.313In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8012 2 Channel 114 dB 60 dB 125 mA 12 uA 1 mV 12 V, +/- 6 V 3 V, +/- 1.5 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC DUAL 300MHz, 1mA Amplifier 262In Stock
Min.: 1
Mult.: 1

AD8012 2 Channel 2.25 kV/us 114 dB - 60 dB 125 mA 12 uA 1.5 mV 12 V 3 V 1.7 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers MINI-SO DUAL 300MHz, 1mA Amplifier
2.000Expected 16/02/2026
Min.: 1
Mult.: 1
Reel: 1.000

AD8012 2 Channel 2.25 kV/us 114 dB - 60 dB 125 mA 12 uA 1.5 mV 12 V 3 V 1.7 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers MINI-SO DUAL 300MHz, 1mA Amplifier
250Expected 16/02/2026
Min.: 1
Mult.: 1

AD8012 2 Channel 2.25 kV/us 114 dB - 60 dB 125 mA 12 uA 1.5 mV 12 V 3 V 1.7 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices High Speed Operational Amplifiers SOIC DUAL 300MHz, 1mA Amplifier Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

AD8012 2 Channel 114 dB 60 dB 125 mA 12 uA 1 mV 12 V, +/- 6 V 3 V, +/- 1.5 V - 40 C + 85 C SMD/SMT SOIC-8 Reel