AD8028 Series High Speed Operational Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices High Speed Operational Amplifiers HIGH PERFORMANCE RRIO 1.555In Stock
Min.: 1
Mult.: 1

AD8028 2 Channel 190 MHz 100 V/us 110 dB 110 dB 6.5 mA 6 uA 200 uV 12 V 2.7 V 120 mA - 40 C + 125 C SMD/SMT MSOP-10 Tube
Analog Devices High Speed Operational Amplifiers HIGH PERFORMANCE RRIO 1.085In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8028 2 Channel 190 MHz 100 V/us 110 dB 110 dB 6.5 mA 6 uA 200 uV 12 V 2.7 V 120 mA - 40 C + 125 C SMD/SMT MSOP-10 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers HIGH PERFORMANCE RRIO 1.473In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8028 2 Channel 190 MHz 100 V/us 110 dB 110 dB 6.5 mA 6 uA 200 uV 12 V 2.7 V 120 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers HIGH PERFORMANCE RRIO 493In Stock
Min.: 1
Mult.: 1

AD8028 2 Channel 190 MHz 100 V/us 110 dB 110 dB 6.5 mA 6 uA 200 uV 12 V 2.7 V 120 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers HIGH PERFORMANCE RRIO 1.489In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8028 2 Channel 190 MHz 100 V/us 110 dB 110 dB 6.5 mA 6 uA 200 uV 12 V 2.7 V 120 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers HIGH PERFORMANCE RRIO Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

AD8028 2 Channel 190 MHz 100 V/us 110 dB 110 dB 5 mA 4 uA 200 uV 12 V, +/- 6 V 2.7 V, +/- 1.35 V 17 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel